RF Inductors - Leaded
13,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ER1641-433JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 33uH 10% 3.4ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 43 uH | 5 % | 195 mA | 2.11 Ohms | 50 | 27 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-433JR T25 | ||||||||||
Mfr: ER1025-49JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 360uH 5% 35ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 16 uH | 5 % | 145 mA | 137 mOhms | - 55 C | + 105 C | 40 | 30 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-49JR T1000 | ||||||||
Mfr: ER1025-58KR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 820uH 10% 65ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 39 uH | 10 % | 125 mA | 137 mOhms | - 55 C | + 105 C | 45 | 22 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-58KR T1000 | ||||||||
Mfr: ER1025-63JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .12uH 5% .09ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 62 uH | 5 % | 92 mA | 137 mOhms | - 55 C | + 105 C | 45 | 15 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-63JR T1000 | ||||||||
Mfr: ER1025-76KR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .47uH 20% .12ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 220 uH | 20 % | 52 mA | 137 mOhms | - 55 C | + 105 C | 30 | 9 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-76KR T1000 | ||||||||
Mfr: ER1025-79JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .68uH 10% .15ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 300 uH | 10 % | 45 mA | 137 mOhms | - 55 C | + 105 C | 30 | 7 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-79JR T1000 | ||||||||
Mfr: ER1025-83JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .36uH 5% .12ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 430 uH | 5 % | 36 mA | 137 mOhms | - 55 C | + 105 C | 30 | 6 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-83JR T1000 | ||||||||
0In Stock | Choke | Axial | Unshielded | 4.7 uH | 10 % | 710 mA | 168 mOhms | 710 mA | - 55 C | + 105 C | 42 | 72 MHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | ||||||||
Mfr: 8250-820K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Axial Shielded | 0In Stock | Choke | Axial | 82 uH | 10 % | 10 Ohms | Standard | PCB Mount | 11.43 mm | 4.17 mm | 8250 | Bulk | |||||||||||||||
Mfr: 8250-3R3K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Axial Shielded | 0In Stock | Choke | Axial | 3.3 uH | 10 % | 10 Ohms | Standard | PCB Mount | 11.43 mm | 4.17 mm | 8250 | Bulk | |||||||||||||||
Mfr: ER1641-181JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 8.2uH 5% 2.7ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 180 nH | 5 % | 1.3 A | 47 mOhms | 50 | 250 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-181JR T25 | ||||||||||
Mfr: ER1641-391JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 27uH 10% 3.5ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 390 nH | 5 % | 670 mA | 180 mOhms | 44 | 250 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-391JR T25 | ||||||||||
Mfr: ER1641-471JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded .47uH 5% .25ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 470 nH | 5 % | 565 mA | 250 mOhms | 44 | 235 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-471JR T1000 | ||||||||||
Mfr: ER1641-332JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 3.3uH 5% .35ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 3.3 uH | 5 % | 480 mA | 350 mOhms | 44 | 85 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-332JR T1000 | ||||||||||
Mfr: ER1641-562JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 5.6uH 5% .72ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 5.6 uH | 5 % | 335 mA | 720 mOhms | 44 | 65 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-562JR T1000 | ||||||||||
Mfr: ER1840-14JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 300uH 5% 6.4ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 300 uH | 5 % | 20.5 mOhms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-14JR B1000 | |||||||||||||
Mfr: ER1840-34JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 47uH 10% 2.11ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 47 uH | 10 % | 20.5 mOhms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-34JR B1000 | |||||||||||||
Mfr: ER1025-20JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 1uH 5% 1ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 1 uH | 5 % | 385 mA | 20.5 mOhms | - 55 C | + 105 C | 25 | 230 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-20JR T1000 | ||||||||
Mfr: ER1025-22JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 1.2uH 5% .18ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 1.2 uH | 5 % | 590 mA | 20.5 mOhms | - 55 C | + 105 C | 25 | 150 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-22JR T1000 | ||||||||
Mfr: ER1025-26JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 1.8uH 5% .3ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 1.8 uH | 5 % | 455 mA | 20.5 mOhms | - 55 C | + 105 C | 30 | 125 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-26JR T1000 | ||||||||
Mfr: ER1025-30JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 2.7uH 5% .55ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 2.7 uH | 5 % | 335 mA | 20.5 mOhms | - 55 C | + 105 C | 37 | 100 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-30JR T1000 | ||||||||
Mfr: ER1025-34JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 3.9uH 5% 1ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 3.9 uH | 5 % | 250 mA | 20.5 mOhms | - 55 C | + 105 C | 45 | 80 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-34JR T1000 | ||||||||
Mfr: ER1025-44JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 220uH 5% 21ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 10 uH | 5 % | 130 mA | 20.5 mOhms | - 55 C | + 105 C | 55 | 50 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-44JR T1000 | ||||||||
Mfr: ER1025-54JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 560uH 5% 46ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 27 uH | 5 % | 135 mA | 20.5 mOhms | - 55 C | + 105 C | 50 | 20 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-54JR T1000 | ||||||||
Mfr: ER1025-62JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .1uH 10% .08ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 56 uH | 10 % | 100 mA | 20.5 mOhms | - 55 C | + 105 C | 45 | 18 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-62JR T1000 |