RF Inductors - Leaded
13,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Established Reliability | Axial | Unshielded | 200 uH | 5 % | 106 mA | 7.1 Ohms | - 55 C | + 105 C | 65 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | ER1537 | Reel | ||||||||||
0In Stock | Molded | Axial | Shielded | 560 uH | 5 % | 60 | Standard | PCB Mount | 1537/R | Reel | |||||||||||||||||
0In Stock | Molded | Axial | Shielded | 680 uH | 5 % | Standard | PCB Mount | 1537/R | Reel | ||||||||||||||||||
0In Stock | Established Reliability | Axial | Unshielded | 130 uH | 5 % | 121 mA | 5.45 Ohms | - 55 C | + 105 C | 65 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | ER1537 | Reel | ||||||||||
Mfr: 5300-37-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded INDUCTOR, AXIAL CONFORMAL COA | 0In Stock | RF Choke | Axial | 77 mOhms | Standard | PCB Mount | 12.7 mm | 4.06 mm | 5300 | Reel | |||||||||||||||||
Mfr: 78F560J-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 56uH 5% Axial RF Choke | 0In Stock | RF Choke | Axial | Unshielded | 56 uH | 5 % | 195 mA | 2.95 Ohms | - 55 C | + 105 C | 60 | 7.5 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Reel | ||||||||
Mfr: 78FR33K-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 0.33uH 10% Axial RF Choke | 0In Stock | RF Choke | Axial | Unshielded | 330 nH | 10 % | 1.11 A | 95 mOhms | - 55 C | + 105 C | 40 | 335 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Reel | ||||||||
Mfr: 78F2R7K-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 2.7uH 10% Axial RF Choke | 0In Stock | RF Choke | Axial | Unshielded | 2.7 uH | 10 % | 595 mA | 280 mOhms | - 55 C | + 105 C | 50 | 95 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Reel | ||||||||
Mfr: 78F1R2K-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 1.2uH 10% Axial RF Choke | 0In Stock | RF Choke | Axial | Unshielded | 1.2 uH | 10 % | 740 mA | 180 mOhms | - 55 C | + 105 C | 40 | 165 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Reel | ||||||||
Mfr: 78FR56K-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded RF CHOKE .56uH 10% CONFORMAL COATED | 0In Stock | RF Choke | Axial | 560 nH | 29 Ohms | Standard | PCB Mount | 7.11 mm | 2.79 mm | 78F | Reel | ||||||||||||||||
Mfr: 5300-33-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 470uH 10% RF CHOKE | 0In Stock | RF Choke | Axial | 470 uH | 29 Ohms | Standard | PCB Mount | 12.7 mm | 4.06 mm | 5300 | Reel | ||||||||||||||||
Mfr: ER1641-301JM TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 18uH 5% 3.1ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 300 nH | 5 % | 780 mA | 130 mOhms | 46 | 250 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-301JM T25 | ||||||||||
Mfr: ER1641-391JM TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 27uH 5% 3.5ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 390 nH | 5 % | 670 mA | 180 mOhms | 44 | 250 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-391JM T25 | ||||||||||
Mfr: ER1641-511JM TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 43uH 5% 4.5ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 510 nH | 5 % | 490 mA | 330 mOhms | 43 | 210 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-511JM T25 | ||||||||||
Mfr: ER1025-92JM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 1.3uH 5% .5ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 1 mH | 5 % | 28 mA | 31 Ohms | - 55 C | + 105 C | 30 | 3.4 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-92JM T1000 | ||||||||
Mfr: ER1025-58KP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 820uH 10% 65ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 39 uH | 10 % | 125 mA | 31 Ohms | - 55 C | + 105 C | 45 | 22 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-58KP T1000 | ||||||||
Mfr: ER1025-66KP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .15uH 20% .03ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 82 uH | 20 % | 88 mA | 31 Ohms | - 55 C | + 105 C | 50 | 14 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-66KP T1000 | ||||||||
0In Stock | Molded | Axial | Shielded | 820 nH | 10 % | 375 mA | 590 mOhms | - 55 C | + 105 C | 40 | 180 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Phenolic | 1641/R | Reel | 1641R-821K T500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 1.8 uH | 10 % | 590 mA | 650 mOhms | - 55 C | + 125 C | 33 | 150 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | 1537-18KTR T1000 | ||||||||
Mfr: ER1025-26KP TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 1.8uH 10% .3ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 1.8 uH | 10 % | 455 mA | 31 Ohms | - 55 C | + 105 C | 30 | 125 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-26KP T1000 | ||||||||
Mfr: ER1025-28JP TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 2.2uH 5% .4ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 2.2 uH | 5 % | 395 mA | 31 Ohms | - 55 C | + 105 C | 30 | 115 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-28JP T1000 | ||||||||
Mfr: ER1025-43JP TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 200uH 5% 21ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 9.1 uH | 5 % | 130 mA | 31 Ohms | - 55 C | + 105 C | 55 | 50 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-43JP T1000 | ||||||||
Mfr: ER1025-45JP TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 240uH 5% 25ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 11 uH | 5 % | 130 mA | 31 Ohms | - 55 C | + 105 C | 45 | 40 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-45JP T1000 | ||||||||
Mfr: ER1025-51JP TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 430uH 5% 42ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 20 uH | 5 % | 140 mA | 31 Ohms | - 55 C | + 105 C | 50 | 25 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-51JP T1000 | ||||||||
Mfr: ER1025-56JM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 620uH 5% 60ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 33 uH | 5 % | 130 mA | 31 Ohms | - 55 C | + 105 C | 45 | 24 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-56JM T1000 |