RF Inductors - Leaded
13,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ER1840-19JM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 330uH 10% 6.4ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 330 uH | 10 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-19JM T1000 | |||||||||||||
Mfr: ER1641-124JM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .82uH 10% .59ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Shielded | 120 uH | 5 % | 150 mA | 3.6 Ohms | 55 | 9.7 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-124JM B1000 | ||||||||||
Mfr: ER1641-124KM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 8.2uH 5% 1.32ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Shielded | 120 uH | 10 % | 150 mA | 3.6 Ohms | 55 | 9.7 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-124KM T1000 | ||||||||||
Mfr: ER1840-28JM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .43uH 5% .25ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 430 nH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-28JM B1000 | |||||||||||||
Mfr: ER1641-244JM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 240uH 5% 5.8ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Shielded | 240 uH | 5 % | 115 mA | 5.8 Ohms | 55 | 7 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-244JM T1000 | ||||||||||
Mfr: ER1840-38JM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .56uH 5% .33ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 560 nH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-38JM B1000 | |||||||||||||
Mfr: ER1025-83JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .36uH 5% .12ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 430 uH | 5 % | 36 mA | 31 Ohms | - 55 C | + 105 C | 30 | 6 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-83JP T1000 | ||||||||
Mfr: ER1025-88JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 1uH 5% .29ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 680 uH | 5 % | 30 mA | 31 Ohms | - 55 C | + 105 C | 30 | 4 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-88JP T1000 | ||||||||
Mfr: ER1025-90KP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 1.2uH 10% .42ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 820 uH | 10 % | 29 mA | 31 Ohms | - 55 C | + 105 C | 30 | 3.8 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-90KP T1000 | ||||||||
Mfr: ER1537-00JM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 2.2uH 10% .95ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 2.2 uH | 10 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-00JM T1000 | ||||||||||||||
Mfr: ER1537-00LM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 2.7uH 5% 1.2ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 2.7 uH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-00LM T1000 | ||||||||||||||
Mfr: ER1537-101JM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 5.6uH 5% .72ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 5.6 uH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-101JM T1000 | ||||||||||||||
Mfr: ER1537-03JM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 3.9uH 5% 2.3ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 3.9 uH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-03JM T1000 | ||||||||||||||
Mfr: ER1537-104JM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 56uH 10% 2.23ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 56 uH | 10 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-104JM T1000 | ||||||||||||||
Mfr: ER1537-12JM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 12uH 5% 1.1ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 12 uH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-12JM T1000 | ||||||||||||||
0In Stock | Molded | Axial | Unshielded | 560 nH | 10 % | 550 mA | 500 mOhms | - 55 C | + 125 C | 30 | 300 MHz | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-14K B500 | |||||||||
0In Stock | Molded | Axial | Shielded | 560 nH | 10 % | 505 mA | 330 mOhms | - 55 C | + 105 C | 43 | 210 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Phenolic | 1641/R | Reel | 1641-561K T500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 82 uH | 10 % | 88 mA | 7.3 Ohms | 50 | 14 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 1025/R, 1026/R | Bulk | 1025-66K B500 | ||||||||||
0In Stock | Molded | Axial | Shielded | 680 uH | 10 % | 84 mA | 11.8 Ohms | - 55 C | + 105 C | 60 | 4.5 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 1641/R | Reel | 1641-684K T500 | ||||||||
0In Stock | Molded | Axial | Shielded | 1.2 uH | 10 % | 900 mA | 100 mOhms | - 55 C | + 105 C | 44 | 130 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Iron | 1641/R | Reel | 1641-122K T500 | ||||||||
0In Stock | Molded | Axial | Shielded | 2.2 uH | 10 % | 665 mA | 190 mOhms | - 55 C | + 105 C | 44 | 100 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Iron | 1641/R | Bulk | 1641-222K B500 | ||||||||
0In Stock | Choke | Axial | Shielded | 120 uH | 10 % | 311 mA | 2.45 Ohms | 65 | 11.2 MHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | 8250 | Bulk | ||||||||||||
0In Stock | Radial | Unshielded | 11.6 uH | 10 % | 202 mOhms | 2.1 MHz | Standard | PCB Mount | 10 mm | 10 mm | RL110 | Bulk | |||||||||||||||
0In Stock | Molded | Axial | Unshielded | 390 uH | 5 % | 114 mA | 10 Ohms | 65 | 4.5 MHz | Standard | PCB Mount | 11.18 mm | 4.83 mm | 4.83 mm | 2500/R | Reel | 2500-08JTR T1000 | ||||||||||
0In Stock | Molded | Axial | Unshielded | 560 uH | 5 % | 104 mA | 12.3 Ohms | 65 | 3.6 MHz | Standard | PCB Mount | 11.18 mm | 4.83 mm | 4.83 mm | 2500/R | Reel | 2500-16JTR T1000 |