RF Inductors - Leaded
13,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ER1840-101JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .16uH 5% .035ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 160 nH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-101JP T1000 | |||||||||||||
Mfr: ER1840-01JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .22uH 5% .067ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 220 nH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-01JP B1000 | |||||||||||||
Mfr: ER1840-02LP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 2.2uH 5% .19ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 2.2 uH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-02LP T1000 | ||||||||||||||
Mfr: ER1537-09JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 10uH 5% .9ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 10 uH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-09JP T1000 | ||||||||||||||
Mfr: ER1537-22JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 33uH 10% 3ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 33 uH | 10 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-22JP T1000 | ||||||||||||||
Mfr: ER1537-22KP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .1uH 5% .025ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 100 nH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-22KP T1000 | ||||||||||||||
Mfr: ER1537-38KM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 1.3uH 5% .12ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 1.3 uH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-38KM T1000 | ||||||||||||||
Mfr: ER1537-44JM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 150uH 5% 4.1ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 150 uH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-44JM B1000 | ||||||||||||||
Mfr: ER1537-48KM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 16uH 5% .89ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 16 uH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-48KM T1000 | ||||||||||||||
Mfr: ER1537-50JM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 160uH 5% 4.4ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 160 uH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-50JM B1000 | ||||||||||||||
Mfr: ER1537-52JM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .18uH 5% .047ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 180 nH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-52JM B1000 | ||||||||||||||
Mfr: ER1537-29JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .11uH 5% .034ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 110 nH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-29JP T1000 | ||||||||||||||
Mfr: ER1537-33JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 1.2uH 5% .1ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 1.2 uH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-33JP T1000 | ||||||||||||||
Mfr: ER1537-36KP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 120uH 10% 3.6ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 120 uH | 10 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-36KP T1000 | ||||||||||||||
Mfr: ER1537-38JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 1.3uH 5% .12ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 1.3 uH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-38JP T1000 | ||||||||||||||
Mfr: ER1537-42JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 15uH 5% .8ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 15 uH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-42JP T1000 | ||||||||||||||
Mfr: ER1641-111JM TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 680uH 5% 11.8ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 110 nH | 5 % | 1.53 A | 34 mOhms | 50 | 250 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-111JM T1000 | ||||||||||
Mfr: ER1641-131JM TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 5.6uH 5% 1.8ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 130 nH | 5 % | 1.47 A | 37 mOhms | 50 | 250 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-131JM T25 | ||||||||||
Mfr: ER1840-06JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .24uH 5% .11ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 240 nH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-06JP B1000 | |||||||||||||
Mfr: ER1840-06LP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 2.4uH 5% .28ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 2.4 uH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-06LP T1000 | ||||||||||||||
Mfr: ER1840-07KP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 24uH 5% 1.19ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 24 uH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-07KP B1000 | |||||||||||||
Mfr: ER1641-562JP TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 5.6uH 5% .72ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 5.6 uH | 5 % | 335 mA | 720 mOhms | 44 | 65 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-562JP T1000 | ||||||||||
Mfr: ER1641-752JP TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 7.5uH 5% 1.32ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 7.5 uH | 5 % | 245 mA | 1.32 Ohms | 50 | 50 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-752JP T1000 | ||||||||||
Mfr: ER1025-02JP TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded .18uH 5% .12ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 180 nH | 5 % | 1.11 A | 31 Ohms | - 55 C | + 105 C | 35 | 550 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-02JP T1000 | ||||||||
Mfr: ER1025-04KP TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded .22uH 10% .14ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 220 nH | 10 % | 1.03 A | 31 Ohms | - 55 C | + 105 C | 33 | 510 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-04KP T1000 |