RF Inductors - Leaded
13,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,000In Stock | RF Choke | Axial | Unshielded | 680 uH | 5 % | 68 mA | 25.3 Ohms | - 55 C | + 105 C | 60 | 2 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
40In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 4.7 mH | 10 % | 90 mA | 13.6 Ohms | 0 C | + 70 C | 150 | 950 kHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | 1700 | Bulk | |||||||||
5,000In Stock | RF Choke | Axial | Unshielded | 220 uH | 5 % | 155 mA | 5.1 Ohms | - 55 C | + 105 C | 70 | 3 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | |||||||||
Mfr: 77F151J-TR-RC TTI: 77F151J-TR-RC Bourns Availability: 5,000In StockRF Inductors - Leaded RF CHOKE 150uH 5% CONFORMAL COATED | 5,000In Stock | RF Choke | Axial | Unshielded | 150 uH | 5 % | 175 mA | 4.2 Ohms | - 55 C | + 105 C | 70 | 3.5 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | ||||||||
10,000In Stock | RF Choke | Axial | Unshielded | 47 uH | 5 % | 205 mA | 2.7 Ohms | - 55 C | + 105 C | 60 | 8.5 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
Mfr: 78F180J-RC TTI: 78F180J-RC Bourns Availability: 10,000In StockRF Inductors - Leaded RF CHOKE 18uH 5% CONFORMAL COATED | 10,000In Stock | RF Choke | Axial | Unshielded | 18 uH | 5 % | 315 mA | 1 Ohms | - 55 C | + 105 C | 50 | 15 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | ||||||||
20In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 1 mH | 10 % | 190 mA | 3.3 Ohms | 0 C | + 70 C | 120 | 2.1 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | ||||||||
Mfr: RL181S-683J-RC TTI: RL181S-683J-RC Bourns Availability: 1,000In StockRF Inductors - Leaded Inductor, Radial | 1,000In Stock | RF Choke | Radial | 14 mm x 10.5 mm | Shielded | 68 mH | 5 % | 11 mA | 67 Ohms | - 55 C | + 105 C | 100 | 90 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Bulk | |||||||
Mfr: 77F8R2K-TR-RC TTI: 77F8R2K-TR-RC Bourns Availability: 5,000In StockRF Inductors - Leaded 8.2uH 10% | 5,000In Stock | RF Choke | Axial | Unshielded | 8.2 uH | 10 % | 530 mA | 520 mOhms | - 55 C | + 105 C | 80 | 53 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | ||||||||
29In Stock | RF Choke | Radial | Unshielded | 100 uH | 10 % | 1.4 A | 280 mOhms | - 55 C | + 105 C | 20 | 3.7 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | Bulk | ||||||||||
Mfr: ER1641-473KR BULK TTI: ER1641-473KR Delevan Availability: 50In StockRF Inductors - Leaded 39uH 10% 3.6ohm Est Reli ThruHole RF | 50In Stock | Established Reliability | Axial | Shielded | 47 uH | 10 % | 195 mA | 2.11 Ohms | - 55 C | + 105 C | 50 | 27 MHz | PCB Mount | 10.41 mm | 4.11 mm | Iron | M39010/03 | ER1641 | Bulk | ER1641-473KR B25 | |||||||
Mfr: RL622-104K-RC TTI: RL622-104K-RC Bourns Availability: 500In StockRF Inductors - Leaded 100mH 10% 25KHz 20mA | 500In Stock | RF Choke | Radial | Unshielded | 100 mH | 10 % | 20 mA | 235 Ohms | - 55 C | + 105 C | 20 | 100 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
Mfr: 6100-330K-RC TTI: 6100-330K-RC Bourns Availability: 320In StockRF Inductors - Leaded 33ohm 10% Radial | 320In Stock | RF Choke | Radial | 11 mm x 10.5 mm | Unshielded | 33 uH | 10 % | 3.39 A | 59 mOhms | - 40 C | + 105 C | 10.5 | 10.5 MHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | ||||||||
1,000In Stock | RF Choke | Axial | Unshielded | 12 mH | 10 % | 53 mA | 84 Ohms | 13 mA | - 55 C | + 105 C | 50 | 880 kHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | ||||||||
1,198In Stock | Molded | Axial | Unshielded | 10 uH | 10 % | 144 mA | 3.3 Ohms | - 55 C | + 125 C | 55 | 50 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-44K B500 | ||||||||
Mfr: RL622-393K-RC TTI: RL622-393K-RC Bourns Availability: 820In StockRF Inductors - Leaded 39mH 10% 79KHz 30mA | 820In Stock | RF Choke | Radial | Unshielded | 39 mH | 10 % | 30 mA | 80 Ohms | - 55 C | + 105 C | 30 | 100 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
Mfr: RL181S-332J-RC TTI: RL181S-332J-RC Bourns Availability: 5In StockRF Inductors - Leaded Inductor, Radial | 5In Stock | RF Choke | Radial | Shielded | 3.3 mH | 5 % | 50 mA | 6.1 Ohms | - 55 C | + 105 C | 100 | 440 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Bulk | ||||||||
Mfr: 0819-18G R500 TTI: 0819-18G Delevan Availability: 5,000In Stock3,000 On Order Expected 22-Dec-26 RF Inductors - Leaded .56uH 2% .18ohm Molded Unshield Coil | 5,000In Stock3,000 On Order Expected 22-Dec-26 | Axial | Unshielded | 560 nH | 2 % | 510 mA | 180 mOhms | 40 | 250 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-18G T1000 | |||||||||||
Mfr: RL622-121K-RC TTI: RL622-121K-RC Bourns Availability: 500In StockRF Inductors - Leaded 120uH 10% 796KHz 840mA | 500In Stock | RF Choke | Radial | Unshielded | 120 uH | 10 % | 840 mA | 320 mOhms | - 55 C | + 105 C | 20 | 3.4 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
9,300In Stock | RF Choke | Axial | Unshielded | 3.3 uH | 5 % | 575 mA | 300 mOhms | - 55 C | + 105 C | 50 | 60 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
200In Stock | RF Choke | Radial | Unshielded | 6.8 uH | 20 % | 4.1 A | 35 mOhms | - 55 C | + 105 C | 20 | 29 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | Bulk | ||||||||||
Mfr: RL622-390K-RC TTI: RL622-390K-RC Bourns Availability: 30In StockRF Inductors - Leaded 39uH 10% 2.52MHz 1.5A | 30In Stock | RF Choke | Radial | Unshielded | 39 uH | 10 % | 1.5 A | 100 mOhms | - 55 C | + 105 C | 30 | 6.9 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 220 uH | 5 % | 130 mA | 6.8 Ohms | - 55 C | + 105 C | 60 | 4 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
Mfr: 1025R-52J R500 TTI: 1025R-52J Delevan Availability: 500In StockRF Inductors - Leaded 22uH 5% 3.3ohm Molded Unshield Coil | 500In Stock | Molded | Axial | Unshielded | 22 uH | 5 % | 144 mA | 3.3 Ohms | 50 | 25 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | 1025R-52J T500 | ||||||||||
50In Stock | RF Choke | Radial | Unshielded | 4.7 uH | 20 % | 4.6 A | 30 mOhms | - 55 C | + 105 C | 20 | 51 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | Bulk |