RF Inductors - Leaded
13,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ER1025-16JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded .68uH 5% .6ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 680 nH | 5 % | 495 mA | 20.5 mOhms | - 55 C | + 105 C | 28 | 275 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-16JR T1000 | ||||||||
Mfr: ER1025-46JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 270uH 5% 25ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 12 uH | 5 % | 155 mA | 20.5 mOhms | - 55 C | + 105 C | 45 | 40 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-46JR T1000 | ||||||||
Mfr: ER1025-82JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .24uH 5% .09ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 390 uH | 5 % | 40 mA | 20.5 mOhms | - 55 C | + 105 C | 30 | 6.5 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-82JR T1000 | ||||||||
Mfr: ER1025-24JP TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 1.5uH 5% .22ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 1.5 uH | 5 % | 535 mA | 31 Ohms | - 55 C | + 105 C | 28 | 140 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-24JP T1000 | ||||||||
Mfr: ER1025-26JP TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 1.8uH 5% .3ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 1.8 uH | 5 % | 455 mA | 31 Ohms | - 55 C | + 105 C | 30 | 125 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-26JP T1000 | ||||||||
Mfr: ER1025-32KP TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 3.3uH 10% .85ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 3.3 uH | 10 % | 270 mA | 31 Ohms | - 55 C | + 105 C | 45 | 90 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-32KP T1000 | ||||||||
Mfr: ER1025-94JM TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 1.5uH 10% .5ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 100 nH | 10 % | 1.35 A | 31 Ohms | - 55 C | + 105 C | 40 | 680 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-94JM T1000 | ||||||||
Mfr: ER1025-03JM TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded .2uH 5% .14ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 200 nH | 5 % | 1.03 A | 31 Ohms | - 55 C | + 105 C | 33 | 510 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-03JM T1000 | ||||||||
Mfr: ER1025-13JM TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded .51uH 5% .5ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 510 nH | 5 % | 545 mA | 31 Ohms | - 55 C | + 105 C | 30 | 300 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-13JM T1000 | ||||||||
Mfr: ER1537-14JM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 15uH 5% 1.4ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 15 uH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-14JM T1000 | ||||||||||||||
Mfr: ER1537-16JM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 18uH 5% 2.25ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 18 uH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-16JM T1000 | ||||||||||||||
Mfr: ER1537-24KM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 1uH 5% .07ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 1 uH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-24KM T1000 | ||||||||||||||
Mfr: ER1537-00JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 2.4uH 5% 1.2ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 2.4 uH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-00JP T1000 | ||||||||||||||
Mfr: ER1537-101JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 5.6uH 5% .72ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 5.6 uH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-101JP T1000 | ||||||||||||||
Mfr: ER1537-02JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 3.3uH 10% 2ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 3.3 uH | 10 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-02JP T1000 | ||||||||||||||
Mfr: ER1537-103JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 56uH 5% 2.23ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 56 uH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-103JP B1000 | ||||||||||||||
Mfr: ER1537-03JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 3.9uH 10% 2.3ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 3.9 uH | 10 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-03JP T1000 | ||||||||||||||
Mfr: ER1537-105JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 560uH 5% 1.5ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 560 uH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-105JP B1000 | ||||||||||||||
Mfr: ER1537-06KP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 6.8uH 5% .5ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 6.8 uH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-06KP T1000 | ||||||||||||||
Mfr: ER1537-06LP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 6.8uH 10% .5ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 6.8 uH | 10 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-06LP T1000 | ||||||||||||||
Mfr: ER1641-391JP TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 27uH 10% 3.5ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 390 nH | 5 % | 670 mA | 180 mOhms | 44 | 250 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-391JP T25 | ||||||||||
Mfr: ER1641-561KP TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 47uH 10% 4.5ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 560 nH | 10 % | 490 mA | 330 mOhms | 43 | 210 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-561KP T25 | ||||||||||
Mfr: ER1641-681JP TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 56uH 10% 5.7ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 680 nH | 5 % | 420 mA | 450 mOhms | 42 | 190 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-681JP T25 | ||||||||||
Mfr: ER1641-751JP TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 68uH 5% 6.7ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 750 nH | 5 % | 370 mA | 590 mOhms | 40 | 180 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-751JP T25 | ||||||||||
Mfr: ER1641-432JM TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 4.3uH 5% .55ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 4.3 uH | 5 % | 380 mA | 550 mOhms | 44 | 70 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-432JM T1000 |