RF Inductors - Leaded
13,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 78F470J-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 47uH 5% Axial RF Choke | 0In Stock | RF Choke | Axial | Unshielded | 47 uH | 5 % | 205 mA | 2.7 Ohms | - 55 C | + 105 C | 60 | 8.5 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Reel | ||||||||
Mfr: 78F561J-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 560uH 5% Axial RF Choke | 0In Stock | RF Choke | Axial | Unshielded | 560 uH | 5 % | 85 mA | 15.5 Ohms | - 55 C | + 105 C | 60 | 2.35 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Reel | ||||||||
Mfr: 78F391J-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 330uH 5% Axial RF Choke | 0In Stock | RF Choke | Axial | Unshielded | 390 uH | 5 % | 95 mA | 12.6 Ohms | - 55 C | + 105 C | 60 | 2.8 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Reel | ||||||||
Mfr: 78FR15K-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 0.15uH 10% Axial RF Choke | 0In Stock | RF Choke | Axial | Unshielded | 150 nH | 10 % | 1.2 A | 70 mOhms | - 55 C | + 105 C | 20 | 380 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Reel | ||||||||
Mfr: ER1025-52JP TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 470uH 5% 42ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 22 uH | 5 % | 140 mA | 31 Ohms | - 55 C | + 105 C | 50 | 25 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-52JP T1000 | ||||||||
Mfr: ER1025-53JP TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 510uH 5% 46ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 24 uH | 5 % | 135 mA | 31 Ohms | - 55 C | + 105 C | 50 | 20 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-53JP T1000 | ||||||||
Mfr: ER1025-60JM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 910uH 5% 72ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 47 uH | 5 % | 110 mA | 31 Ohms | - 55 C | + 105 C | 45 | 20 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-60JM T1000 | ||||||||
Mfr: ER1025-92KM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 1.5uH 5% .5ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 1 mH | 5 % | 28 mA | 31 Ohms | - 55 C | + 105 C | 30 | 3.4 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-92KM T1000 | ||||||||
Mfr: ER1025-61JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .1uH 5% .08ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 51 uH | 5 % | 100 mA | 31 Ohms | - 55 C | + 105 C | 45 | 18 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-61JP T1000 | ||||||||
Mfr: ER1641-683KP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 68uH 10% 2.44ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Shielded | 68 uH | 10 % | 180 mA | 2.44 Ohms | 50 | 21 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-683KP T1000 | ||||||||||
0In Stock | Molded | Axial | 560 nH | 10 % | 860 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | 1025R-14KTR T1000 | |||||||||||||||
0In Stock | Molded | Axial | Unshielded | 18 uH | 10 % | 149 mA | 3.1 Ohms | - 55 C | + 105 C | 50 | 30 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Bulk | 1025R-50K B500 | ||||||||
Mfr: M39010/06B1R0KR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded DVNM39010/06B1R0KR | Not Available Online | Axial | 1 uH | 10 % | 785 mA | 290 mOhms | Standard | PCB Mount | 9.53 mm | 3.96 mm | M39010/06 | ER | Bulk | M39010/06B1R0KR B25 | |||||||||||||
0In Stock | RF Plate Choke | Axial | 840 nH | 10 % | Standard | PCB Mount | Z | Bulk | |||||||||||||||||||
Mfr: ER1641-271JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 15uH 5% 2.8ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 270 nH | 5 % | 853 mA | 110 mOhms | 47 | 250 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-271JR T25 | ||||||||||
Mfr: ER1641-561JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded .56uH 5% .33ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 560 nH | 5 % | 490 mA | 330 mOhms | 43 | 210 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-561JR T1000 | ||||||||||
Mfr: ER1641-682JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 6.8uH 5% 1.02ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 6.8 uH | 5 % | 280 mA | 1.02 Ohms | 50 | 55 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-682JR T1000 | ||||||||||
Mfr: ER1641-334JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 22uH 10% 3.3ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 330 uH | 5 % | 110 mA | 6.4 Ohms | 55 | 6.5 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-334JR T25 | ||||||||||
Mfr: ER1641-684JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 68uH 5% 6.7ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 680 uH | 5 % | 80 mA | 11.8 Ohms | 60 | 4.5 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-684JR T25 | ||||||||||
Mfr: ER1840-00JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 20uH 5% .96ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 20 uH | 5 % | 20.5 mOhms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-00JR T1000 | |||||||||||||
Mfr: ER1840-08JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 240uH 5% 5.8ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 240 uH | 5 % | 20.5 mOhms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-08JR B1000 | |||||||||||||
Mfr: ER1840-18JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 33uH 10% 1.37ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 3.3 uH | 5 % | 140 mOhms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-18JR B1000 | |||||||||||||
Mfr: ER1840-32JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 4.7uH 5% .55ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 4.7 uH | 5 % | 20.5 mOhms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-32JR T1000 | |||||||||||||
Mfr: ER1537-03JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 3.9uH 10% 2.3ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 3.9 uH | 10 % | 20.5 mOhms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-03JR T1000 | ||||||||||||||
Mfr: ER1537-12JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 12uH 10% 1.1ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 12 uH | 10 % | 20.5 mOhms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-12JR T1000 |