RF Inductors - Leaded
13,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ER1025-44KR TTI: ER1025-44KR Delevan Availability: 0In StockRF Inductors - Leaded 220uH 10% 21ohm Est Reli ThruHole RF | 0In Stock | Axial | 10 uH | 85 Ohms | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-44KR T1000 | ||||||||||||||||
Mfr: ER1537-02KR TTI: ER1537-02KR Delevan Availability: 0In StockRF Inductors - Leaded 3.6uH 5% 2.3ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | 6.35 mm x 2.41 mm | Unshielded | 220 nH | 5 % | 1.81 A | 55 mOhms | - 55 C | + 125 C | 50 | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | M39010/06 | ER1537 | Bulk | ER1537-02KR T1000 | |||||||
0In Stock | Molded | Axial | Shielded | 270 uH | 10 % | 120 mA | 5.8 Ohms | - 55 C | + 105 C | 55 | 7 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 1641/R | Bulk | 1641-274K B500 | ||||||||
Mfr: ER1641-221KR TTI: ER1641-221KR Delevan Availability: 0In StockRF Inductors - Leaded 11uH 5% 2.7ohm Est Reli ThruHole RF | 0In Stock | Axial | 220 uH | 600 mOhms | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Bulk | ER1641-221KR T25 | ||||||||||||||||
Mfr: ER1025-68JR TTI: ER1025-68JR Delevan Availability: 0In StockRF Inductors - Leaded .18uH 10% .055ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 100 uH | 10 % | 84 mA | 20.5 mOhms | - 55 C | + 105 C | 50 | 13 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Bulk | ER1025-68JR T1000 | ||||||||
Mfr: ER1025-16KR TTI: ER1025-16KR Delevan Availability: 0In StockRF Inductors - Leaded .68uH 10% .6ohm Est Reli ThruHole RF | 0In Stock | Axial | Unshielded | 680 nH | 10 % | 495 mA | 600 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Bulk | ER1025-16KR T1000 | |||||||||||||
Mfr: ER1025-42KR TTI: ER1025-42KR Delevan Availability: 0In StockRF Inductors - Leaded 180uH 10% 17ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 8.2 uH | 10 % | 155 mA | 137 mOhms | - 55 C | + 105 C | 55 | 55 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Bulk | ER1025-42KR T1000 | ||||||||
Mfr: ER1641-562KR BULK TTI: ER1641-562KR Delevan Availability: 0In StockRF Inductors - Leaded 5.6uH 10% .72ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 5.6 uH | 10 % | 335 mA | 720 mOhms | 44 | 65 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Bulk | ER1641-562KR T1000 | ||||||||||
Mfr: ER1537-00KR TTI: ER1537-00KR Delevan Availability: 0In StockRF Inductors - Leaded 2.7uH 5% 1.2ohm Est Reli ThruHole RF | 0In Stock | Axial | 150 nH | 10 % | 12 mOhms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Bulk | ER1537-00KR T1000 | |||||||||||||||
Mfr: ER1840-17JR TTI: ER1840-17JR Delevan Availability: 0In StockRF Inductors - Leaded 33uH 5% 1.37ohm Est Reli ThruHole RF | 0In Stock | Axial | Unshielded | 3 uH | 5 % | 945 mA | 140 mOhms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Bulk | ER1840-17JR B1000 | |||||||||||||
Mfr: 1026-06K BULK TTI: 1026-06K Delevan Availability: 0In StockRF Inductors - Leaded .039uH 10% .04ohm Molded Unshield Coil | 0In Stock | Molded | Axial | Unshielded | 39 nH | 10 % | 1.9 A | 40 mOhms | 40 | 825 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Bulk | 1026-06K T1000 | ||||||||||
0In Stock | Molded | Axial | Unshielded | 5.6 uH | 10 % | 195 mA | 1.8 Ohms | - 55 C | + 105 C | 50 | 65 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Bulk | 1025R-38K B500 | ||||||||
Mfr: ER1641-152KM TTI: ER1641-152KM Delevan Availability: 0In StockRF Inductors - Leaded 82uH 10% 2.7ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 1.5 uH | 10 % | 815 mA | 120 mOhms | 44 | 115 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Bulk | ER1641-152KM T1000 | ||||||||||
Mfr: ER1641-392KM TTI: ER1641-392KM Delevan Availability: 0In StockRF Inductors - Leaded 3.9uH 10% .4ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 3.9 uH | 10 % | 450 mA | 400 mOhms | 44 | 75 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Bulk | ER1641-392KM T1000 | ||||||||||
Mfr: 78F1R8K-TR-RC TTI: 78F1R8K-TR-RC Bourns Availability: 0In StockRF Inductors - Leaded RF CHOKE 1.8uH 5% CONFORMAL COATED | 0In Stock | RF Choke | Axial | Unshielded | 1.8 uH | 10 % | 655 mA | 230 mOhms | - 55 C | + 105 C | 50 | 125 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Reel | ||||||||
Mfr: B82144A2107J TTI: B82144A2107J TDK Availability: 0In StockRF Inductors - Leaded 100000uH 0.02A 420ohms | 0In Stock | HF Choke | Axial | 100 mH | 5 % | 20 mA | 350 mOhms | - 55 C | + 125 C | 30 | 12 MHz | Standard | PCB Mount | 12 mm | 12 mm | 5.2 mm | Ferrite | B82144A | Reel | B82144A2107J000 | |||||||
0In Stock | HF Choke | Axial | 100 mH | 5 % | 20 mA | 350 mOhms | - 55 C | + 125 C | 30 | 12 MHz | Standard | PCB Mount | 12 mm | 12 mm | 5.2 mm | Ferrite | B82144 | Reel | B82144A2107J | ||||||||
Mfr: 78FR18M-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded RF CHOKE .18uH 10% CONFORMAL COATED | 0In Stock | RF Choke | Axial | Unshielded | 180 nH | 20 % | 1.15 A | 73 mOhms | - 55 C | + 105 C | 20 | 380 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | ||||||||
0In Stock | RF Choke | Radial | Unshielded | 1.5 mH | 10 % | 220 mA | 4.7 Ohms | - 40 C | + 105 C | 35 | 1.5 MHz | Standard | PCB Mount | 15.5 mm | 10.5 mm | Ferrite | RL824 | Bulk | |||||||||
Mfr: RL824-681K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 680uH 10% 1KHz 440mA | 0In Stock | RF Choke | Radial | Unshielded | 680 uH | 10 % | 440 mA | 790 mOhms | - 55 C | + 105 C | 26 | 1.1 MHz | Standard | PCB Mount | 15.5 mm | 10.5 mm | Ferrite | RL824 | Bulk | ||||||||
0In Stock | Molded | Axial | 470 nH | 10 % | 660 mA | 350 mOhms | - 55 C | + 125 C | 30 | 330 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | 1025R-12KTR T1000 | ||||||||||
Mfr: 78FR82K-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 0.82uH 10% Axial RF Choke | 0In Stock | RF Choke | Axial | Unshielded | 820 nH | 10 % | 875 mA | 140 mOhms | - 55 C | + 105 C | 40 | 200 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Reel | ||||||||
Mfr: 78F820J-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 82uH 5% Axial RF Choke | 0In Stock | RF Choke | Axial | Unshielded | 82 uH | 5 % | 175 mA | 3.6 Ohms | - 55 C | + 105 C | 60 | 6 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Reel | ||||||||
Mfr: 78F2R2K-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 2.2uH 10% Axial RF Choke | 0In Stock | RF Choke | Axial | Unshielded | 2.2 uH | 10 % | 630 mA | 250 mOhms | - 55 C | + 105 C | 50 | 110 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Reel | ||||||||
Mfr: 78FR27K-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 0.27uH 10% Axial RF Choke | 0In Stock | RF Choke | Axial | Unshielded | 270 nH | 10 % | 1.11 A | 85 mOhms | - 55 C | + 105 C | 40 | 360 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Reel |