• RF & Wireless
  • RF Inductors
  • RF Inductors - Leaded

RF Inductors - Leaded

13,454 Results
13,454 Results
Filtered By:RF & WirelessRF Inductors
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
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Mounting Style
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 2150-26K R500
TTI: 2150-26K
Delevan
Availability:

0In Stock

RF Inductors - Leaded 12uH 10% .45ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
12 uH
10 %
560 mA
450 mOhms
45
34 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150-26K
T1000
Datasheet
Mfr: 4307-106K BULK
TTI: 4307-106K
Delevan
Availability:

0In Stock

RF Inductors - Leaded 10mH 10% 49mA Molded Shielded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Shielded
10 mH
10 %
49 mA
137 Ohms
50
1 MHz
Standard
PCB Mount
11.35 mm
5.004 mm
4307/R
Bulk
4307-106K
T1000
Datasheet
Mfr: Z14
TTI: Z14
Ohmite
Availability:

0In Stock

RF Inductors - Leaded 44uH .68A RF CHOKE

0In Stock

Please adjust quantity to Min / Mult value
RF Plate Choke
Axial
Unshielded
44 uH
10 %
680 mA
2.6 Ohms
23 MHz
Standard
PCB Mount
50.6 mm
11.1 mm
Z
Bulk
Datasheet
Mfr: 2500-76J BULK
TTI: 2500-76J
Delevan
Availability:

0In Stock

RF Inductors - Leaded 10000uH 5% THT Mld Unshld RF Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
10 mH
5 %
48 mA
72 Ohms
- 55 C
+ 105 C
80
950 kHz
PCB Mount
18.8 mm
6.1 mm
6.1 mm
Iron
2500/R
Bulk
2500-76J
T500
Datasheet
Mfr: 1641R-393K BULK
TTI: 1641R-393K
Delevan
Availability:

0In Stock

RF Inductors - Leaded 39 uH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Shielded
39 uH
10 %
209 mA
1.93 Ohms
- 55 C
+ 105 C
50
29 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
1641/R
Bulk
1641R-393K
B500
Datasheet
Mfr: 8250-393K-RC
TTI: 8250-393K-RC
Bourns
Availability:

0In Stock

RF Inductors - Leaded 39mH 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RF Choke
Axial
Unshielded
39 mH
10 %
31 mA
242 Ohms
6 mA
- 55 C
+ 105 C
50
420 kHz
Standard
PCB Mount
11.43 mm
4.17 mm
Ferrite
8250
Bulk
Datasheet
Mfr: 1025-82K
TTI: 1025-82K
Delevan
Availability:

0In Stock

RF Inductors - Leaded 390 uH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
390 uH
10 %
40 mA
35 Ohms
30
6.5 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Ferrite
1025/R, 1026/R
Bulk
1025-82K
B500
Datasheet
Mfr: ER1641-333JP
TTI: ER1641-333JP
Delevan
Availability:

0In Stock

RF Inductors - Leaded 33uH 5% 1.37ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
33 uH
5 %
240 mA
1.37 Ohms
45
34 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Bulk
ER1641-333JP
T1000
Datasheet
Mfr: ER1641-392KP BULK
TTI: ER1641-392KP
Delevan
Availability:

0In Stock

RF Inductors - Leaded 3.9uH 10% .4ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
3.9 uH
10 %
450 mA
400 mOhms
44
75 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Bulk
ER1641-392KP
T1000
Datasheet
Mfr: ER1641-682KR
TTI: ER1641-682KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 6.8uH 10% 1.02ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Axial
PCB Mount
ER1641
Reel
ER1641-682KR
T1000
Datasheet
Mfr: ER1641-564KR
TTI: ER1641-564KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 51uH 5% 5.7ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Axial
Unshielded
560 uH
10 %
90 mA
10.5 Ohms
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Bulk
ER1641-564KR
T25
Datasheet
Mfr: 2890-00K
TTI: 2890-00K
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.2uH 10% 170ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Axial
1.2 uH
590 mOhms
Standard
PCB Mount
22.86 mm
7.11 mm
2890/R
Bulk
2890-00K
T1000
Datasheet
Mfr: 1537-84J
TTI: 1537-84J
Delevan
Availability:

0In Stock

RF Inductors - Leaded 150 UH 5%

0In Stock

Please adjust quantity to Min / Mult value
Axial
150 uH
4.3 Ohms
Standard
PCB Mount
9.53 mm
3.96 mm
1537/R
Reel
1537-84J
B500
Datasheet
Mfr: ER1025-48KR
TTI: ER1025-48KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 330uH 10% 28ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Axial
15 uH
10 %
PCB Mount
ER1025
Bulk
ER1025-48KR
T1000
Datasheet
Mfr: ER1641-105KR
TTI: ER1641-105KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1000uH at 10% Reliability

0In Stock

Please adjust quantity to Min / Mult value
Axial
1 mH
10 %
1.5 Ohms
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Bulk
ER1641-105KR
T1000
Datasheet
Mfr: 1025R-92K BULK
TTI: 1025R-92K
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1000 uH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1 mH
10 %
28 mA
72 Ohms
- 55 C
+ 125 C
30
3.4 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Ferrite
1025/R, 1026/R
Bulk
1025R-92K
B500
Datasheet
Mfr: RL110-271K-RC
TTI: RL110-271K-RC
Bourns
Availability:

0In Stock

RF Inductors - Leaded 270uH 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
Unshielded
14.7 uH
10 %
324 mOhms
3.4 MHz
Standard
PCB Mount
10 mm
10 mm
RL110
Bulk
Datasheet
Mfr: ER1025-06KR
TTI: ER1025-06KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded .27uH 10% .16ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
270 nH
10 %
960 mA
137 mOhms
- 55 C
+ 105 C
33
430 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Bulk
ER1025-06KR
T1000
Datasheet
Mfr: ER1025-08KR
TTI: ER1025-08KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded .33uH 10% .22ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Axial
330 nH
10 %
860 mOhms
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Bulk
ER1025-08KR
T1000
Datasheet
Mfr: 2500R-52J R500
TTI: 2500R-52J
Delevan
Availability:

0In Stock

RF Inductors - Leaded 3.3mH, 5 %, 61mA Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
3.3 mH
5 %
61 mA
38 Ohms
70
1.6 MHz
Standard
PCB Mount
14.22 mm
5.46 mm
2500/R
Reel
2500R-52J
T500
Datasheet
Mfr: 2890R-04K R100
TTI: 2890R-04K
Delevan
Availability:

0In Stock

RF Inductors - Leaded 2.2uH 10% 125ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Choke
Axial
Unshielded
2.2 uH
10 %
1.64 A
125 Ohms
60
125 MHz
Standard
PCB Mount
22.86 mm
7.11 mm
2890/R
Reel
2890R-04K
T100
Datasheet
Mfr: 4307-225J BULK
TTI: 4307-225J
Delevan
Availability:

0In Stock

RF Inductors - Leaded 2.2mH 5% 99mA Molded Shielded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Shielded
2.2 mH
5 %
99 mA
33.8 Ohms
50
2.4 MHz
Standard
PCB Mount
11.35 mm
5.004 mm
4307/R
Bulk
4307-225J
T1000
Datasheet
Mfr: 1641-474J BULK
TTI: 1641-474J
Delevan
Availability:

0In Stock

RF Inductors - Leaded 470uH 5% 9.5ohm Mold Shield Coil Ind

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Shielded
470 uH
5 %
94 mA
9.5 Ohms
- 55 C
+ 105 C
60
5.7 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
1641/R
Bulk
1641-474J
T1000
Datasheet
Mfr: ER1025-44KR
TTI: ER1025-44KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 220uH 10% 21ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Axial
10 uH
85 Ohms
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Reel
ER1025-44KR
T1000
Datasheet
Mfr: ER1537-02KR
TTI: ER1537-02KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 3.6uH 5% 2.3ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
6.35 mm x 2.41 mm
Unshielded
220 nH
5 %
1.81 A
55 mOhms
- 55 C
+ 125 C
50
PCB Mount
9.53 mm
3.96 mm
Phenolic
M39010/06
ER1537
Bulk
ER1537-02KR
T1000
  • ...
  • 34
  • 35
  • 36