RF Inductors - Leaded
13,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ER1641-123JR TTI: ER1641-123JR Delevan Availability: 0In StockRF Inductors - Leaded .82uH 5% .59ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 12 uH | 5 % | 200 mA | 2 Ohms | 50 | 44 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Bulk | ER1641-123JR B1000 | ||||||||||
Mfr: ER1641-332KP TTI: ER1641-332KP Delevan Availability: 0In StockRF Inductors - Leaded 3.3uH 10% .35ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 3.3 uH | 10 % | 480 mA | 350 mOhms | 44 | 85 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-332KP T1000 | ||||||||||
Mfr: ER1025-60KR TTI: ER1025-60KR Delevan Availability: 0In StockRF Inductors - Leaded 1000uH 10% 72ohm Est Reli ThruHole RF | 0In Stock | Axial | 47 uH | 4.5 Ohms | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Bulk | ER1025-60KR T1000 | ||||||||||||||||
Mfr: ER1641-391KR TTI: ER1641-391KR Delevan Availability: 0In StockRF Inductors - Leaded 30uH 5% 3.4ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 390 nH | 10 % | 670 mA | 180 mOhms | 44 | 250 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Bulk | ER1641-391KR T25 | ||||||||||
Mfr: ER1025-32KR TTI: ER1025-32KR Delevan Availability: 0In StockRF Inductors - Leaded 3.3uH 10% .85ohm Est Reli ThruHole RF | 0In Stock | Axial | Unshielded | 3.3 uH | 10 % | 270 mA | 850 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Bulk | ER1025-32KR T1000 | |||||||||||||
Mfr: ER1641-224KR TTI: ER1641-224KR Delevan Availability: 0In StockRF Inductors - Leaded 12uH 5% 2.7ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 220 uH | 10 % | 125 mA | 5 Ohms | 55 | 7.5 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Bulk | ER1641-224KR T25 | ||||||||||
Mfr: ER1025-72KP TTI: ER1025-72KP Delevan Availability: 0In StockRF Inductors - Leaded .33uH 10% .09ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 150 uH | 10 % | 61 mA | 31 Ohms | - 55 C | + 105 C | 30 | 11 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Bulk | ER1025-72KP T1000 | ||||||||
0In Stock | Molded | Axial | Shielded | 47 uH | 10 % | 200 mA | 2.11 Ohms | - 55 C | + 105 C | 50 | 27 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 1641/R | Bulk | 1641-473K B500 | ||||||||
Mfr: ER1840-30KR TTI: ER1840-30KR Delevan Availability: 0In StockRF Inductors - Leaded 10uH 5% .25ohm Est Reli ThruHole RF | 0In Stock | Axial | Unshielded | 10 uH | 10 % | 440 mA | 605 mOhms | Standard | PCB Mount | 11.1 mm | 4.75 mm | M39010/05 | ER1840 | Bulk | ER1840-30KR T1000 | ||||||||||||
Mfr: ER1025-06JR TTI: ER1025-06JR Delevan Availability: 0In StockRF Inductors - Leaded .27uH 5% .16ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 270 nH | 5 % | 960 mA | 20.5 mOhms | - 55 C | + 105 C | 33 | 430 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-06JR T1000 | ||||||||
Mfr: 2150-26K R500 TTI: 2150-26K Delevan Availability: 0In StockRF Inductors - Leaded 12uH 10% .45ohm Unshield Molded Coil | 0In Stock | Molded | Axial | Unshielded | 12 uH | 10 % | 560 mA | 450 mOhms | 45 | 34 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150-26K T1000 | ||||||||||
Mfr: 4307-106K BULK TTI: 4307-106K Delevan Availability: 0In StockRF Inductors - Leaded 10mH 10% 49mA Molded Shielded Coil | 0In Stock | Molded | Axial | Shielded | 10 mH | 10 % | 49 mA | 137 Ohms | 50 | 1 MHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Bulk | 4307-106K T1000 | ||||||||||
0In Stock | RF Plate Choke | Axial | Unshielded | 44 uH | 10 % | 680 mA | 2.6 Ohms | 23 MHz | Standard | PCB Mount | 50.6 mm | 11.1 mm | Z | Bulk | |||||||||||||
0In Stock | Molded | Axial | Unshielded | 1 mH | 10 % | 28 mA | 72 Ohms | - 55 C | + 125 C | 30 | 3.4 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 1025/R, 1026/R | Bulk | 1025R-92K B500 | ||||||||
0In Stock | Radial | Unshielded | 14.7 uH | 10 % | 324 mOhms | 3.4 MHz | Standard | PCB Mount | 10 mm | 10 mm | RL110 | Bulk | |||||||||||||||
Mfr: ER1025-06KR TTI: ER1025-06KR Delevan Availability: 0In StockRF Inductors - Leaded .27uH 10% .16ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 270 nH | 10 % | 960 mA | 137 mOhms | - 55 C | + 105 C | 33 | 430 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Bulk | ER1025-06KR T1000 | ||||||||
Mfr: ER1025-08KR TTI: ER1025-08KR Delevan Availability: 0In StockRF Inductors - Leaded .33uH 10% .22ohm Est Reli ThruHole RF | 0In Stock | Axial | 330 nH | 10 % | 860 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Bulk | ER1025-08KR T1000 | |||||||||||||||
Mfr: 2500R-52J R500 TTI: 2500R-52J Delevan Availability: 0In StockRF Inductors - Leaded 3.3mH, 5 %, 61mA Molded Unshield Coil | 0In Stock | Molded | Axial | Unshielded | 3.3 mH | 5 % | 61 mA | 38 Ohms | 70 | 1.6 MHz | Standard | PCB Mount | 14.22 mm | 5.46 mm | 2500/R | Reel | 2500R-52J T500 | ||||||||||
Mfr: 2890R-04K R100 TTI: 2890R-04K Delevan Availability: 0In StockRF Inductors - Leaded 2.2uH 10% 125ohm Molded Unshield Coil | 0In Stock | Choke | Axial | Unshielded | 2.2 uH | 10 % | 1.64 A | 125 Ohms | 60 | 125 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890R-04K T100 | ||||||||||
Mfr: 4307-225J BULK TTI: 4307-225J Delevan Availability: 0In StockRF Inductors - Leaded 2.2mH 5% 99mA Molded Shielded Coil | 0In Stock | Molded | Axial | Shielded | 2.2 mH | 5 % | 99 mA | 33.8 Ohms | 50 | 2.4 MHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Bulk | 4307-225J T1000 | ||||||||||
Mfr: 1641-474J BULK TTI: 1641-474J Delevan Availability: 0In StockRF Inductors - Leaded 470uH 5% 9.5ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 470 uH | 5 % | 94 mA | 9.5 Ohms | - 55 C | + 105 C | 60 | 5.7 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | 1641/R | Bulk | 1641-474J T1000 | ||||||||
Mfr: ER1025-44KR TTI: ER1025-44KR Delevan Availability: 0In StockRF Inductors - Leaded 220uH 10% 21ohm Est Reli ThruHole RF | 0In Stock | Axial | 10 uH | 85 Ohms | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-44KR T1000 | ||||||||||||||||
Mfr: ER1537-02KR TTI: ER1537-02KR Delevan Availability: 0In StockRF Inductors - Leaded 3.6uH 5% 2.3ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | 6.35 mm x 2.41 mm | Unshielded | 220 nH | 5 % | 1.81 A | 55 mOhms | - 55 C | + 125 C | 50 | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | M39010/06 | ER1537 | Bulk | ER1537-02KR T1000 | |||||||
0In Stock | Molded | Axial | Shielded | 150 uH | 10 % | 143 mA | 4.1 Ohms | - 55 C | + 105 C | 55 | 8.5 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | 1641/R | Reel | 1641R-154K T500 | |||||||||
Mfr: ER1537-22KR TTI: ER1537-22KR Delevan Availability: 0In StockRF Inductors - Leaded .1uH 5% .025ohm Est Reli ThruHole RF | 0In Stock | Axial | Unshielded | 2.7 uH | 10 % | 385 mA | 1.2 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Bulk | ER1537-22KR B1000 |