• RF & Wireless
  • RF Inductors
  • RF Inductors - Leaded

RF Inductors - Leaded

13,454 Results
13,454 Results
Filtered By:RF & WirelessRF Inductors
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
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Mounting Style
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: ER1537-32KP
TTI: ER1537-32KP
Delevan
Availability:

0In Stock

RF Inductors - Leaded .12uH 10% .034ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
120 nH
10 %
31 Ohms
Standard
PCB Mount
9.53 mm
3.96 mm
ER1537
Bulk
ER1537-32KP
B1000
Datasheet
Mfr: 4470-37J BULK
TTI: 4470-37J
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1mH 5% 145mA Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1 mH
5 %
145 mA
24 Ohms
75
1.92 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Bulk
4470-37J
T1000
Datasheet
Mfr: ER1025-36KR
TTI: ER1025-36KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 100uH 10% 8ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
4.7 uH
10 %
230 mA
137 mOhms
- 55 C
+ 105 C
45
75 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Bulk
ER1025-36KR
T1000
Datasheet
Mfr: ER1840-22KR
TTI: ER1840-22KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded .39uH 5% .18ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Axial
4.7 uH
4.5 Ohms
Standard
PCB Mount
11.1 mm
4.75 mm
ER1840
Bulk
ER1840-22KR
B1000
Datasheet
Mfr: 1025R-40K R500
TTI: 1025R-40KTR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 6.8 UH 10%

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
6.8 uH
600 mOhms
Standard
PCB Mount
6.35 mm
2.41 mm
Iron
1025/R, 1026/R
Reel
1025R-40KTR
T1000
Datasheet
Mfr: ER1641-682KM
TTI: ER1641-682KM
Delevan
Availability:

0In Stock

RF Inductors - Leaded 6.8uH 10% 1.02ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
6.8 uH
10 %
280 mA
1.02 Ohms
50
55 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Reel
ER1641-682KM
T1000
Datasheet
Mfr: ER1537-40KR
TTI: ER1537-40KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.5uH 5% .12ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
1.5 uH
5 %
137 mOhms
Standard
PCB Mount
9.53 mm
3.96 mm
ER1537
Bulk
ER1537-40KR
T1000
Datasheet
Mfr: ER1025-84KR
TTI: ER1025-84KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded .51uH 5% .135ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
470 uH
5 %
36 mA
137 mOhms
- 55 C
+ 105 C
30
6 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Bulk
ER1025-84KR
T1000
Datasheet
Mfr: ER1025-28KR
TTI: ER1025-28KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 2.2uH 10% .4ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
2.2 uH
10 %
395 mA
137 mOhms
- 55 C
+ 105 C
30
115 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Bulk
ER1025-28KR
T1000
Datasheet
Mfr: ER1025-40KR
TTI: ER1025-40KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 150uH 10% 15ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
6.8 uH
10 %
175 mA
137 mOhms
- 55 C
+ 105 C
50
60 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Bulk
ER1025-40KR
T1000
Datasheet
Mfr: ER1537-52KR
TTI: ER1537-52KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.8uH 5% .14ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
33 uH
5 %
165 mA
137 mOhms
- 55 C
+ 105 C
65
PCB Mount
9.53 mm
3.96 mm
Iron
M39010/07
ER1537
Bulk
ER1537-52KR
T1000
Datasheet
Mfr: ER1641-272KM
TTI: ER1641-272KM
Delevan
Availability:

0In Stock

RF Inductors - Leaded 2.7uH 10% .28ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
2.7 uH
10 %
535 mA
280 mOhms
44
92 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Bulk
ER1641-272KM
T1000
Datasheet
Mfr: ER1025-40JP
TTI: ER1025-40JP
Delevan
Availability:

0In Stock

RF Inductors - Leaded 150uH 5% 15ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
6.8 uH
5 %
175 mA
31 Ohms
- 55 C
+ 105 C
50
60 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Bulk
ER1025-40JP
T1000
Datasheet
Mfr: ER1641-434JP
TTI: ER1641-434JP
Delevan
Availability:

0In Stock

RF Inductors - Leaded 430uH 5% 9.5ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
430 uH
5 %
92 mA
9.5 Ohms
60
5.7 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Bulk
ER1641-434JP
T1000
Datasheet
Mfr: ER1641-104KM
TTI: ER1641-104KM
Delevan
Availability:

0In Stock

RF Inductors - Leaded 6.8uH 10% 1.02ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
100 uH
10 %
160 mA
3.12 Ohms
50
10 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Bulk
ER1641-104KM
T1000
Datasheet
Mfr: 4611-RC
TTI: 4611-RC
Bourns
Availability:

0In Stock

RF Inductors - Leaded 8.2uH 5%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
Axial
Unshielded
8.2 uH
10 %
600 mA
1.2 Ohms
- 55 C
+ 125 C
57
65 MHz
Standard
PCB Mount
19.05 mm
6.858 mm
Phenolic
Bulk
Datasheet
Mfr: ER1641-102JR
TTI: ER1641-102JR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 620uH 5% 11.8ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
1 uH
5 %
1.07 A
70 mOhms
44
140 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Bulk
ER1641-102JR
B1000
Datasheet
Mfr: ER1025-80KR
TTI: ER1025-80KR
Delevan
Availability:

0In Stock

Other Available Inventory
RF Inductors - Leaded .16uH 5% .055ohm Est Reli ThruHole RF

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
330 uH
5 %
45 mA
137 mOhms
- 55 C
+ 105 C
30
7 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Bulk
ER1025-80KR
T1000
Datasheet
Mfr: ER1025-54KR
TTI: ER1025-54KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 560uH 10% 46ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Axial
27 uH
860 mOhms
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Bulk
ER1025-54KR
T1000
Datasheet
Mfr: ER1537-32KR
TTI: ER1537-32KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded .12uH 10% .034ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
120 nH
10 %
137 mOhms
Standard
PCB Mount
9.53 mm
3.96 mm
ER1537
Bulk
ER1537-32KR
B1000
Datasheet
Mfr: 1025R-72K R500
TTI: 1025R-72K
Delevan
Availability:

0In Stock

RF Inductors - Leaded 150 uH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
150 uH
10 %
61 mA
15 Ohms
- 55 C
+ 125 C
30
11 MHz
PCB Mount
6.35 mm
2.41 mm
Ferrite
1025/R, 1026/R
Reel
1025R-72K
B500
Datasheet
Mfr: ER1025-68KP
TTI: ER1025-68KP
Delevan
Availability:

0In Stock

RF Inductors - Leaded .22uH 5% .055ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
100 uH
5 %
84 mA
31 Ohms
- 55 C
+ 105 C
50
13 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Bulk
ER1025-68KP
T1000
Datasheet
Mfr: ER1537-06JR
TTI: ER1537-06JR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 6.2uH 5% .5ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
6.2 uH
5 %
20.5 mOhms
Standard
PCB Mount
9.53 mm
3.96 mm
ER1537
Bulk
ER1537-06JR
T1000
Datasheet
Mfr: ER1641-562KM
TTI: ER1641-562KM
Delevan
Availability:

0In Stock

RF Inductors - Leaded 5.6uH 10% .72ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
5.6 uH
10 %
335 mA
720 mOhms
44
65 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Bulk
ER1641-562KM
T1000
Datasheet
Mfr: ER1537-14KR
TTI: ER1537-14KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 16uH 5% 2.25ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
16 uH
5 %
137 mOhms
Standard
PCB Mount
9.53 mm
3.96 mm
ER1537
Bulk
ER1537-14KR
T1000
  • ...
  • 32
  • 33
  • 34