RF Inductors - Leaded
13,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ER1641-682KM TTI: ER1641-682KM Delevan Availability: 0In StockRF Inductors - Leaded 6.8uH 10% 1.02ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 6.8 uH | 10 % | 280 mA | 1.02 Ohms | 50 | 55 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-682KM T1000 | ||||||||||
Mfr: ER1537-40KR TTI: ER1537-40KR Delevan Availability: 0In StockRF Inductors - Leaded 1.5uH 5% .12ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | 1.5 uH | 5 % | 137 mOhms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Bulk | ER1537-40KR T1000 | ||||||||||||||
Mfr: ER1025-84KR TTI: ER1025-84KR Delevan Availability: 0In StockRF Inductors - Leaded .51uH 5% .135ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 470 uH | 5 % | 36 mA | 137 mOhms | - 55 C | + 105 C | 30 | 6 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Bulk | ER1025-84KR T1000 | ||||||||
Mfr: ER1025-28KR TTI: ER1025-28KR Delevan Availability: 0In StockRF Inductors - Leaded 2.2uH 10% .4ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 2.2 uH | 10 % | 395 mA | 137 mOhms | - 55 C | + 105 C | 30 | 115 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Bulk | ER1025-28KR T1000 | ||||||||
Mfr: ER1641-105KP TTI: ER1641-105KP Delevan Availability: 0In StockRF Inductors - Leaded 68uH 10% 2.44ohm Est Reli ThruHole RF | 0In Stock | Axial | 1 mH | 10 % | Standard | PCB Mount | ER1641 | Bulk | ER1641-105KP B1000 | ||||||||||||||||||
Mfr: ER1641-103KR TTI: ER1641-103KR Delevan Availability: 0In StockRF Inductors - Leaded 6.8uH 5% 1.02ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 10 uH | 10 % | 220 mA | 1.62 Ohms | 50 | 46 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Bulk | ER1641-103KR T1000 | ||||||||||
0In Stock | Molded | Axial | Unshielded | 68 uH | 5 % | 176 mA | 3.3 Ohms | 55 | 11 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537-68J T1000 | |||||||||||
Mfr: ER1641-223KR TTI: ER1641-223KR Delevan Availability: 0In StockRF Inductors - Leaded 12uH 5% 2.7ohm Est Reli ThruHole RF | 0In Stock | Axial | Unshielded | 22 uH | 10 % | 290 mA | 960 mOhms | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Bulk | ER1641-223KR B25 | |||||||||||||
Mfr: 4470-45J BULK TTI: 4470-45J Delevan Availability: 0In StockRF Inductors - Leaded 4.7mH, 5 %, 95mA Molded Unshield Coil | 0In Stock | Molded | Axial | Unshielded | 4.7 mH | 5 % | 95 mA | 53 Ohms | 65 | 760 kHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Bulk | 4470-45J T1000 | ||||||||||
Mfr: 1537R-32K BULK TTI: 1537R-32K Delevan Availability: 0In StockRF Inductors - Leaded 6.8uH 10% .5ohm Molded Unshield Coil | 0In Stock | Molded | Axial | Unshielded | 6.8 uH | 10 % | 450 mA | 500 mOhms | 50 | 55 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Bulk | 1537R-32K T1000 | ||||||||||
Mfr: ER1641-224KP TTI: ER1641-224KP Delevan Availability: 0In StockRF Inductors - Leaded 220uH 10% 5ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 220 uH | 10 % | 125 mA | 5 Ohms | 55 | 7.5 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-224KP T1000 | ||||||||||
Mfr: ER1641-104KP TTI: ER1641-104KP Delevan Availability: 0In StockRF Inductors - Leaded 68uH 5% 2.44ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 100 uH | 10 % | 160 mA | 3.12 Ohms | 50 | 10 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Bulk | ER1641-104KP T1000 | ||||||||||
0In Stock | Axial | Shielded | 33 uH | 10 % | 248 mA | 1.37 Ohms | 45 | 34 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Bulk | MS75089-5 B | |||||||||||||
Mfr: ER1537-20KR TTI: ER1537-20KR Delevan Availability: 0In StockRF Inductors - Leaded 30uH 5% 3ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | 30 uH | 5 % | 137 mOhms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Bulk | ER1537-20KR T1000 | ||||||||||||||
Mfr: ER1840-18KR TTI: ER1840-18KR Delevan Availability: 0In StockRF Inductors - Leaded 330uH 5% 6.4ohm Est Reli ThruHole RF | 0In Stock | Axial | 3.3 uH | 93 mOhms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Bulk | ER1840-18KR B1000 | ||||||||||||||||
Mfr: 1945-08J R500 TTI: 1945-08J Delevan Availability: 0In StockRF Inductors - Leaded 10uH 5% .67ohm Unshield Molded Coil | 0In Stock | Molded | Axial | Unshielded | 10 uH | 5 % | 650 mA | 670 mOhms | 60 | 48 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945-08J T1000 | ||||||||||
Mfr: ER1641-182KR TTI: ER1641-182KR Delevan Availability: 0In StockRF Inductors - Leaded .22uH 10% .035ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 1.8 uH | 10 % | 755 mA | 140 mOhms | 44 | 105 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Bulk | ER1641-182KR T1000 | ||||||||||
Mfr: ER1641-222KR R25 TTI: ER1641-222KR Delevan Availability: 0In StockRF Inductors - Leaded .75uH 5% .205ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 2.2 uH | 10 % | 650 mA | 190 mOhms | - 55 C | + 105 C | 44 | 100 MHz | PCB Mount | 10.41 mm | 4.11 mm | Iron | M39010/02 | ER1641 | Reel | ER1641-222KR T1000 | |||||||
Mfr: ER1025-04KR TTI: ER1025-04KR Delevan Availability: 0In StockRF Inductors - Leaded .22uH 10% .14ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 220 nH | 10 % | 1.03 A | 137 mOhms | - 55 C | + 105 C | 33 | 510 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Bulk | ER1025-04KR T1000 | ||||||||
Mfr: ER1840-00LR TTI: ER1840-00LR Delevan Availability: Not Available OnlineRF Inductors - Leaded 200uH 5% 5ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 200 uH | 5 % | 137 mOhms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Bulk | ER1840-00LR B1000 | ||||||||||||||
Mfr: ER1025-92JR TTI: ER1025-92JR Delevan Availability: 0In StockRF Inductors - Leaded 1.5uH 5% .5ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 1 mH | 5 % | 28 mA | 20.5 mOhms | - 55 C | + 105 C | 30 | 3.4 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Bulk | ER1025-92JR T1000 | ||||||||
Mfr: ER1641-273KR TTI: ER1641-273KR Delevan Availability: 0In StockRF Inductors - Leaded 16uH 5% 3.1ohm Est Reli ThruHole RF | 0In Stock | Axial | 27 uH | 10 % | 260 mA | 1.19 Ohms | - 55 C | + 105 C | 45 | 38 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Bulk | ER1641-273KR T25 | ||||||||||
Mfr: 0819-48K BULK500 TTI: 0819-48K Delevan Availability: 0In StockRF Inductors - Leaded 10uH 10% 5.2ohm Molded Unshield Coil | 0In Stock | Axial | Unshielded | 10 uH | 10 % | 95 mA | 5.2 Ohms | 45 | 47 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Bulk | 0819-48K T1000 | |||||||||||
Mfr: ER1025-70JP TTI: ER1025-70JP Delevan Availability: 0In StockRF Inductors - Leaded .22uH 20% .055ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 120 uH | 20 % | 66 mA | 31 Ohms | - 55 C | + 105 C | 30 | 12 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Bulk | ER1025-70JP T1000 | ||||||||
Mfr: ER1537-32KP TTI: ER1537-32KP Delevan Availability: 0In StockRF Inductors - Leaded .12uH 10% .034ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | 120 nH | 10 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Bulk | ER1537-32KP B1000 |