• RF & Wireless
  • RF Inductors
  • RF Inductors - Leaded

RF Inductors - Leaded

13,454 Results
13,454 Results
Filtered By:RF & WirelessRF Inductors
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
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Mounting Style
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: RL622-391K-RC
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - Leaded 390uH 10% 796KHz 480mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RF Choke
Radial
Unshielded
390 uH
10 %
480 mA
1 Ohms
- 55 C
+ 105 C
20
2.1 MHz
Standard
PCB Mount
11 mm
8.5 mm
Ferrite
RL622
Bulk
Datasheet
Mfr: 6000-222K-RC
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - Leaded RF CHOKE 2.2K RADIAL

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RF Choke
Radial
Unshielded
2.2 mH
20 %
360 mA
5.9 Ohms
- 55 C
+ 105 C
15
800 kHz
Standard
PCB Mount
12.2 mm
9 mm
Bulk
Datasheet
Mfr: 1840-11K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.2uH 10% .4ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1.2 uH
10 %
835 mA
400 mOhms
35
180 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
1840/R
Reel
1840-11K
T1000
Datasheet
Mfr: 4470-22J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 56uH 5% 1.8ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
56 uH
5 %
540 mA
1.8 Ohms
80
17.6 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470-22J
T100
Datasheet
Mfr: 1025-94J
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded .1uH 5% .08ohm Molded Unshield Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
100 nH
5 %
1.38 A
80 mOhms
- 55 C
+ 125 C
40
680 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Phenolic
1025/R, 1026/R
Reel
1025-94J
T1000
Datasheet
Mfr: 1537-24K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 3.3uH 10% 2ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
3.3 uH
10 %
335 mA
2 Ohms
- 55 C
+ 105 C
33
110 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
Iron
1537/R
Reel
1537-24K
T1000
Datasheet
Mfr: 2150-38K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 39uH 10% 2ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
39 uH
10 %
264 mA
2 Ohms
- 55 C
+ 105 C
70
18 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
Iron
2150/R
Reel
2150-38K
T1000
Datasheet
Mfr: 2890R-14K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 5.6uH 10% 80ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
5.6 uH
10 %
760 mA
80 Ohms
- 55 C
+ 125 C
60
80 MHz
Standard
PCB Mount
22.86 mm
7.11 mm
Phenolic
2890/R
Bulk
2890R-14K
B100
Datasheet
Mfr: 511-2F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded .16uH 1% .04ohm MoldUnshield Coil TH

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
160 nH
1 %
2.37 A
40 mOhms
- 55 C
+ 125 C
50
525 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
Phenolic
511
Reel
511-2F
T1000
Datasheet
Mfr: 511-6J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .24uH 5% .06ohm MoldUnshield Coil TH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
240 nH
5 %
1.94 A
60 mOhms
45
415 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
511
Reel
511-6J
T1000
Datasheet
Mfr: 1025R-46J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 12uH 5% 2.7ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
12 uH
5 %
160 mA
2.7 Ohms
- 55 C
+ 105 C
45
40 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Iron
1025/R, 1026/R
Reel
1025R-46J
T1000
Datasheet
Mfr: 1026-12H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .068uH 3% .06ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
68 nH
3 %
1.5 A
60 mOhms
40
750 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
1025/R, 1026/R
Reel
1026-12H
T1000
Datasheet
Mfr: 1025-28K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 2.2 uH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
2.2 uH
10 %
415 mA
400 mOhms
- 55 C
+ 125 C
30
115 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Phenolic
1025/R, 1026/R
Bulk
1025-28K
B500
Datasheet
Mfr: 1025-30K
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 2.7 uH

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
2.7 uH
10 %
355 mA
550 mOhms
- 55 C
+ 125 C
37
100 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Phenolic
1025/R, 1026/R
Bulk
1025-30K
B500
Datasheet
Mfr: 1025-32K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 3.3 uH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
3.3 uH
10 %
285 mA
850 mOhms
- 55 C
+ 125 C
45
90 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Phenolic
1025/R, 1026/R
Bulk
1025-32K
B500
ER1641-121KS Delevan
Datasheet
Mfr: ER1641-121KS
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Shielded
120 nH
10 %
1.53 A
34 mOhms
- 55 C
+ 105 C
50
Standard
PCB Mount
10.41 mm
4.11 mm
Phenolic
ER1641
Reel
Datasheet
Mfr: ER1641-472KR
TTI: ER1641-472KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 4.7uH 10% .55ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Axial
4.7 uH
280 mOhms
Standard
PCB Mount
10.41 mm
4.11 mm
M39010/02
ER1641
Reel
ER1641-472KR
T1000
Datasheet
Mfr: ER1025-70JP
TTI: ER1025-70JP
Delevan
Availability:

0In Stock

RF Inductors - Leaded .22uH 20% .055ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
120 uH
20 %
66 mA
31 Ohms
- 55 C
+ 105 C
30
12 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Bulk
ER1025-70JP
T1000
Datasheet
Mfr: ER1537-32KP
TTI: ER1537-32KP
Delevan
Availability:

0In Stock

RF Inductors - Leaded .12uH 10% .034ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
120 nH
10 %
31 Ohms
Standard
PCB Mount
9.53 mm
3.96 mm
ER1537
Bulk
ER1537-32KP
B1000
Datasheet
Mfr: 4470-37J BULK
TTI: 4470-37J
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1mH 5% 145mA Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1 mH
5 %
145 mA
24 Ohms
75
1.92 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Bulk
4470-37J
T1000
Datasheet
Mfr: ER1025-36KR
TTI: ER1025-36KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 100uH 10% 8ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
4.7 uH
10 %
230 mA
137 mOhms
- 55 C
+ 105 C
45
75 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
ER1025
Bulk
ER1025-36KR
T1000
Datasheet
Mfr: ER1840-22KR
TTI: ER1840-22KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded .39uH 5% .18ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Axial
4.7 uH
4.5 Ohms
Standard
PCB Mount
11.1 mm
4.75 mm
ER1840
Bulk
ER1840-22KR
B1000
Datasheet
Mfr: ER1537-12KM
TTI: ER1537-12KM
Delevan
Availability:

0In Stock

RF Inductors - Leaded 12uH 10% 1.1ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
12 uH
10 %
31 Ohms
Standard
PCB Mount
9.53 mm
3.96 mm
ER1537
Reel
ER1537-12KM
T1000
Datasheet
Mfr: ER1641-823KM
TTI: ER1641-823KM
Delevan
Availability:

0In Stock

RF Inductors - Leaded 82uH 10% 2.7ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Axial
82 uH
78 mOhms
Standard
PCB Mount
10.41 mm
4.11 mm
ER1641
Bulk
ER1641-823KM
T1000
Datasheet
Mfr: 2500-36J
TTI: 2500-36J
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.5mH 5% 76mA Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Axial
1.5 mH
4.3 Ohms
Standard
PCB Mount
14.22 mm
5.46 mm
2500/R
Reel
2500-36J
T500
  • ...
  • 30
  • 31
  • 32