RF Inductors - Leaded
13,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Molded | Axial | Unshielded | 47 uH | 10 % | 445 mA | 16 Ohms | - 55 C | + 105 C | 65 | 16 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | Iron | 2890/R | Reel | 2890-36K T100 | ||||||||
0In Stock | Molded | Axial | Unshielded | 150 nH | 20 % | 3.05 A | 30 mOhms | 55 | 510 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840-00M T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 680 nH | 10 % | 500 mA | 600 mOhms | - 55 C | + 125 C | 28 | 275 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025R-16K B500 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 39 nH | 10 % | 1.9 A | 40 mOhms | - 55 C | + 125 C | 40 | 825 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Reel | 1026R-06K T1000 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 2.7 uH | 10 % | 525 mA | 1.1 Ohms | - 55 C | + 125 C | 35 | 120 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | Phenolic | 1840/R | Reel | 1840-16K T1000 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 15 uH | 10 % | 324 mA | 1.2 kOhms | - 55 C | + 105 C | 55 | 30 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | Iron | 1840/R | Reel | |||||||||
0In Stock | Molded | Axial | Unshielded | 3 mH | 5 % | 63 mA | 35 Ohms | 70 | 1.7 MHz | Standard | PCB Mount | 14.22 mm | 5.46 mm | 2500/R | Reel | 2500R-50J T500 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 1.5 uH | 10 % | 2.19 A | 160 Ohms | 60 | 160 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890R-02K T100 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 10 uH | 5 % | 335 mA | 900 mOhms | 55 | 45 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537-36J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 10 uH | 10 % | 1.8 A | 150 mOhms | 75 | 40 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Bulk | 4470-13K B100 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 4.7 uH | 2 % | 239 mA | 1.2 Ohms | - 55 C | + 105 C | 45 | 75 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Reel | 1025-36G T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 5.6 uH | 5 % | 195 mA | 1.8 Ohms | - 55 C | + 105 C | 50 | 65 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Bulk | 1025R-38J B500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 1.2 uH | 5 % | 620 mA | 180 mOhms | - 55 C | + 105 C | 25 | 150 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Reel | 1025R-22J T500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 22 uH | 10 % | 202 mA | 2.5 Ohms | - 55 C | + 125 C | 75 | 30 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | 1537R-44K T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 680 nH | 10 % | 1.22 A | 150 mOhms | - 55 C | + 125 C | 50 | 250 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | 1537-08K T500 | ||||||||
0In Stock | RF Choke | Axial | 2.7 mH | 10 % | 90 mA | 25 Ohms | 560 kHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | 5300 | Bulk | ||||||||||||||
0In Stock | Molded | Axial | Unshielded | 3.3 uH | 10 % | 285 mA | 850 mOhms | - 55 C | + 125 C | 45 | 90 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Bulk | 1025R-32K B500 | ||||||||
0In Stock | RF Choke | Axial | 68 uH | 10 % | 610 mA | 530 mOhms | 4.3 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | 5300 | Bulk | ||||||||||||||
0In Stock | RF Choke | Axial | 1.2 mH | 10 % | 150 mA | 9 Ohms | 940 kHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | 5300 | |||||||||||||||
0In Stock | RF Choke | Axial | Unshielded | 100 uH | 10 % | 322 mA | 2.28 Ohms | 120 mA | - 55 C | + 105 C | 65 | 12 MHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | ||||||||
Not Available Online | Molded | Axial | Unshielded | 270 nH | 10 % | 975 mA | 160 mOhms | - 55 C | + 125 C | 33 | 430 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025R-06K B500 | ||||||||
0In Stock | RF Choke | Radial | 11 mm x 10.5 mm | Unshielded | 1 mH | 10 % | 620 mA | 1.55 Ohms | - 40 C | + 105 C | 1.6 | 1.6 MHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | |||||||||
Mfr: 6100-332K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 3.3K 10% Radial | 0In Stock | RF Choke | Radial | 11 mm x 10.5 mm | Unshielded | 3.3 mH | 10 % | 350 mA | 5.63 Ohms | - 40 C | + 105 C | 1 | 1 MHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | ||||||||
Mfr: RL622-120K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 12uH 10% 2.52MHz 2.7A | 0In Stock | RF Choke | Radial | Unshielded | 12 uH | 10 % | 2.7 A | 50 mOhms | - 55 C | + 105 C | 50 | 13 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
Mfr: RL622-392K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 3.9mH 10% 252KHz 80mA | 0In Stock | Radial | 3.9 mH | 10 % | 80 mA | 14 Ohms | - 55 C | + 105 C | 20 | 600 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk |