• RF & Wireless
  • RF Inductors
  • RF Inductors - Leaded

RF Inductors - Leaded

13,454 Results
13,454 Results
Filtered By:RF & WirelessRF Inductors
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
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Mounting Style
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 77F271J-TR-RC
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - Leaded Inductor, Axial Conformal Coa

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RF Choke
Axial
Unshielded
270 uH
5 %
145 mA
6 Ohms
- 55 C
+ 105 C
60
2.6 MHz
Standard
PCB Mount
10.41 mm
3.99 mm
Ferrite
77F
Reel
Datasheet
Mfr: 2890-36K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 47uH 10% 16ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
47 uH
10 %
445 mA
16 Ohms
- 55 C
+ 105 C
65
16 MHz
Standard
PCB Mount
22.86 mm
7.11 mm
Iron
2890/R
Reel
2890-36K
T100
Datasheet
Mfr: 1840-00M
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .15uH 20% .03ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
150 nH
20 %
3.05 A
30 mOhms
55
510 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
1840/R
Reel
1840-00M
T1000
Datasheet
Mfr: 1025R-16K
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 0.68 uH

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
680 nH
10 %
500 mA
600 mOhms
- 55 C
+ 125 C
28
275 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Phenolic
1025/R, 1026/R
Bulk
1025R-16K
B500
Datasheet
Mfr: 1026R-06K
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded .039uH 10% .04ohm Molded Unshield Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
39 nH
10 %
1.9 A
40 mOhms
- 55 C
+ 125 C
40
825 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Phenolic
1025/R, 1026/R
Reel
1026R-06K
T1000
Datasheet
Mfr: 1840-16K
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 2.7uH 10% 1.1ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
2.7 uH
10 %
525 mA
1.1 Ohms
- 55 C
+ 125 C
35
120 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
Phenolic
1840/R
Reel
1840-16K
T1000
Datasheet
Mfr: 1840R-34K
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
15 uH
10 %
324 mA
1.2 kOhms
- 55 C
+ 105 C
55
30 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
Iron
1840/R
Reel
Datasheet
Mfr: 2500R-50J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 3mH, 5 %, 63mA Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
3 mH
5 %
63 mA
35 Ohms
70
1.7 MHz
Standard
PCB Mount
14.22 mm
5.46 mm
2500/R
Reel
2500R-50J
T500
Datasheet
Mfr: 2890R-02K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.5uH 10% 160ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Choke
Axial
Unshielded
1.5 uH
10 %
2.19 A
160 Ohms
60
160 MHz
Standard
PCB Mount
22.86 mm
7.11 mm
2890/R
Reel
2890R-02K
T100
Datasheet
Mfr: 1537-36J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 10uH 5% .9ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
10 uH
5 %
335 mA
900 mOhms
55
45 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
1537/R
Reel
1537-36J
T1000
Datasheet
Mfr: 4470-13K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 10uH 10% .15ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
10 uH
10 %
1.8 A
150 mOhms
75
40 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Bulk
4470-13K
B100
Datasheet
Mfr: 1025-36G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 4.7uH 2% 1.2ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
4.7 uH
2 %
239 mA
1.2 Ohms
- 55 C
+ 105 C
45
75 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Iron
1025/R, 1026/R
Reel
1025-36G
T1000
Datasheet
Mfr: 1025R-38J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 5.6uH 5% 1.8ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
5.6 uH
5 %
195 mA
1.8 Ohms
- 55 C
+ 105 C
50
65 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Iron
1025/R, 1026/R
Bulk
1025R-38J
B500
Datasheet
Mfr: 1025R-22J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.2uH 5% .18ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1.2 uH
5 %
620 mA
180 mOhms
- 55 C
+ 105 C
25
150 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Phenolic
1025/R, 1026/R
Reel
1025R-22J
T500
Datasheet
Mfr: 1537R-44K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 22uH 10% 2.5ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
22 uH
10 %
202 mA
2.5 Ohms
- 55 C
+ 125 C
75
30 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
Phenolic
1537/R
Reel
1537R-44K
T1000
Datasheet
Mfr: 1537-08K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .68uH 10% THT Mld Unshld RF Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
680 nH
10 %
1.22 A
150 mOhms
- 55 C
+ 125 C
50
250 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
Phenolic
1537/R
Reel
1537-08K
T500
Datasheet
Mfr: 1641-823K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 82 uH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Shielded
82 uH
10 %
186 mA
2.44 Ohms
- 55 C
+ 105 C
50
10.5 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
Ferrite
1641/R
Reel
1641-823K
T500
Datasheet
Mfr: 511-8J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .3uH 5% .08ohm MoldUnshield Coil TH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
300 nH
5 %
1.68 A
80 mOhms
45
380 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
511
Reel
511-8J
T1000
Datasheet
Mfr: RL622-4R7K-RC
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - Leaded 4.7uH 10% 7.96MHz 4.3A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RF Choke
Radial
Unshielded
4.7 uH
10 %
4.3 A
30 mOhms
- 55 C
+ 105 C
20
51 MHz
Standard
PCB Mount
11 mm
8.5 mm
Ferrite
RL622
Bulk
Datasheet
Mfr: 6100-560K-RC
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - Leaded 56ohm 10% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
11 mm x 10.5 mm
Unshielded
56 uH
10 %
2.57 A
89 mOhms
- 40 C
+ 105 C
7.6
7.6 MHz
Standard
PCB Mount
10.5 mm
11 mm
Ferrite
Bulk
Datasheet
Mfr: 6000-473K-RC
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - Leaded RF CHOKE 47K RADIAL

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RF Choke
Radial
Unshielded
47 mH
20 %
80 mA
137.8 Ohms
- 55 C
+ 105 C
15
120 kHz
Standard
PCB Mount
12.2 mm
9 mm
Ferrite
Bulk
Datasheet
Mfr: 8250-220K-RC
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - Leaded Inductor, Axial Shielded

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RF Choke
Axial
Shielded
22 uH
10 %
565 mA
10 Ohms
220 mA
- 55 C
+ 105 C
50
38 MHz
Standard
PCB Mount
11.43 mm
4.17 mm
Ferrite
8250
Bulk
Datasheet
Mfr: 6100-120K-RC
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - Leaded 12ohm 10% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
11 mm x 10.5 mm
Unshielded
12 uH
10 %
5.75 A
22 mOhms
- 40 C
+ 105 C
18.3
18.3 MHz
Standard
PCB Mount
10.5 mm
11 mm
Ferrite
Bulk
Datasheet
Mfr: 1537-26K
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 3.9uH 10% 2.3ohm Molded Unshield Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
3.9 uH
10 %
310 mA
2.3 Ohms
- 55 C
+ 105 C
33
100 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
Iron
1537/R
Reel
1537-26K
T1000
Datasheet
Mfr: 2500R-42J
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 2mH, 5 %, 69mA Molded Unshield Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
2 mH
5 %
69 mA
29 Ohms
- 55 C
+ 105 C
65
2.1 MHz
Standard
PCB Mount
14.22 mm
5.46 mm
Iron
2500/R
Reel
2500R-42J
T500
  • ...
  • 27
  • 28
  • 29