RF Inductors - Leaded
13,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RF Choke | Radial | Unshielded | 22 uH | 10 % | 2.4 A | 70 mOhms | - 55 C | + 105 C | 40 | 9.2 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | Bulk | 6000-220K-RC | |||||||||
0In Stock | Molded | Axial | Unshielded | 270 uH | 10 % | 47 mA | 25 Ohms | 30 | 8 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | 1025-78K T500 | |||||||||||
0In Stock | Molded | Axial | Shielded | 27 uH | 10 % | 265 mA | 1.19 Ohms | - 55 C | + 105 C | 45 | 38 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 1641/R | Bulk | 1641-273K B500 | ||||||||
0In Stock | Molded | Axial | Shielded | 1 uH | 10 % | 1.09 A | 70 mOhms | - 55 C | + 105 C | 44 | 140 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Iron | 1641/R | Bulk | 1641-102K B500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 470 nH | 10 % | 660 mA | 350 mOhms | - 55 C | + 125 C | 30 | 330 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-12K B500 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 1 uH | 10 % | 390 mA | 1 Ohms | - 55 C | + 125 C | 25 | 230 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-20K B500 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 12 uH | 10 % | 160 mA | 2.7 Ohms | - 55 C | + 125 C | 45 | 40 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-46K B500 | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 82 uH | 5 % | 290 mA | 2 Ohms | - 55 C | + 105 C | 35 | 5.3 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | |||||||||
0In Stock | Molded | Axial | Unshielded | 220 nH | 10 % | 1.04 A | 140 mOhms | - 55 C | + 125 C | 33 | 510 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | 1025-04KTR T1000 | |||||||||
Not Available Online | Molded | Axial | Unshielded | 4.7 uH | 10 % | 294 mA | 2.6 Ohms | - 55 C | + 105 C | 33 | 90 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | 1537/R | Bulk | 1537-28K B500 | ||||||||
0In Stock | Molded | Axial | Shielded | 1 mH | 10 % | 70 mA | 17.5 Ohms | 40 mA | - 55 C | + 105 C | 60 | 3.8 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 1641/R | Bulk | 1641R-105K B500 | |||||||
0In Stock | RF Choke | Axial | Unshielded | 82 uH | 10 % | 580 mA | 600 mOhms | 330 mA | - 55 C | + 105 C | 4.1 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
0In Stock | Radial | Unshielded | 22 uH | 10 % | 1.7 A | 60 mOhms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | Bulk | |||||||||||||||
0In Stock | Radial | Unshielded | 560 uH | 10 % | 640 mA | 1.4 Ohms | - 55 C | + 105 C | 20 | 1.8 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Bulk | ||||||||||||
0In Stock | RF Choke | Axial | Unshielded | 15 uH | 10 % | 1.2 A | 150 mOhms | 790 mA | - 55 C | + 105 C | 13 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
0In Stock | RF Choke | Axial | Unshielded | 270 uH | 10 % | 310 mA | 2.1 Ohms | 180 mA | - 55 C | + 105 C | 2.1 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
Mfr: 78F271J-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 270uH 5% | Not Available Online | RF Choke | Axial | Unshielded | 270 uH | 5 % | 120 mA | 7.7 Ohms | - 55 C | + 105 C | 60 | 3.7 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | ||||||||
0In Stock | RF Choke | Radial | Unshielded | 2.2 uH | 20 % | 6.5 A | 21 mOhms | - 55 C | + 105 C | 20 | 100 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | Bulk | ||||||||||
0In Stock | RF Choke | Axial | Unshielded | 1.2 uH | 10 % | 740 mA | 180 mOhms | - 55 C | + 105 C | 40 | 165 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
0In Stock | RF Choke | Radial | Unshielded | 39 uH | 10 % | 1.85 A | 100 mOhms | - 55 C | + 105 C | 30 | 6.9 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | Bulk | ||||||||||
0In Stock | RF Plate Choke | Axial | Unshielded | 200 nH | 10 % | 4 A | 34 mOhms | 500 MHz | Standard | PCB Mount | 12.7 mm | 3.97 mm | Z | Bulk | |||||||||||||
0In Stock | RF Choke | Radial | Unshielded | 18 uH | 10 % | 2 A | 50 mOhms | - 40 C | + 125 C | 40 | 10 MHz | Standard | PCB Mount | 9.5 mm | 7.8 mm | Ferrite | RL895 | Bulk | |||||||||
0In Stock | RF Choke | Radial | Unshielded | 330 uH | 10 % | 510 mA | 610 mOhms | - 40 C | + 125 C | 20 | 2.2 MHz | Standard | PCB Mount | 9.5 mm | 7.8 mm | Ferrite | RL895 | Bulk | |||||||||
0In Stock | RF Choke | Axial | 4.7 mH | 10 % | 74 mA | 37 Ohms | 450 kHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | 5300 | Bulk | ||||||||||||||
0In Stock | RF Choke | Axial | Unshielded | 150 uH | 5 % | 150 mA | 5.4 Ohms | - 55 C | + 105 C | 60 | 4.75 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk |