RF Inductors - Leaded
13,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Molded | Axial | Unshielded | 220 nH | 10 % | 2.02 A | 50 mOhms | - 55 C | + 125 C | 50 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | ||||||||||
0In Stock | Molded | Axial | Unshielded | 240 uH | 5 % | 115 mA | 7.8 Ohms | 65 | 5.9 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537-94J T500 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 47 nH | 10 % | 1.8 A | 45 mOhms | - 55 C | + 125 C | 40 | 800 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Reel | 1026R-08K T1000 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 47 nH | 5 % | 1.8 A | 45 mOhms | - 55 C | + 125 C | 40 | 800 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Reel | 1026R-08J T1000 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 2.2 uH | 10 % | 485 mA | 950 mOhms | 33 | 135 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537-20K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 33 uH | 10 % | 305 mA | 1.5 Ohms | - 55 C | + 105 C | 60 | 20 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | Iron | 2150/R | Reel | 2150-36K T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 1.5 uH | 5 % | 1.05 A | 280 mOhms | 40 | 160 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150R-06J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 470 uH | 5 % | 128 mA | 10.9 Ohms | - 55 C | + 125 C | 65 | 3.2 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | Iron | 1945/R | Reel | 1945-31J T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 100 nH | 10 % | 4 A | 20 mOhms | 75 | 400 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1944/R | Reel | 1944R-01K T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 470 uH | 5 % | 108 mA | 11 Ohms | - 55 C | + 105 C | 65 | 4 MHz | Standard | PCB Mount | 11.18 mm | 4.83 mm | Iron | 2500/R | Reel | 2500-12J T500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 560 uH | 5 % | 104 mA | 12.3 Ohms | - 55 C | + 105 C | 65 | 3.6 MHz | Standard | PCB Mount | 11.18 mm | 4.83 mm | Iron | 2500/R | Reel | 2500-16J T500 | ||||||||
0In Stock | Choke | Axial | Unshielded | 27 uH | 10 % | 750 mA | 22 Ohms | 45 | 22 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890-30K T100 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 15 uH | 5 % | 157 mA | 2.8 Ohms | 45 | 35 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | 1025-48J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 100 nH | 10 % | 895 mA | 130 mOhms | 35 | 680 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-00K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 180 nH | 5 % | 1.12 A | 120 mOhms | - 55 C | + 125 C | 35 | 550 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Reel | 1025-02J T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 8.2 uH | 5 % | 160 mA | 2.7 Ohms | 55 | 55 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | 1025R-42J T500 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 4.7 uH | 5 % | 239 mA | 1.2 Ohms | - 55 C | + 105 C | 45 | 75 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Bulk | 1025R-36J B500 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 22 nH | 20 % | 3.8 A | 10 mOhms | - 55 C | + 125 C | 50 | 900 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Reel | 1026-00M T1000 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 470 nH | 5 % | 660 mA | 350 mOhms | - 55 C | + 125 C | 30 | 330 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-12J B500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 4.7 uH | 10 % | 239 mA | 1.2 Ohms | - 55 C | + 105 C | 45 | 75 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Reel | 1025-36KTR T1000 | ||||||||
Mfr: 1025-54KTR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 27 UH 10% | Not Available Online | Molded | Axial | Unshielded | 27 uH | 10 % | 140 mA | 3.5 Ohms | - 55 C | + 105 C | 50 | 20 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Reel | 1025-54KTR T1000 | |||||||
0In Stock | Molded | Axial | Unshielded | 5.6 uH | 10 % | 565 mA | 320 mOhms | - 55 C | + 105 C | 45 | 60 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | 1537/R | Reel | 1537-30K T500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 330 nH | 10 % | 830 mA | 220 mOhms | 30 | 410 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025R-08K B500 | ||||||||||
0In Stock | Radial | Unshielded | 180 uH | 10 % | 710 mA | 310 mOhms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | ||||||||||||||||
0In Stock | RF Choke | Axial | Unshielded | 560 nH | 10 % | 950 mA | 120 mOhms | - 55 C | + 105 C | 40 | 245 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk |