RF Inductors - Leaded
13,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RL622-152K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 1.5mH 10% 252KHz 80mA | 0In Stock | RF Choke | Radial | Unshielded | 1.5 mH | 10 % | 80 mA | 6.1 Ohms | - 55 C | + 105 C | 20 | 1 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
Mfr: RL622-153K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 15mH 10% 79KHz 40mA | 0In Stock | RF Choke | Radial | Unshielded | 15 mH | 10 % | 40 mA | 37 Ohms | - 55 C | + 105 C | 40 | 200 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
Mfr: 78F2R7J-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded RF CHOKE 2.7uH 5% CONFORMAL COATED | 0In Stock | RF Choke | Axial | Unshielded | 2.7 uH | 5 % | 595 mA | 280 mOhms | - 55 C | + 105 C | 50 | 95 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | ||||||||
Mfr: 78F471J-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded RF CHOKE 470uH 5% CONFORMAL COATED | 0In Stock | RF Choke | Axial | Unshielded | 470 uH | 5 % | 90 mA | 14 Ohms | - 55 C | + 105 C | 60 | 2.55 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Reel | ||||||||
Mfr: RL622-681K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 680uH 10% 796KHz 380mA | 0In Stock | RF Choke | Radial | Unshielded | 680 uH | 10 % | 380 mA | 1.6 Ohms | - 55 C | + 105 C | 20 | 1.6 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
Mfr: RL622-682K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 6.8mH 10% 252KHz 50mA | 0In Stock | Radial | 6.8 mH | 10 % | 50 mA | 19 Ohms | - 55 C | + 105 C | 20 | 400 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||||
Mfr: RL822-1R0K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | Unshielded | 1 uH | 10 % | 3.71 A | 13 mOhms | - 55 C | + 105 C | 20 | 150 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL822 | Bulk | ||||||||
Mfr: RL822-560K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 56uH 10% 1KHz 760mA | 0In Stock | Radial | Unshielded | 56 uH | 10 % | 760 mA | 200 mOhms | - 55 C | + 105 C | 30 | 5.4 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL822 | Bulk | |||||||||
Mfr: RL181S-333J-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 33,000 uH 17mA | 0In Stock | RF Choke | Radial | Shielded | 33 mH | 5 % | 17 mA | 26 Ohms | - 55 C | + 105 C | 100 | 160 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Bulk | ||||||||
0In Stock | RF Choke | Radial | 11 mm x 10.5 mm | Unshielded | 10 mH | 10 % | 200 mA | 19.3 Ohms | - 40 C | + 105 C | 0.5 | 500 kHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | |||||||||
Mfr: 6100-151K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 150ohm 10% Radial | 0In Stock | Radial | 11 mm x 10.5 mm | Unshielded | 150 uH | 10 % | 1.61 A | 240 mOhms | - 40 C | + 105 C | 4.2 | 4.2 MHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | |||||||||
Mfr: 6100-152K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 1.5K 10% Radial | 0In Stock | RF Choke | Radial | 11 mm x 10.5 mm | Unshielded | 1.5 mH | 10 % | 510 mA | 2.5 Ohms | - 40 C | + 105 C | 1.3 | 1.3 MHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | ||||||||
Mfr: 6100-220K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 22uH 10% Radial | 0In Stock | RF Choke | Radial | 11 mm x 10.5 mm | Unshielded | 22 uH | 10 % | 4.52 A | 39 mOhms | - 40 C | + 105 C | 12 | 12 MHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | ||||||||
Mfr: 6100-562K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 5.6K 10% Radial | 0In Stock | RF Choke | Radial | 11 mm x 10.5 mm | Unshielded | 5.6 mH | 10 % | 270 mA | 9.45 Ohms | - 40 C | + 105 C | 0.7 | 700 kHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | ||||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 22 mH | 10 % | 50 mA | 75 Ohms | 0 C | + 70 C | 100 | 340 kHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | ||||||||
Mfr: 77F220J-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Axial Conformal Coa | 0In Stock | RF Choke | Axial | Unshielded | 22 uH | 5 % | 410 mA | 900 mOhms | - 55 C | + 105 C | 60 | 9.9 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | ||||||||
Mfr: SC0914470K TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - Leaded SC0914 47UH 10% | 0In Stock | Radial | 47 uH | 10 % | 30 mOhms | Standard | Bulk | 6-1624055-0 | |||||||||||||||||||
0In Stock | Molded | Axial | Shielded | 330 nH | 10 % | 800 mA | 130 mOhms | - 55 C | + 105 C | 46 | 250 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Phenolic | 1641/R | Reel | 1641-331K T500 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 39 uH | 10 % | 125 mA | 3.6 Ohms | - 55 C | + 125 C | 45 | 22 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 1025/R, 1026/R | Bulk | 1025R-58K B500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 470 uH | 10 % | 36 mA | 42 Ohms | - 55 C | + 125 C | 30 | 6 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 1025/R, 1026/R | Bulk | 1025R-84K B500 | ||||||||
0In Stock | Radial | Unshielded | 47 uH | 10 % | 1.3 A | 100 mOhms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | Bulk | |||||||||||||||
Not Available Online | Molded | Axial | Unshielded | 10 uH | 10 % | 335 mA | 900 mOhms | - 55 C | + 125 C | 55 | 45 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Bulk | 1537-36K B500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 100 nH | 10 % | 1.38 A | 80 mOhms | - 55 C | + 125 C | 40 | 680 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025R-94K B500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 820 nH | 10 % | 420 mA | 850 mOhms | - 55 C | + 125 C | 28 | 250 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025R-18K B500 | ||||||||
Mfr: 8250-473K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 47mH 10% | Not Available Online | RF Choke | Axial | Unshielded | 47 mH | 10 % | 27 mA | 317 Ohms | 5.5 mA | - 55 C | + 105 C | 50 | 370 kHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk |