RF Inductors - Leaded
13,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RL824-220K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | Unshielded | 22 uH | 10 % | 1.72 A | 76 mOhms | - 55 C | + 105 C | 135 | 12 MHz | Standard | PCB Mount | 15.5 mm | 10.5 mm | Ferrite | RL824 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 1.8 uH | 10 % | 655 mA | 230 mOhms | - 55 C | + 105 C | 50 | 125 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
0In Stock | RF Choke | Radial | Unshielded | 1.5 mH | 10 % | 230 mA | 2.8 Ohms | - 30 C | + 100 C | 110 | 1 MHz | Standard | PCB Mount | 9.5 mm | 7.8 mm | Ferrite | RL895 | Bulk | |||||||||
0In Stock | Radial | Unshielded | 1.8 mH | 10 % | 210 mA | 3.21 Ohms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | ||||||||||||||||
0In Stock | Radial | Unshielded | 6.8 mH | 10 % | 110 mA | 13.2 Ohms | Standard | PCB Mount | 9.5 mm | 7.8 mm | Ferrite | RL895 | Bulk | ||||||||||||||
Mfr: 8250-683K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 68mH 10% | Not Available Online | RF Choke | Axial | Unshielded | 68 mH | 10 % | 24 mA | 410 Ohms | 4 mA | - 55 C | + 105 C | 50 | 350 kHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | |||||||
0In Stock | Molded | Axial | Unshielded | 270 uH | 10 % | 47 mA | 25 Ohms | 30 | 8 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 1025/R, 1026/R | Reel | 1025R-78K T500 | ||||||||||
0In Stock | RF Choke | Radial | Unshielded | 27 uH | 10 % | 2.22 A | 80 mOhms | - 55 C | + 105 C | 40 | 8.5 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | Bulk | ||||||||||
0In Stock | RF Choke | Radial | Unshielded | 8.2 mH | 10 % | 100 mA | 15.3 Ohms | - 40 C | + 125 C | 50 | 450 kHz | Standard | PCB Mount | 9.5 mm | 7.8 mm | Ferrite | RL895 | Bulk | |||||||||
Not Available Online | Molded | Axial | Unshielded | 3.9 uH | 10 % | 263 mA | 1 Ohms | - 55 C | + 125 C | 45 | 80 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-34K B500 | ||||||||
0In Stock | Radial | 11 mm x 10.5 mm | Unshielded | 12 mH | 10 % | 190 mA | 23.2 Ohms | - 40 C | + 105 C | 0.4 | 400 kHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Bulk | ||||||||||
Mfr: 6100-821K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 820ohm 10% Radial | 0In Stock | Radial | 11 mm x 10.5 mm | Unshielded | 820 uH | 10 % | 690 mA | 1.44 Ohms | - 40 C | + 105 C | 1.8 | 1.8 MHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | |||||||||
Mfr: 6100-392K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 3.9K 10% Radial | 0In Stock | RF Choke | Radial | 11 mm x 10.5 mm | Unshielded | 3.9 mH | 10 % | 320 mA | 6.62 Ohms | - 40 C | + 105 C | 0.9 | 900 kHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | ||||||||
Mfr: 6100-472K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 4.7K 10% Radial | 0In Stock | RF Choke | Radial | 11 mm x 10.5 mm | Unshielded | 4.7 mH | 10 % | 290 mA | 8.23 Ohms | - 40 C | + 105 C | 0.8 | 800 kHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | ||||||||
Mfr: RL622-123K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | Radial | 12 mH | 10 % | 40 mA | 33 Ohms | - 55 C | + 105 C | 40 | 300 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | RL622 | Bulk | |||||||||||
Mfr: RL622-391K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 390uH 10% 796KHz 480mA | 0In Stock | RF Choke | Radial | Unshielded | 390 uH | 10 % | 480 mA | 1 Ohms | - 55 C | + 105 C | 20 | 2.1 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
Mfr: 6000-222K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded RF CHOKE 2.2K RADIAL | 0In Stock | RF Choke | Radial | Unshielded | 2.2 mH | 20 % | 360 mA | 5.9 Ohms | - 55 C | + 105 C | 15 | 800 kHz | Standard | PCB Mount | 12.2 mm | 9 mm | Bulk | ||||||||||
0In Stock | Molded | Axial | Unshielded | 1.2 uH | 10 % | 835 mA | 400 mOhms | 35 | 180 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840-11K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 56 uH | 5 % | 540 mA | 1.8 Ohms | 80 | 17.6 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470-22J T100 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 100 nH | 5 % | 1.38 A | 80 mOhms | - 55 C | + 125 C | 40 | 680 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Reel | 1025-94J T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 3.3 uH | 10 % | 335 mA | 2 Ohms | - 55 C | + 105 C | 33 | 110 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | 1537/R | Reel | 1537-24K T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 39 uH | 10 % | 264 mA | 2 Ohms | - 55 C | + 105 C | 70 | 18 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | Iron | 2150/R | Reel | 2150-38K T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 5.6 uH | 10 % | 760 mA | 80 Ohms | - 55 C | + 125 C | 60 | 80 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | Phenolic | 2890/R | Bulk | 2890R-14K B100 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 160 nH | 1 % | 2.37 A | 40 mOhms | - 55 C | + 125 C | 50 | 525 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 511 | Reel | 511-2F T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 240 nH | 5 % | 1.94 A | 60 mOhms | 45 | 415 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-6J T1000 |