RF Inductors - Leaded
13,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Radial | Unshielded | 180 uH | 10 % | 710 mA | 310 mOhms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | ||||||||||||||||
0In Stock | RF Choke | Axial | Unshielded | 560 nH | 10 % | 950 mA | 120 mOhms | - 55 C | + 105 C | 40 | 245 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
0In Stock | RF Choke | Axial | Unshielded | 3.3 mH | 10 % | 83 mA | 29 Ohms | 52 mA | - 55 C | + 105 C | 530 kHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
0In Stock | RF Choke | Axial | Unshielded | 3.9 mH | 10 % | 77 mA | 34 Ohms | 48 mA | - 55 C | + 105 C | 480 kHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
0In Stock | RF Choke | Axial | Unshielded | 12 uH | 10 % | 1.4 A | 110 mOhms | 880 mA | - 55 C | + 105 C | 17 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
0In Stock | RF Choke | Radial | Unshielded | 1.2 mH | 10 % | 270 mA | 2.1 Ohms | - 40 C | + 125 C | 40 | 1.2 MHz | Standard | PCB Mount | 9.5 mm | 7.8 mm | Ferrite | RL895 | Bulk | |||||||||
0In Stock | RF Choke | Axial | 390 uH | 5 % | 133 mA | 7 Ohms | - 55 C | + 105 C | 65 | 2.4 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | ||||||||||
0In Stock | Radial | Unshielded | 390 uH | 10 % | 740 mA | 1 Ohms | - 55 C | + 105 C | 20 | 2.1 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Bulk | ||||||||||||
0In Stock | Molded | Axial | Shielded | 220 nH | 10 % | 1.12 A | 67 mOhms | - 55 C | + 105 C | 49 | 250 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Phenolic | 1641/R | Bulk | 1641R-221K B500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 2.7 uH | 10 % | 355 mA | 550 mOhms | - 55 C | + 125 C | 37 | 100 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Bulk | 1025R-30K B500 | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 1.5 mH | 10 % | 130 mA | 12 Ohms | 78 mA | - 55 C | + 105 C | 760 kHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
0In Stock | Molded | Axial | Unshielded | 1.5 uH | 10 % | 560 mA | 220 mOhms | - 55 C | + 105 C | 28 | 140 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Bulk | 1025R-24K B500 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 68 uH | 10 % | 92 mA | 6.7 Ohms | - 55 C | + 125 C | 50 | 15 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 1025/R, 1026/R | Bulk | 1025R-64K B500 | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 8.2 uH | 10 % | 1.5 A | 87 mOhms | 1.1 A | - 55 C | + 105 C | 32 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
Mfr: 8250-331K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 330uH 10% | Not Available Online | RF Choke | Axial | Unshielded | 330 uH | 10 % | 215 mA | 5.1 Ohms | 65 mA | - 55 C | + 105 C | 65 | 7.3 MHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | |||||||
0In Stock | RF Choke | Axial | Unshielded | 150 nH | 20 % | 1.2 A | 70 mOhms | - 55 C | + 105 C | 20 | 380 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
0In Stock | RF Choke | Radial | Unshielded | 3.9 mH | 10 % | 140 mA | 6.84 Ohms | - 40 C | + 125 C | 45 | 650 kHz | Standard | PCB Mount | 9.5 mm | 7.8 mm | Ferrite | RL895 | Bulk | |||||||||
0In Stock | RF Choke | Radial | Unshielded | 4.7 mH | 10 % | 130 mA | 7.89 Ohms | - 40 C | + 125 C | 45 | 600 kHz | Standard | PCB Mount | 9.5 mm | 7.8 mm | Ferrite | RL895 | Bulk | |||||||||
0In Stock | Molded | Axial | Shielded | 5.6 uH | 10 % | 340 mA | 720 mOhms | - 55 C | + 105 C | 44 | 65 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | 1641/R | Bulk | 1641R-562K B500 | |||||||||
0In Stock | RF Choke | Radial | Unshielded | 10 uH | 20 % | 2.6 A | 40 mOhms | - 30 C | + 100 C | 40 | 14 MHz | Standard | PCB Mount | 9.5 mm | 7.8 mm | Ferrite | RL895 | Bulk | |||||||||
0In Stock | RF Choke | Radial | Unshielded | 220 uH | 10 % | 640 mA | 380 mOhms | - 40 C | + 125 C | 25 | 2.8 MHz | Standard | PCB Mount | 9.5 mm | 7.8 mm | Ferrite | RL895 | Bulk | |||||||||
0In Stock | Molded | Axial | Unshielded | 22 uH | 10 % | 144 mA | 3.3 Ohms | - 55 C | + 125 C | 50 | 25 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Bulk | 1025R-52K B500 | ||||||||
Mfr: 77F1R2K-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Axial Conformal Coat | 0In Stock | RF Choke | Axial | Unshielded | 1.2 uH | 10 % | 880 mA | 180 mOhms | - 55 C | + 105 C | 50 | 144 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | ||||||||
Mfr: RL622-150K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 15uH 10% 2.52MHz 2.3A | 0In Stock | RF Choke | Radial | Unshielded | 15 uH | 10 % | 2.3 A | 56 mOhms | - 55 C | + 105 C | 40 | 12 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
Mfr: RL622-152K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 1.5mH 10% 252KHz 80mA | 0In Stock | RF Choke | Radial | Unshielded | 1.5 mH | 10 % | 80 mA | 6.1 Ohms | - 55 C | + 105 C | 20 | 1 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk |