RF Inductors - Leaded
13,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Molded | Axial | Unshielded | 5.6 uH | 10 % | 760 mA | 80 Ohms | - 55 C | + 125 C | 60 | 80 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | Phenolic | 2890/R | Bulk | 2890R-14K B100 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 160 nH | 1 % | 2.37 A | 40 mOhms | - 55 C | + 125 C | 50 | 525 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 511 | Reel | 511-2F T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 240 nH | 5 % | 1.94 A | 60 mOhms | 45 | 415 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-6J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 12 uH | 5 % | 160 mA | 2.7 Ohms | - 55 C | + 105 C | 45 | 40 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Reel | 1025R-46J T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 68 nH | 3 % | 1.5 A | 60 mOhms | 40 | 750 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | 1026-12H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 2.2 uH | 10 % | 415 mA | 400 mOhms | - 55 C | + 125 C | 30 | 115 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-28K B500 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 2.7 uH | 10 % | 355 mA | 550 mOhms | - 55 C | + 125 C | 37 | 100 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-30K B500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 3.3 uH | 10 % | 285 mA | 850 mOhms | - 55 C | + 125 C | 45 | 90 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-32K B500 | ||||||||
0In Stock | Established Reliability | Axial | Shielded | 120 nH | 10 % | 1.53 A | 34 mOhms | - 55 C | + 105 C | 50 | Standard | PCB Mount | 10.41 mm | 4.11 mm | Phenolic | ER1641 | Reel | ||||||||||
Mfr: RL822-151K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | Radial | 150 uH | 10 % | 420 mA | 540 mOhms | - 55 C | + 105 C | 20 | 3.2 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | RL822 | Bulk | |||||||||||
Mfr: RL181S-222J-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | 14 mm x 10.5 mm | Shielded | 2.2 mH | 5 % | 60 mA | 5.2 Ohms | - 55 C | + 105 C | 70 | 510 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Bulk | |||||||
Mfr: RL181S-472J-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | Shielded | 4.7 mH | 5 % | 40 mA | 7.5 Ohms | - 55 C | + 105 C | 100 | 380 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Bulk | ||||||||
Mfr: 6100-471K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 470ohm 10% Radial | 0In Stock | RF Choke | Radial | 11 mm x 10.5 mm | Unshielded | 470 uH | 10 % | 900 mA | 770 mOhms | - 40 C | + 105 C | 2.6 | 2.6 MHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | ||||||||
Mfr: RL622-181K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 180uH 10% 796KHz 690mA | 0In Stock | RF Choke | Radial | Unshielded | 180 uH | 10 % | 690 mA | 580 mOhms | - 55 C | + 105 C | 20 | 2.8 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
Mfr: RL622-332K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 3.3mH 10% 252KHz 80mA | 0In Stock | Radial | 3.3 mH | 10 % | 80 mA | 9 Ohms | - 55 C | + 105 C | 20 | 700 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||||
Mfr: RL622-562K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 5.6mH 10% 252KHz 50mA | 0In Stock | Radial | Unshielded | 5.6 mH | 10 % | 50 mA | 18 Ohms | - 55 C | + 105 C | 20 | 400 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | |||||||||
Mfr: RL622-822K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 8.2mH 10% 252KHz 50mA | 0In Stock | Radial | 8.2 mH | 10 % | 50 mA | 21 Ohms | - 55 C | + 105 C | 20 | 300 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||||
Mfr: RL822-220K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | Radial | 22 uH | 10 % | 1.29 A | 70 mOhms | - 55 C | + 105 C | 40 | 9.2 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | RL822 | Bulk | |||||||||||
0In Stock | RF Choke | Axial | Unshielded | 68 uH | 5 % | 305 mA | 950 mOhms | - 55 C | + 105 C | 40 | 5.7 MHz | Standard | PCB Mount | 10.414 mm | 3.99 mm | Ferrite | 77F | Reel | |||||||||
Mfr: 77F1R8K-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Axial Conformal Coa | 0In Stock | RF Choke | Axial | 10 % | 590 mOhms | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | |||||||||||||||
0In Stock | RF Choke | Axial | Unshielded | 3.9 uH | 10 % | 640 mA | 590 mOhms | - 55 C | + 105 C | 60 | 86 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | |||||||||
Mfr: 77F560J-TR-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded Inductor, Axial Conformal Coa | Not Available Online | RF Choke | Axial | Unshielded | 56 uH | 5 % | 320 mA | 590 mOhms | - 55 C | + 105 C | 45 | 6.2 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | ||||||||
Mfr: 77F561J-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Axial Conformal Coa | 0In Stock | RF Choke | Axial | 5 % | 590 mOhms | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | |||||||||||||||
Mfr: 77F5R6K-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Axial Conformal Coat | 0In Stock | RF Choke | Axial | 10 % | 590 mOhms | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | |||||||||||||||
Mfr: 6000-472K-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | Radial | Standard | PCB Mount | 12.2 mm | 9 mm | Reel |