RF Inductors - Leaded
13,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Molded | Axial | Shielded | 470 nH | 10 % | 580 mA | 250 mOhms | 580 mA | - 55 C | + 105 C | 44 | 235 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Phenolic | 1641/R | Bulk | 1641R-471K B500 | |||||||
0In Stock | Molded | Axial | Shielded | 470 uH | 10 % | 94 mA | 9.5 Ohms | 68 mA | - 55 C | + 105 C | 60 | 5.7 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 1641/R | Bulk | 1641R-474K B500 | |||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 220 uH | 10 % | 480 mA | 750 mOhms | 0 C | + 70 C | 100 | 4.4 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | 1700 | Bulk | |||||||||
Mfr: 1025R-32J BULK TTI: 1025R-32J Delevan Availability: 0In StockRF Inductors - Leaded 3.3uH 5% .85ohm Molded Unshield Coil | 0In Stock | Molded | Axial | Unshielded | 3.3 uH | 5 % | 285 mA | 850 mOhms | - 55 C | + 105 C | 45 | 90 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Bulk | 1025R-32J T500 | |||||||
Mfr: 1025R-24J BULK TTI: 1025R-24J Delevan Availability: 0In StockRF Inductors - Leaded 1.5uH 5% .22ohm Molded Unshield Coil | 0In Stock | Molded | Axial | Unshielded | 1.5 uH | 5 % | 560 mA | 220 mOhms | 28 | 140 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Bulk | 1025R-24J T500 | ||||||||||
Mfr: 1537-18K R500 TTI: 1537-18K Delevan Availability: 0In StockRF Inductors - Leaded 1.8uH 10% THT Mld Unshld RF Coil | 0In Stock | Molded | Axial | Unshielded | 1.8 uH | 10 % | 590 mA | 650 mOhms | - 55 C | + 125 C | 33 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | 1537-18K T500 | ||||||||
Mfr: RL622-1R0K-RC TTI: RL622-1R0K-RC Bourns Availability: 0In StockRF Inductors - Leaded 1uH 10% 7.96MHz 10A | 0In Stock | RF Choke | Radial | Unshielded | 1 uH | 10 % | 10 A | 13 mOhms | - 55 C | + 105 C | 20 | 150 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 1.5 uH | 10 % | 700 mA | 200 mOhms | - 55 C | + 105 C | 50 | 150 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
Mfr: 6100-100K-RC TTI: 6100-100K-RC Bourns Availability: 0In StockRF Inductors - Leaded 10ohm 10% Radial | 0In Stock | RF Choke | Radial | 11 mm x 10.5 mm | Unshielded | 10 uH | 10 % | 6.33 A | 20 mOhms | - 40 C | + 105 C | 21 | 21 MHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Bulk | ||||||||
0In Stock | Molded | Axial | Shielded | 4.7 uH | 10 % | 390 mA | 550 mOhms | - 55 C | + 105 C | 44 | 70 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Iron | 1641/R | Reel | 1641R-472K B500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 33 uH | 10 % | 130 mA | 3.4 Ohms | - 55 C | + 125 C | 45 | 24 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-56K B500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 1 mH | 10 % | 28 mA | 72 Ohms | - 55 C | + 125 C | 30 | 3.4 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-92K B500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 820 nH | 10 % | 420 mA | 850 mOhms | - 55 C | + 125 C | 28 | 250 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Reel | 1025-18K B500 | ||||||||
0In Stock | Axial | Shielded | 150 uH | 10 % | 143 mA | 4.1 Ohms | 55 | 8.5 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | 1641/R | Bulk | 1641-154K B500 | ||||||||||||
0In Stock | RF Choke | Axial | Unshielded | 470 uH | 10 % | 192 mA | 6.45 Ohms | 58 mA | - 55 C | + 105 C | 70 | 6.5 MHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | ||||||||
Mfr: 2500R-28J BULK TTI: 2500R-28J Delevan Availability: 0In StockRF Inductors - Leaded 1mH 5% 88mA Molded Unshield Coil | 0In Stock | Molded | Axial | Unshielded | 1 mH | 5 % | 88 mA | 16.5 Ohms | - 55 C | + 105 C | 60 | 2.24 MHz | Standard | PCB Mount | 11.18 mm | 4.83 mm | Iron | 2500/R | Bulk | 2500R-28J T500 | |||||||
Mfr: 5300-25-TR-RC TTI: 5300-25-TR-RC Bourns Availability: 0In StockRF Inductors - Leaded 100uH 10% RF CHOKE | 0In Stock | RF Choke | Axial | Unshielded | 100 uH | 10 % | 550 mA | 670 mOhms | 300 mA | - 55 C | + 105 C | 3.9 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Reel | ||||||||
Mfr: 78F102J-TR-RC TTI: 78F102J-TR-RC Bourns Availability: 0In StockRF Inductors - Leaded RF CHOKE AXIAL 1K 5% CONFORMAL COATED | 0In Stock | RF Choke | Axial | Unshielded | 1 mH | 5 % | 60 mA | 31.4 Ohms | - 55 C | + 105 C | 60 | 1.2 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Reel | ||||||||
Mfr: RL622-561K-RC TTI: RL622-561K-RC Bourns Availability: 0In StockRF Inductors - Leaded 560uH 10% 796KHz 410mA | 0In Stock | RF Choke | Radial | Unshielded | 560 uH | 10 % | 410 mA | 1.4 Ohms | - 55 C | + 105 C | 20 | 1.8 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
0In Stock | RF Choke | Radial | Unshielded | 3.3 uH | 10 % | 2.66 A | 25 mOhms | - 55 C | + 105 C | 20 | 79 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL822 | Bulk | |||||||||
0In Stock | Molded | Axial | Unshielded | 1.5 uH | 10 % | 1.05 A | 280 mOhms | - 55 C | + 105 C | 40 | 160 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | Phenolic | 2150/R | Bulk | 2150R-06K T500 | ||||||||
Mfr: RL622-180K-RC TTI: RL622-180K-RC Bourns Availability: 0In StockRF Inductors - Leaded 18uH 10% 2.52MHz 2.2A | 0In Stock | RF Choke | Radial | Unshielded | 18 uH | 10 % | 2.2 A | 61 mOhms | - 55 C | + 105 C | 40 | 11 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
0In Stock | RF Plate Choke | Axial | 152.4 mm x 14.29 mm | Unshielded | 84 uH | 10 % | 1 A | 4.7 Ohms | 13 MHz | Standard | PCB Mount | 152.4 mm | 14.29 mm | Z | Bulk | ||||||||||||
Mfr: RL-1256-6-12000 TTI: RL-1256-6-12000 MEDER electronic Availability: Not Available OnlineRF Inductors - Leaded | Not Available Online | Each | |||||||||||||||||||||||||
0In Stock | Molded | Axial | Unshielded | 470 nH | 10 % | 660 mA | 350 mOhms | - 55 C | + 125 C | 30 | 330 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025R-12K B500 |