RF Inductors - Leaded
13,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1025-24K BULK TTI: 1025-24K BULK Delevan Availability: 0In Stock1,000 On Order Expected 24-Dec-26 RF Inductors - Leaded 1.5 UH 10% | 0In Stock1,000 On Order Expected 24-Dec-26 | Molded | Axial | Unshielded | 1.5 uH | 10 % | 560 mA | 220 mOhms | - 55 C | + 125 C | 28 | 140 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | Bulk | |||||||||
Mfr: 1025-40K BULK TTI: 1025-40K BULK Delevan Availability: 0In Stock1,000 On Order Expected 11-Jan-27 RF Inductors - Leaded 6.8 UH 10% | 0In Stock1,000 On Order Expected 11-Jan-27 | Molded | Axial | Unshielded | 6.8 uH | 10 % | 185 mA | 2 Ohms | 50 | 60 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Bulk | ||||||||||
0In Stock | RF Plate Choke | Axial | Unshielded | 1.58 uH | 10 % | 600 mA | 330 mOhms | 168 MHz | Standard | PCB Mount | 19.05 mm | 4.76 mm | Z | Bulk | |||||||||||||
Mfr: 2150-06K TR500 TTI: 2150-06K Delevan Availability: 0In StockRF Inductors - Leaded 1.5uH 10% .28ohm Unshield Molded Coil | 0In Stock | Molded | Axial | Unshielded | 1.5 uH | 10 % | 1.05 A | 280 mOhms | 40 | 160 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150-06K T1000 | ||||||||||
0In Stock | Molded | Axial | Unshielded | 10 uH | 10 % | 144 mA | 3.3 Ohms | - 55 C | + 125 C | 55 | 50 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Bulk | 1025R-44K B500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 4.7 uH | 10 % | 239 mA | 1.2 Ohms | - 55 C | + 125 C | 45 | 75 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Bulk | 1025R-36K B500 | ||||||||
0In Stock | Molded | Axial | Shielded | 33 uH | 10 % | 248 mA | 1.37 Ohms | - 55 C | + 105 C | 45 | 34 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 1641/R | Bulk | 1641-333K B500 | ||||||||
Mfr: RL622-6R8K-RC TTI: RL622-6R8K-RC Bourns Availability: 0In StockRF Inductors - Leaded 6.8uH 10% 7.96MHz 3.7A | 0In Stock | RF Choke | Radial | Unshielded | 6.8 uH | 10 % | 3.7 A | 35 mOhms | - 55 C | + 105 C | 20 | 29 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
0In Stock | Molded | Axial | Unshielded | 10 uH | 10 % | 335 mA | 900 mOhms | - 55 C | + 125 C | 55 | 45 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Bulk | 1537R-36K B500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 56 uH | 5 % | 184 mA | 3 Ohms | 55 | 12 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 3.96 mm | 1537/R | Reel | 1537-64J B500 | ||||||||||
Mfr: 4470-04K R100 TTI: 4470-04K Delevan Availability: 0In StockRF Inductors - Leaded 1.8uH 10% .03ohm Molded Unshield Coil | 0In Stock | Molded | Axial | Unshielded | 1.8 uH | 10 % | 4 A | 30 mOhms | - 55 C | + 125 C | 130 | 100 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | Iron | 4470/R | Reel | 4470-04K B100 | |||||||
Mfr: RL622-222K-RC TTI: RL622-222K-RC Bourns Availability: 0In StockRF Inductors - Leaded 2.2Mh 10% 252KHz 80mA | 0In Stock | RF Choke | Radial | Unshielded | 2.2 mH | 10 % | 80 mA | 6.8 Ohms | - 55 C | + 105 C | 20 | 900 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
Mfr: 1537R-24K BULK TTI: 1537R-24K Delevan Availability: 0In StockRF Inductors - Leaded 3.3uH 10% 2ohm Molded Unshield Coil | 0In Stock | Molded | Axial | Unshielded | 3.3 uH | 10 % | 335 mA | 2 Ohms | - 55 C | + 125 C | 33 | 110 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Bulk | 1537R-24K T1000 | |||||||
0In Stock | Axial | 220 uH | 5 % | PCB Mount | 1537/R | Reel | 1537R-92J T1000 | ||||||||||||||||||||
0In Stock | RF Choke | Radial | Unshielded | 1.5 uH | 20 % | 8.5 A | 16 mOhms | - 55 C | + 105 C | 20 | 130 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | Bulk | ||||||||||
0In Stock | Axial | 100 nH | 10 % | PCB Mount | 1025/R, 1026/R | Reel | 1025-94K B500 | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||||||||
0In Stock | Molded | Axial | Unshielded | 680 nH | 10 % | 500 mA | 600 mOhms | 28 | 275 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-16K B500 | ||||||||||
0In Stock | Molded | Axial | Unshielded | 100 uH | 10 % | 84 mA | 8 Ohms | - 55 C | + 125 C | 50 | 13 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-68K B500 | ||||||||
0In Stock | Molded | Axial | Shielded | 330 uH | 10 % | 115 mA | 6.4 Ohms | - 55 C | + 105 C | 55 | 6.5 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 1641/R | Bulk | 1641-334K T500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 15 uH | 10 % | 157 mA | 2.8 Ohms | - 55 C | + 125 C | 45 | 35 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Reel | 1025-48K B500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 1 mH | 5 % | 88 mA | 16.5 Ohms | - 55 C | + 105 C | 60 | 2.24 MHz | Standard | PCB Mount | 11.18 mm | 4.83 mm | Iron | 2500/R | Reel | 2500-28J CT500 | ||||||||
Mfr: 5300-13-TR-RC TTI: 5300-13-TR-RC Bourns Availability: 0In StockRF Inductors - Leaded 10uH 10% RF CHOKE | 0In Stock | RF Choke | Axial | 10 uH | 10 % | 1.5 A | 95 mOhms | - 55 C | + 105 C | 25 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | 5300 | Reel | |||||||||||
Mfr: RL622-472K-RC TTI: RL622-472K-RC Bourns Availability: 0In StockRF Inductors - Leaded 4.7mH 10% 252KHz 50mA | 0In Stock | RF Choke | Radial | Unshielded | 4.7 mH | 10 % | 50 mA | 16 Ohms | - 55 C | + 105 C | 20 | 500 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
0In Stock | Molded | Axial | Unshielded | 220 nH | 10 % | 1.04 A | 140 mOhms | - 55 C | + 125 C | 33 | 510 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025R-04K B500 |