800C - RF Capacitors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 800C910GMN2500XJ24 TTI: 800C910GMN2500XJ24 KYOCERA AVX Availability: 2,400In StockSilicon RF Capacitors / Thin Film 2500V 91pF 2% Non-Mag Microstrip Configuration | 2,400In Stock | 800C | 91 pF | 2.5 kV | 2 % | 0 PPM / C, 30 PPM / C | - 55 C | + 125 C | 6.22 mm | 6.35 mm | 5.08 mm | WAFL | ||||||||
Mfr: 800C101GMN2500XJ24 TTI: 800C101GMN2500XJ24 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 100pF 2% Non-Mag Microstrip Configuration | Not Available Online | 800C | 100 pF | 2.5 kV | 2 % | 0 PPM / C, 30 PPM / C | - 55 C | + 125 C | 6.22 mm | 6.35 mm | 5.08 mm | WAFL | ||||||||
Mfr: 800C101GT2500XJ36 TTI: 800C101GT2500XJ36 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 100pF 2% Tin Plated Chip | Not Available Online | 800C | 100 pF | 2.5 kV | 2 % | 0 PPM / C, 30 PPM / C | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 5.08 mm | WAFL | ||||||||
Mfr: 800C121JAR2500XJ24 TTI: 800C121JAR2500XJ24 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 120pF 5% Axial Ribbon Configuration | Not Available Online | 800C | 120 pF | 2.5 kV | 5 % | 0 PPM / C, 30 PPM / C | - 55 C | + 125 C | 6.22 mm | 6.35 mm | 5.08 mm | Tray | ||||||||
Mfr: 800C240GMN3600XJ24 TTI: 800C240GMN3600XJ24 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 3600V 24pF 2% Non-Mag Microstrip Configuration | Not Available Online | 800C | 24 pF | 3.6 kV | 2 % | 0 PPM / C, 30 PPM / C | - 55 C | + 125 C | 6.22 mm | 6.35 mm | 5.08 mm | WAFL | ||||||||
Mfr: 800C430JT3600XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 3600V 43pF 5% Tin Plated Chip | Not Available Online | 800C | 43 pF | 3.6 kV | 5 % | 0 PPM / C, 30 PPM / C | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 5.08 mm | Reel |