600S - RF Capacitors
5,460 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 600S101JT250XT TTI: 600S101JT250XT KYOCERA AVX Availability: 11,500In Stock30,500 On Order Expected Silicon RF Capacitors / Thin Film 250volts 100pF 5% | 11,500In Stock30,500 On Order Expected | 600S | 100 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S101JT250XT 600S101JT250XT\500 | |||||
Mfr: 600S1R0AT250XT/500 TTI: 600S1R0AT250XT KYOCERA AVX Availability: 12,500In StockSilicon RF Capacitors / Thin Film 250volts 1pF | 12,500In Stock | 600S | 1 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S1R0AT250XT 600S1R0AT250XT\500 | |||||
Mfr: 600S101FT250XT TTI: 600S101FT250XT KYOCERA AVX Availability: 8,000In Stock12,000 On Order Expected Silicon RF Capacitors / Thin Film 250volts 100pF 1% | 8,000In Stock12,000 On Order Expected | 600S | 100 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S101FT250XT 600S101FT250XT\500 | |||||
Mfr: 600S5R6BT250XT TTI: 600S5R6BT250XT KYOCERA AVX Availability: 10,000In StockSilicon RF Capacitors / Thin Film 250volts 5.6pF | 10,000In Stock | 600S | 5.6 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S5R6BT250XT 600S5R6BT250XT\500 | |||||
Mfr: 600S1R2BT250XT/500 TTI: 600S1R2BT250XT KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 250volts 1.2pF | 5,000In Stock | 600S | 1.2 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S1R2BT250XT 600S1R2BT250XT\500 | |||||
Mfr: 600S300FT250XT/500 TTI: 600S300FT250XT KYOCERA AVX Availability: 7,000In StockSilicon RF Capacitors / Thin Film 250volts 30pF 1% | 7,000In Stock | 600S | 30 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S300FT250XT 600S300FT250XT\500 | |||||
Mfr: 600S3R9BT250XT TTI: 600S3R9BT250XT KYOCERA AVX Availability: 12,500In StockSilicon RF Capacitors / Thin Film 250volts 3.9pF | 12,500In Stock | 600S | 3.9 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S3R9BT250XT 600S3R9BT250XT\500 | |||||
Mfr: 600S150GT250XT500 TTI: 600S150GT250XT KYOCERA AVX Availability: 6,000In StockSilicon RF Capacitors / Thin Film 250volts 15pF 2% | 6,000In Stock | 600S | 15 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S150GT250XT 600S150GT250XT\500 | |||||
Mfr: 600S2R0AT250XT/500 TTI: 600S2R0AT250XT KYOCERA AVX Availability: 49,000In StockSilicon RF Capacitors / Thin Film 250volts 2pF | 49,000In Stock | 600S | 2 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S2R0AT250XT 600S2R0AT250XT\500 | |||||
Mfr: 600S7R5BT250XT TTI: 600S7R5BT250XT KYOCERA AVX Availability: 3,000In Stock2,500 On Order Expected 07-Jan-27 Silicon RF Capacitors / Thin Film 250volts 7.5pF | 3,000In Stock2,500 On Order Expected 07-Jan-27 | 600S | 7.5 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | Reel | ATC600S7R5BT250XT 600S7R5BT250XT\500 | ||||||
Mfr: 600S2R0BT250XT/500 TTI: 600S2R0BT250XT KYOCERA AVX Availability: 13,000In Stock10,000 On Order Expected 10-Dec-26 Silicon RF Capacitors / Thin Film 250volts 2pF | 13,000In Stock10,000 On Order Expected 10-Dec-26 | 600S | 2 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S2R0BT250XT 600S2R0BT250XT\500 | |||||
Mfr: 600S100GT250XT/500 TTI: 600S100GT250XT KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 250volts 10pF 2% | 5,000In Stock | 600S | 10 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S100GT250XT 600S100GT250XT\500 | |||||
Mfr: 600S100JT250XT/500 TTI: 600S100JT250XT KYOCERA AVX Availability: 5,500In StockSilicon RF Capacitors / Thin Film 250volts 10pF 5% | 5,500In Stock | 600S | 10 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S100JT250XT 600S100JT250XT\500 | |||||
Mfr: 600S470FT250XT500 TTI: 600S470FT250XT KYOCERA AVX Availability: 12,000In StockSilicon RF Capacitors / Thin Film 250volts 47pF 1% | 12,000In Stock | 600S | 47 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S470FT250XT 600S470FT250XT\500 | |||||
Mfr: 600S2R2AT250XT/500 TTI: 600S2R2AT250XT KYOCERA AVX Availability: 4,500In StockSilicon RF Capacitors / Thin Film 250volts 2.2pF | 4,500In Stock | 600S | 2.2 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S2R2AT250XT 600S2R2AT250XT\500 | |||||
Mfr: 600S120FT250XT TTI: 600S120FT250XT KYOCERA AVX Availability: 9,500In StockSilicon RF Capacitors / Thin Film 250volts 12pF 1% | 9,500In Stock | 600S | 12 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S120FT250XT 600S120FT250XT\500 | |||||
Mfr: 600S1R0BT250XT TTI: 600S1R0BT250XT KYOCERA AVX Availability: 15,500In StockSilicon RF Capacitors / Thin Film 250volts 1pF | 15,500In Stock | 600S | 1 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S1R0BT250XT 600S1R0BT250XT\500 | |||||
Mfr: 600S9R1BT250XT\500 TTI: 600S9R1BT250XT KYOCERA AVX Availability: 9,000In StockSilicon RF Capacitors / Thin Film 250volts 9.1pF | 9,000In Stock | 600S | 9.1 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S9R1BT250XT 600S9R1BT250XT\500 | |||||
Mfr: 600S0R5BT250XT TTI: 600S0R5BT250XT KYOCERA AVX Availability: 3,000In Stock4,500 On Order Expected 11-Jan-27 Silicon RF Capacitors / Thin Film 250volts 0.5pF | 3,000In Stock4,500 On Order Expected 11-Jan-27 | 600S | 0.5 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S0R5BT250XT 600S0R5BT250XT\500 | |||||
Mfr: 600S6R8BT250XT/500 TTI: 600S6R8BT250XT KYOCERA AVX Availability: 14,500In StockSilicon RF Capacitors / Thin Film 250volts 6.8pF | 14,500In Stock | 600S | 6.8 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S6R8BT250XT 600S6R8BT250XT\500 | |||||
Mfr: 600S3R3AT250XT/500 TTI: 600S3R3AT250XT KYOCERA AVX Availability: 7,000In StockSilicon RF Capacitors / Thin Film 250volts 3.3pF | 7,000In Stock | 600S | 3.3 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S3R3AT250XT 600S3R3AT250XT\500 | |||||
TTI: 600S270FT250XT KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 250volts 27pF 1% | 1,500In Stock | 600S | 27 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S270FT250XT 600S270FT250XT\500 | |||||
Mfr: 600S101FW250XT TTI: 600S101FW250XT KYOCERA AVX Availability: 11,500In StockSilicon RF Capacitors / Thin Film 250volts 100pF 1% | 11,500In Stock | 600S | 100 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S101FW250XT 600S101FW250XT\500 | |||||
Mfr: 600S1R2AT250XT/500 TTI: 600S1R2AT250XT KYOCERA AVX Availability: 9,500In StockSilicon RF Capacitors / Thin Film 250volts 1.2pF | 9,500In Stock | 600S | 1.2 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S1R2AT250XT 600S1R2AT250XT\500 | |||||
Mfr: 600S100FT250XT/500 TTI: 600S100FT250XT KYOCERA AVX Availability: 21,500In StockSilicon RF Capacitors / Thin Film 250volts 10pF 1% | 21,500In Stock | 600S | 10 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S100FT250XT 600S100FT250XT\500 |