520L - RF Capacitors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 520L103KT16T500 TTI: 520L103KT16T KYOCERA AVX Availability: 23,500In StockSilicon RF Capacitors / Thin Film 16V 0.01uF Tol 10% | 23,500In Stock | 520L | 10 nF | 10 % | 0402 | 1005 | 1005 (0402 metric) | - 55 C | + 125 C | 0.6 mm | Reel | ATC520L103KT ATC520L103KT16T 520L103KT | |||||||||
Mfr: 520L103KT16T TTI: 520L103KT16T500 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film .01UF 16V 10% 0402 | Not Available Online | 520L | Reel | ||||||||||||||||||
Mfr: 520L103KTRB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 520L | |||||||||||||||||||
Mfr: 520L103KT16T/10KREEL TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 520L | |||||||||||||||||||
Mfr: 520L103KT16 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 16V 10nF 10% Tin Plated Chip | Not Available Online | 520L | 10 nF | 16 V | 10 % | 15 % | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.016 mm | 0.508 mm | 0.61 mm | Reel | ||||||
Mfr: 520L103KT16T/10K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 520L | 10 nF | 10 % | 0402 | 1005 | 1005 (0402 metric) | - 55 C | + 125 C | 0.6 mm | |||||||||||
Mfr: 520L103KT16TS25 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 520L | Reel |