200B - RF Capacitors
1,034 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 200B103KW50XT TTI: 200B103KW50XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film .01UF 50V 10% 1111 | 500In Stock | 200B | 10 nF | Reel | ||||||||||||||||
Mfr: 200B393MT50XTV TTI: 200B393MT50XTV KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film 50V 0.039uF Tol 20% Las Mkg Vertical | 3,000In Stock | 200B | 39 nF | 50 V | 20 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B393KW50XT TTI: 200B393KW50XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film .039UF 50V 10% 1111 | 500In Stock | 200B | 39 nF | Reel | ||||||||||||||||
Mfr: 200B104KW50XC100 TTI: 200B104KW50XC100 KYOCERA AVX Availability: 1,100In StockSilicon RF Capacitors / Thin Film .1UF 50V 10% 1111 | 1,100In Stock | 200B | WAFL | |||||||||||||||||
Mfr: 200B103KT50XT500 TTI: 200B103KT50XT KYOCERA AVX Availability: 0In Stock10,000 On Order Expected Silicon RF Capacitors / Thin Film .01UF 50V 10% 1111 | 0In Stock10,000 On Order Expected | 200B | 10 nF | 10 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.59 mm | Reel | |||||||||
Mfr: 200B104KT50XT/500 TTI: 200B104KT50XT KYOCERA AVX Availability: 0In Stock1,000 On Order Expected 24-Nov-26 Silicon RF Capacitors / Thin Film 50V 0.1UF 10% SMD/SMT | 0In Stock1,000 On Order Expected 24-Nov-26 | 200B | 100 nF | 10 % | 1111 | 2828 | 0101 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | |||||||
Mfr: 200B104KT50XT/500 TTI: 200B104KT50XT/500 KYOCERA AVX Availability: 0In Stock1,000 On Order Expected 24-Nov-26 Silicon RF Capacitors / Thin Film .1UF 50V 10% 1111 | 0In Stock1,000 On Order Expected 24-Nov-26 | 200B | 100 nF | 10 % | 1111 | 2828 | 0101 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | |||||||
Mfr: 200B104MT50XT1K TTI: 200B104MT50XT1K KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film .1UF 50V 20% 1111 | 0In Stock | 200B | Reel | |||||||||||||||||
Mfr: 200B103KTN50XT500 TTI: 200B103KTN50XT KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 50V .01uF 10% SMD/SMT | Not Available Online | 200B | 10 nF | 10 % | 1111 | 2828 | 0101 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | |||||||
Mfr: 200B562KT50XC100 TTI: 200B562KT50XC100 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 5600PF 50V 10% 1111 | 0In Stock | 200B | 5.6 nF | 50 V | 10 % | 15 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | |||||
Mfr: ATC 200B103MP50X TTI: 200B103MP50XC100 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film .01UF 50V 20% 1111 | 0In Stock | 200B | WAFL | |||||||||||||||||
Mfr: 200B393MT50XT TTI: 200B393MT50XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film .039UF 50V 20% 1111 | 0In Stock | 200B | Reel | |||||||||||||||||
Mfr: 200B393KT50XT TTI: 200B393KT50XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film .039UF 50V 1111 | 0In Stock | 200B | 39 nF | 50 V | 10 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B502KT50XC100 TTI: 200B502KT50XC100 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 5000PF 50V 10% 1111 | 0In Stock | 200B | 5 nF | 50 V | 10 % | 15 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | |||||
Mfr: 200B223KCA50XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | 22 nF | 50 V | 10 % | 15 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 200B153MPN50XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | 15 nF | 50 V | 20 % | 15 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 200B223KT50XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | 22 nF | 50 V | 10 % | 15 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 200B333KW50XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | 33 nF | 50 V | 10 % | 15 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 200B393KTN50XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | 39 nF | 50 V | 10 % | 15 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 200B393MP50XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | 39 nF | 50 V | 20 % | 15 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 200B473MT50XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | 47 nF | 50 V | 20 % | 15 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 200B473MW50XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | 47 nF | 50 V | 20 % | 15 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 200B502MCA50XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | 5 nF | 50 V | 20 % | 15 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 200B503MP50XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | 50 nF | 50 V | 20 % | 15 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 200B562KP50XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | 5.6 nF | 50 V | 10 % | 15 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle |