100A - RF Capacitors
9,000 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 100A6R8BW150XT500 TTI: 100A6R8BW150XT KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 150volts 6.8pF | 1,500In Stock | 100A | 6.8 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A6R8BW150XT | |||||
Mfr: 100A150FW150XT TTI: 100A150FW150XT KYOCERA AVX Availability: 5,500In StockSilicon RF Capacitors / Thin Film 150volts 15pF 1% | 5,500In Stock | 100A | 15 pF | 150 V | 1 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A150FW150XT | |||||
Mfr: 100A2R7BT150XT TTI: 100A2R7BT150XT KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 150volts 2.7pF | 2,500In Stock | 100A | 2.7 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A2R7BT150XT | |||||
Mfr: 100A101GW150XT TTI: 100A101GW150XT KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 150volts 100pF 2% | 2,500In Stock | 100A | 100 pF | 150 V | 2 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A101GW150XT | |||||
Mfr: 100A100JT150XT/500 TTI: 100A100JT150XT KYOCERA AVX Availability: 3,500In StockSilicon RF Capacitors / Thin Film 150volts 10pF 5% | 3,500In Stock | 100A | 10 pF | 150 V | 5 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A100JT150XT | |||||
Mfr: 100A3R0BW150XT TTI: 100A3R0BW150XT KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 150volts 3pF | 1,500In Stock | 100A | 3 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A3R0BW150XT | |||||
Mfr: 100A200FW150XT TTI: 100A200FW150XT KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 150volts 20pF 1% | 1,500In Stock | 100A | 20 pF | 150 V | 1 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A200FW150XT | |||||
Mfr: 100A680JW150XT TTI: 100A680JW150XT KYOCERA AVX Availability: 9,000In StockSilicon RF Capacitors / Thin Film 150volts 68pF 5% | 9,000In Stock | 100A | 68 pF | 150 V | 5 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A680JW150XT | |||||
Mfr: 100A300JW150XT TTI: 100A300JW150XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 150volts 30pF 5% | 1,000In Stock | 100A | 30 pF | 150 V | 5 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A300JW150XT | |||||
Mfr: 100A6R8JW150XT TTI: 100A6R8JW150XT KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 150volts 6.8pF 5% | 1,500In Stock | 100A | 6.8 pF | 150 V | 5 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A6R8JW150XT | |||||
Mfr: 100A180FW150XT TTI: 100A180FW150XT KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film 150volts 18pF 1% | 3,000In Stock | 100A | 18 pF | 150 V | 1 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A180FW150XT | |||||
Mfr: 100A1R0BT150XT TTI: 100A1R0BT150XT KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 150volts 1pF | 2,500In Stock | 100A | 1 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A1R0BT150XT | |||||
Mfr: 100A101JW150XT500 TTI: 100A101JW150XT KYOCERA AVX Availability: 3,500In StockSilicon RF Capacitors / Thin Film 150volts 100pF 5% | 3,500In Stock | 100A | 100 pF | 150 V | 5 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A101JW150XT | |||||
Mfr: 100A3R0BT150XT TTI: 100A3R0BT150XT KYOCERA AVX Availability: 15,500In StockSilicon RF Capacitors / Thin Film 150volts 3pF | 15,500In Stock | 100A | 3 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A3R0BT150XT | |||||
Mfr: 100A100FW150XT TTI: 100A100FW150XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 150volts 10pF 1% | 1,000In Stock | 100A | 10 pF | 150 V | 1 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A100FW150XT | |||||
Mfr: 100A2R7BW150XT TTI: 100A2R7BW150XT KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 150volts 2.7pF | 2,500In Stock | 100A | 2.7 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A2R7BW150XT | |||||
Mfr: 100A220FW150XTV TTI: 100A220FW150XTV KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 150V 22pF Tol 1% Las Mkg Vertical | 5,000In Stock | 100A | 22 pF | 150 V | 1 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ||||||
Mfr: 100A470JW150XT TTI: 100A470JW150XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 150volts 47pF 5% | 500In Stock | 100A | 47 pF | 150 V | 5 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A470JW150XT | |||||
Mfr: 100A101JCA150XC100 TTI: 100A101JCA150XC100 KYOCERA AVX Availability: 600In StockSilicon RF Capacitors / Thin Film 100PF 150V 5% 0505 | 600In Stock | 100A | WAFL | ||||||||||||||||||
Mfr: 100A5R1BW150XT TTI: 100A5R1BW150XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 150volts 5.1pF | 1,000In Stock | 100A | 5.1 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A5R1BW150XT | |||||
Mfr: 100A2R0BW150XT TTI: 100A2R0BW150XT KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 150volts 2pF | 1,500In Stock | 100A | 2 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A2R0BW150XT | |||||
Mfr: 100A1R8BT150XT TTI: 100A1R8BT150XT KYOCERA AVX Availability: 3,500In StockSilicon RF Capacitors / Thin Film 150volts 1.8pF | 3,500In Stock | 100A | 1.8 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A1R8BT150XT | |||||
Mfr: 100A3R6BT150XT TTI: 100A3R6BT150XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 150volts 3.6pF | 500In Stock | 100A | 3.6 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A3R6BT150XT | |||||
Mfr: 100A0R2BP150XT/500 TTI: 100A0R2BP150XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film .2PF 150V .1PF 0505 | 1,000In Stock | 100A | 0.2 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ||||||
Mfr: 100A101JP150XTV TTI: 100A101JP150XTV KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 150V 100pF Tol 5% Las Mkg Vertical | 2,500In Stock | 100A | 100 pF | 150 V | 5 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel |