Accu-P Std - RF Capacitors
4,074 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 02013J3R6ABSTR TTI: 02013J3R6ABSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 3.6pF .05pFTol T hinFilm 0201 | 0In Stock | Accu-P Std | 3.6 pF | 25 V | 0.05 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 0402ZJ0R7BBSTR\500 TTI: 0402ZJ0R7BBSTR\500 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 10V 0.7pF 0.1pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 0.7 pF | 10 V | 0.1 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04023J2R7QBSTR\500 TTI: 04023J2R7QBSTR\500 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 2.7pF .03pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 2.7 pF | 25 V | 0.03 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 0201ZJ1R2PBSTR TTI: 0201ZJ1R2PBSTR\500 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 10V 1.2pF .02pFTol T hinFilm 0201 | 0In Stock | Accu-P Std | 1.2 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 08051J1R0BBTTR TTI: 08051J1R0BBTTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 100V 1pF .1pFTol Thi nFilm 0805 | 0In Stock | Accu-P Std | 1 pF | 100 V | 0.1 pF | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.27 mm | 0.93 mm | Reel | ||||||||
Mfr: 04023J3R9BBWTR TTI: 04023J3R9BBWTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 3.9pF .1pFTol Th inFilm 0402 | 0In Stock | Accu-P Std | 3.9 pF | 25 V | 0.1 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | WAFL | ||||||||
Mfr: 0201ZK100FBSTR TTI: 0201ZK100FBSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 10V 10pF 1%Tol ThinF ilm 0201 | 0In Stock | Accu-P Std | 10 pF | 10 V | 1 % | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 0201ZK7R5BBSTR TTI: 0201ZK7R5BBSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 10V 7.5pF .1pFTol Th inFilm 0201 | 0In Stock | Accu-P Std | 7.5 pF | 10 V | 0.1 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 06035J1R5BBSTR TTI: 06035J1R5BBSTR\500 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 1.5pF 0.1pFTol T hinFilm 0603 | 0In Stock | Accu-P Std | 1.5 pF | 50 V | 0.1 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 04023J3R0BBSTR TTI: 04023J3R0BBSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 3pF .1pFTol Thin Film 0402 | 0In Stock | Accu-P Std | 3 pF | 25 V | 0.1 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 02013J0R2PBSTR TTI: 02013J0R2PBSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 0.2pF .02pFTol T hinFilm 0201 | 0In Stock | Accu-P Std | 0.2 pF | 25 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 02013J1R0PBSTR TTI: 02013J1R0PBSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 1pF .02pFTol Thi nFilm 0201 | 0In Stock | Accu-P Std | 1 pF | 25 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 04021J1R5PBSTR TTI: 04021J1R5PBSTR\500 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 100V 0.15pF .02pFTol ThinFilm 0402 | 0In Stock | Accu-P Std | 1.5 pF | 100 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 02013JR15PBWTR\500 TTI: 02013JR15PBWTR\500 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 0.15pF .02pFT Th inFilm 0201 | 0In Stock | Accu-P Std | 0.15 pF | 25 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | WAFL | ||||||||
Mfr: 0201ZJA05PBSTR\500 TTI: 0201ZJA05PBSTR\500 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 10V 1.05pF .02pFTol ThinFilm 0201 | 0In Stock | Accu-P Std | 1.05 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | WAFL | ||||||||
Mfr: 0201ZJR25PBSTR\500 TTI: 0201ZJR25PBSTR\500 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 10V 0.25pF .02pFT Th inFilm 0201 | 0In Stock | Accu-P Std | 0.25 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 04023J0R3PBSTR TTI: 04023J0R3PBSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 0.3pF .02pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 0.3 pF | 25 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 0201ZK170FBSTR\500 TTI: 0201ZK170FBSTR\500 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 10V 17pF Tol 1% Thin Film 0201 | 0In Stock | Accu-P Std | 17 pF | 10 V | 1 % | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 06033K330FBSTR\500 TTI: 06033K330FBSTR\500 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 33pF 1%Tol ThinF ilm 0603 | 0In Stock | Accu-P Std | 33 pF | 25 V | 1 % | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 0201YK100GBWTR TTI: 0201YK100GBWTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 16V 10pF 2% Thin Fil m 0201 | 0In Stock | Accu-P Std | 10 pF | 16 V | 2 % | 60 PPM / C | 0201 | 0603 | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||
Mfr: 0201ZJ2R2BBSTR TTI: 0201ZK4R1BBSTR\500 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 10V 4.1pF .1pFTol Th inFilm 0201 | 0In Stock | Accu-P Std | 4.1 pF | 10 V | 0.1 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 04023K200FBSTR TTI: 04023K200FBSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 20pF 1%Tol ThinF ilm 0402 | 0In Stock | Accu-P Std | 20 pF | 25 V | 1 % | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04023J0R8ABSTR TTI: 04023J0R8ABSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 0.8pF .05pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 0.8 pF | 25 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04023J2R0QBSTR TTI: 04023J2R0QBSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 2pF .03pFTol Thi nFilm 0402 | 0In Stock | Accu-P Std | 2 pF | 25 V | 0.03 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04023J110FBSTR TTI: 04023J110FBSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 11pF 1%Tol ThinF ilm 0402 | 0In Stock | Accu-P Std | 11 pF | 25 V | 1 % | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel |