RF Capacitors
108,524 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 600S560FT250XT TTI: 600S560FT250XT KYOCERA AVX Availability: 16,000In StockSilicon RF Capacitors / Thin Film 250volts 56pF 1% | 16,000In Stock | 600S | 56 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S560FT250XT 600S560FT250XT\500 | |||||
Mfr: 600L1R2AW200T TTI: 600L1R2AW200T KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 200V 1.2pF Tol 0.05pF | 1,500In Stock | 600L | 1.2 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L1R2AW200T 600L1R2AW200T\500 | |||||
Mfr: 100B221JT200XT TTI: 100B221JT200XT KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 200volts 220pF 5% | 1,500In Stock | 100B | 220 pF | 200 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B221JT200XT | |||||
Mfr: 600F100JT250XT TTI: 600F100JT250XT KYOCERA AVX Availability: 5,500In StockSilicon RF Capacitors / Thin Film 250volts 10pF 5% NP0 | 5,500In Stock | 600F | 10 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F100JT250XT 600F100JT250XT\500 | |||||
TTI: 600F150FT250XT KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 250volts 15pF 1% NP0 | 2,500In Stock | 600F | 15 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F150FT250XT 600F150FT250XT\500 | |||||
Mfr: 600S3R6AT250XT TTI: 600S3R6AT250XT KYOCERA AVX Availability: 4,500In StockSilicon RF Capacitors / Thin Film 250volts 3.6pF | 4,500In Stock | 600S | 3.6 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S3R6AT250XT 600S3R6AT250XT\500 | |||||
Mfr: 600S430FT250XT500 TTI: 600S430FT250XT KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 250volts 43pF 1% | 2,500In Stock | 600S | 43 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S430FT250XT 600S430FT250XT\500 | |||||
Mfr: 600S6R8BT250T/500 TTI: 600S6R8BT250T KYOCERA AVX Availability: 3,500In StockSilicon RF Capacitors / Thin Film 250V 6.8pF Tol 0.1pF | 3,500In Stock | 600S | 6.8 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S6R8BT250T\500 | |||||
Mfr: 600S620FT250XT/500 TTI: 600S620FT250XT KYOCERA AVX Availability: 18,500In StockSilicon RF Capacitors / Thin Film 250volts 62pF 1% | 18,500In Stock | 600S | 62 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S620FT250XT 600S620FT250XT\500 | |||||
Mfr: 600S4R7BT250T/500 TTI: 600S4R7BT250T KYOCERA AVX Availability: 7,500In Stock10,000 On Order Expected 10-Dec-26 Silicon RF Capacitors / Thin Film 250V 4.7pF Tol 0.1pF | 7,500In Stock10,000 On Order Expected 10-Dec-26 | 600S | 4.7 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S4R7BT250T\500 | |||||
Mfr: 100B102JW300XT TTI: 100B102JW300XT KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 1000PF 300V 5% 1111 | 2,500In Stock | 100B | 1 nF | 300 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 600S0R6BT250T TTI: 600S0R6BT250T KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 250V 0.6pF Tol 0.1pF | 1,000In Stock | 600S | 0.6 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S0R6BT250T\500 | |||||
Mfr: 600F221JT250XT TTI: 600F221JT250XT KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 250volts 220pF 5% NP0 | 1,500In Stock | 600F | 220 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F221JT250XT 600F221JT250XT\500 | |||||
Mfr: 600F270FT250XT TTI: 600F270FT250XT KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 250volts 27pF 1% NP0 | 2,500In Stock | 600F | 27 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F270FT250XT 600F270FT250XT\500 | |||||
Mfr: 600F560JT250XT TTI: 600F560JT250XT KYOCERA AVX Availability: 4,500In StockSilicon RF Capacitors / Thin Film 250volts 56pF 5% NP0 | 4,500In Stock | 600F | 56 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F560JT250XT 600F560JT250XT\500 | |||||
Mfr: 600S0R4AT250XT/500 TTI: 600S0R4AT250XT KYOCERA AVX Availability: 13,000In StockSilicon RF Capacitors / Thin Film 250volts 0.4pF | 13,000In Stock | 600S | 0.4 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S0R4AT250XT 600S0R4AT250XT\500 | |||||
Mfr: 600S150FT250XT500 TTI: 600S150FT250XT KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 250volts 15pF 1% | 2,500In Stock | 600S | 15 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S150FT250XT 600S150FT250XT\500 | |||||
Mfr: 600S4R7AT250XT500 TTI: 600S4R7AT250XT KYOCERA AVX Availability: 15,500In StockSilicon RF Capacitors / Thin Film 250volts 4.7pF | 15,500In Stock | 600S | 4.7 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S4R7AT250XT 600S4R7AT250XT\500 | |||||
Mfr: 600S2R4AT250XT/500 TTI: 600S2R4AT250XT KYOCERA AVX Availability: 5,500In StockSilicon RF Capacitors / Thin Film 250volts 2.4pF | 5,500In Stock | 600S | 2.4 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S2R4AT250XT 600S2R4AT250XT\500 | |||||
Mfr: 600S390FT250XT/500 TTI: 600S390FT250XT KYOCERA AVX Availability: 10,000In StockSilicon RF Capacitors / Thin Film 250volts 39pF 1% | 10,000In Stock | 600S | 39 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S390FT250XT 600S390FT250XT\500 | |||||
Mfr: 600S5R6BW250XT TTI: 600S5R6BW250XT KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 250volts 5.6pF | 2,500In Stock | 600S | 5.6 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S5R6BW250XT 600S5R6BW250XT\500 | |||||
Mfr: 100A100FW150XT TTI: 100A100FW150XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 150volts 10pF 1% | 1,000In Stock | 100A | 10 pF | 150 V | 1 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A100FW150XT | |||||
Mfr: 100A2R7BW150XT TTI: 100A2R7BW150XT KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 150volts 2.7pF | 2,500In Stock | 100A | 2.7 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A2R7BW150XT | |||||
Mfr: 600F1R8BT250XT TTI: 600F1R8BT250XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 250volts 1.8pF NP0 | 1,000In Stock | 600F | 1.8 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F1R8BT250XT 600F1R8BT250XT\500 | |||||
Mfr: 600S180FT250XT/500 TTI: 600S180FT250XT KYOCERA AVX Availability: 29,000In StockSilicon RF Capacitors / Thin Film 250volts 18pF 1% | 29,000In Stock | 600S | 18 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S180FT250XT 600S180FT250XT\500 |