600L - RF Capacitors
2,413 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 600L2R7AT200T/500 TTI: 600L2R7AT200T/500 KYOCERA AVX Availability: 0In Stock8,500 On Order Expected 11-Jan-27 Silicon RF Capacitors / Thin Film 2.7PF 200V .05PF 0402 | 0In Stock8,500 On Order Expected 11-Jan-27 | 600L | 2.7 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L100FW200T/500 TTI: 600L100FW200T/500 KYOCERA AVX Availability: 0In Stock10,000 On Order Expected 11-Dec-26 Silicon RF Capacitors / Thin Film 10PF 200V 1% 0402 | 0In Stock10,000 On Order Expected 11-Dec-26 | 600L | 10 pF | 200 V | 1 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L0R4BT200T500 TTI: 600L0R4BT200T500 KYOCERA AVX Availability: 0In Stock2,500 On Order Expected 11-Feb-27 Silicon RF Capacitors / Thin Film 100PF 250V 2% 0603 | 0In Stock2,500 On Order Expected 11-Feb-27 | 600L | Reel | ||||||||||||||||||
Mfr: 600L1R2BT200T\4K TTI: 600L1R2BT200T4K KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 1.2PF 200V .1PF 0402 | 0In Stock | 600L | 1.2 pF | 200 V | 0.1 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L4R7CT200T500 TTI: 600L4R7CT200T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 4.7pF Tol 0.25pF | 0In Stock | 600L | 4.7 pF | 200 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L4R7CT200T 600L4R7CT200T\500 | |||||
Mfr: 600L120JT200T TTI: 600L120JT200T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 12pF Tol 5% | 0In Stock | 600L | 12 pF | 200 V | 1 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L120JT200T 600L120JT200T\500 | |||||
Mfr: 600L0R9AW200T TTI: 600L0R9AW200T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 0.9pF Tol 0.05pF | 0In Stock | 600L | 0.9 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L0R9AW200T 600L0R9AW200T\500 | |||||
Mfr: 600L220JW200T TTI: 600L220JW200T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 22pF Tol 5% | 0In Stock | 600L | 22 pF | 200 V | 5 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L220JW200T 600L220JW200T\500 | |||||
Mfr: 600L3R6BW200T TTI: 600L3R6BW200T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 3.6pF Tol 0.1pF | 0In Stock | 600L | 3.6 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L3R6BW200T 600L3R6BW200T\500 | |||||
Mfr: 600L0R3BT200T TTI: 600L0R3BT200T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 0.3pF Tol 0.1pF | 0In Stock | 600L | 0.3 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L0R3BT200T 600L0R3BT200T\500 | |||||
Mfr: 600L180GT200T TTI: 600L180GT200T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 18pF Tol 2% | 0In Stock | 600L | 18 pF | 200 V | 2 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L180GT200T 600L180GT200T\500 | |||||
Mfr: 600L2R4BT200T TTI: 600L2R4BT200T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 2.4pF Tol 0.1pF | 0In Stock | 600L | 2.4 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L2R4BT200T 600L2R4BT200T\500 | |||||
Mfr: 600L4R3AW200T TTI: 600L4R3AW200T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 4.3pF Tol 0.05pF | 0In Stock | 600L | 4.3 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L4R3AW200T 600L4R3AW200T\500 | |||||
Mfr: 600L0R2BT200T TTI: 600L0R2BT200T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 0.2pF Tol 0.1pF | 0In Stock | 600L | 0.2 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L0R2BT200T 600L0R2BT200T\500 | |||||
Mfr: 600L5R1BT200T/500 TTI: 600L5R1BT200T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 5.1pF Tol 0.1pF | 0In Stock | 600L | 5.1 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L5R1BT200T 600L5R1BT200T\500 | |||||
Mfr: 600L0R4BT200T/500 TTI: 600L0R4BT200T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 0.4pF Tol 0.1pF | 0In Stock | 600L | 0.4 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L0R4BT200T 600L0R4BT200T\500 | |||||
Mfr: 600L0R6AW200T TTI: 600L0R6AW200T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 0.6pF Tol 0.05pF | 0In Stock | 600L | 0.6 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | WAFL | ATC600L0R6AW200T 600L0R6AW200T\500 | |||||
Mfr: 600L1R6BW200T TTI: 600L1R6BW200T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 200V 1.6pF Tol 0.1pF | Not Available Online | 600L | 1.6 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L1R6BW200T 600L1R6BW200T\500 | |||||
Mfr: 600L3R0AW200T TTI: 600L3R0AW200T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 3pF Tol 0.05pF | 0In Stock | 600L | 3 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L3R0AW200T 600L3R0AW200T\500 | |||||
Mfr: 600L7R5BW200T TTI: 600L7R5BW200T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 7.5pF Tol 0.1pF | 0In Stock | 600L | 7.5 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L7R5BW200T 600L7R5BW200T\500 | |||||
Mfr: 600L0R7BT200T TTI: 600L0R7BT200T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 0.7pF Tol 0.1pF | 0In Stock | 600L | 0.7 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L0R7BT200T 600L0R7BT200T\500 | |||||
Mfr: 600L120GT200T/500 TTI: 600L120GT200T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 12pF Tol 2% | 0In Stock | 600L | 12 pF | 200 V | 2 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L120GT200T 600L120GT200T\500 | |||||
Mfr: 600L3R6BT200T TTI: 600L3R6BT200T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 3.6pF Tol 0.1pF | 0In Stock | 600L | 3.6 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L3R6BT200T 600L3R6BT200T\500 | |||||
Mfr: 600L220GT200T TTI: 600L220GT200T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 22pF Tol 2% | 0In Stock | 600L | 22 pF | 200 V | 2 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L220GT200T 600L220GT200T\500 | |||||
Mfr: 600L6R8CT200T4K TTI: 600L6R8CT200T4K KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 6.8PF 200V .25% 0402 | 0In Stock | 600L | 6.8 pF | 200 V | 0.25 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel |