100B - RF Capacitors
19,366 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 100B2R0CTN500XC100 TTI: 100B2R0CTN500XC100 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 2PF 500V .25PF 1111 | 0In Stock | 100B | WAFL | ||||||||||||||||||
Mfr: 100B2R0BW1500XTV TTI: 100B2R0BW1500XTV KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 500V 2pF Tol 0.1pF Las Mkg Vertical | 0In Stock | 100B | 2 pF | 1.5 kV | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
0In Stock | 100B | 6.8 pF | 500 V | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B6R8BT500XT | ||||||
Mfr: 100B3R0BT500XT TTI: 100B3R0BT500XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 500volts 3pF | 0In Stock | 100B | 3 pF | 500 V | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B3R0BT500XT | |||||
Mfr: 100B150FW500XT TTI: 100B150FW500XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 500volts 15pF 1% | 0In Stock | 100B | 15 pF | 500 V | 1 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B150FW500XT | |||||
Mfr: 100B301JP200XT TTI: 100B301JP200XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 300PF 200V 5% 1111 | 0In Stock | 100B | 300 pF | 200 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | WAFL | ||||||
Mfr: 100B0R9BTN500XC100 TTI: 100B0R9BTN500XC100 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film .9PF 500V .1PF 1111 | 0In Stock | 100B | 0.9 pF | 500 V | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | WAFL | ||||||
Mfr: 100B6R2CTN500XC100 TTI: 100B6R2CTN500XC100 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 6.2PF 500V .25PF 1111 | 0In Stock | 100B | WAFL | ||||||||||||||||||
Mfr: 100B220GTN500XC100 TTI: 100B220GTN500XC100 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 22PF 500V 2% 1111 | 0In Stock | 100B | WAFL | ||||||||||||||||||
Mfr: 100B820JP500XC100 TTI: 100B820JP500XC100 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 82PF 500V 5% 1111 | 0In Stock | 100B | WAFL | ||||||||||||||||||
Mfr: 100B100FW1500XTV TTI: 100B100FW1500XTV KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 500V 10pF Tol 1% Las Mkg Vertical | 0In Stock | 100B | 10 pF | 1.5 kV | 1 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 100B120FT500XT TTI: 100B120FT500XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 500volts 12pF 1% | 0In Stock | 100B | 12 pF | 500 V | 1 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B120FT500XT | |||||
Mfr: 100B1R8BW1500XTV TTI: 100B1R8BW1500XTV KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 500V 1.8pF Tol 0.1pF Las Mkg Vertical | 0In Stock | 100B | 1.8 pF | 1.5 kV | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 100B270FW500XTV TTI: 100B270FW500XTV KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 500V 27pF Tol 1% Las Mkg Vertical | 0In Stock | 100B | 27 pF | 500 V | 1 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 100B2R4BW500XTV TTI: 100B2R4BW500XTV KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 500V 2.4pF Tol 0.1pF Las Mkg Vertical | 0In Stock | 100B | 2.4 pF | 500 V | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 100B301JW200XTV TTI: 100B301JW200XTV KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 300pF Tol 5% Las Mkg Vertical | 0In Stock | 100B | 300 pF | 200 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 100B8R2BW500XTV TTI: 100B8R2BW500XTV KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 500V 8.2pF Tol 0.1pF Las Mkg Vertical | 0In Stock | 100B | 8.2 pF | 500 V | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 100B151GTN300XC100 TTI: 100B151GTN300XC100 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150PF 300V 2% 1111 | 0In Stock | 100B | WAFL | ||||||||||||||||||
Mfr: 100B100GTN500XC100 TTI: 100B100GTN500XC100 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 10PF 500V 2% 1111 | 0In Stock | 100B | WAFL | ||||||||||||||||||
Mfr: 100B6R8CTN500XC100 TTI: 100B6R8CTN500XC100 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 6.8PF 500V .25PF 1111 | 0In Stock | 100B | WAFL | ||||||||||||||||||
Mfr: 100B8R2BW1500XC100 TTI: 100B8R2BW1500XC100 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 8.2PF 1500V .1PF 1111 | 0In Stock | 100B | WAFL | ||||||||||||||||||
Mfr: 100B1R0BTN500XC100 TTI: 100B1R0BTN500XC100 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 1PF 500V .1PF 1111 | 0In Stock | 100B | 1 pF | 500 V | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | WAFL | ||||||
Mfr: 100B2R4BW1500XTV TTI: 100B2R4BW1500XTV KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 500V 2.4pF Tol 0.1pF Las Mkg Vertical | 0In Stock | 100B | 2.4 pF | 1.5 kV | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
TTI: 100B120JT500XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 500volts 12pF 5% | 0In Stock | 100B | 12 pF | 500 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B120JT500XT | |||||
Mfr: 100B271JT200XT TTI: 100B271JT200XT KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 200volts 270pF 5% | Not Available Online | 100B | 270 pF | 200 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | WAFL | ATC100B271JT200XT |