600S - RF Capacitors
5,460 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 600S0R6AT250XT TTI: 600S0R6AT250XT KYOCERA AVX Availability: 500In Stock1,000 On Order Expected 21-Dec-26 Silicon RF Capacitors / Thin Film 250volts 0.6pF | 500In Stock1,000 On Order Expected 21-Dec-26 | 600S | 0.6 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S0R6AT250XT 600S0R6AT250XT\500 | |||||
Mfr: 600S1R6AW250XT TTI: 600S1R6AW250XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 250volts 1.6pF | 500In Stock | 600S | 1.6 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S1R6AW250XT 600S1R6AW250XT\500 | |||||
Mfr: 600S3R6BT250XT/500 TTI: 600S3R6BT250XT KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 250volts 3.6pF | 1,500In Stock | 600S | 3.6 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S3R6BT250XT 600S3R6BT250XT\500 | |||||
Mfr: 600S220FW250XT TTI: 600S220FW250XT KYOCERA AVX Availability: 4,500In StockSilicon RF Capacitors / Thin Film 250volts 22pF 1% | 4,500In Stock | 600S | 22 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S220FW250XT 600S220FW250XT\500 | |||||
Mfr: 600S270FW250XT TTI: 600S270FW250XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 250volts 27pF 1% | 1,000In Stock | 600S | 27 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S270FW250XT 600S270FW250XT\500 | |||||
Mfr: 600S2R4AW250XT TTI: 600S2R4AW250XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 250volts 2.4pF | 500In Stock | 600S | 2.4 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S2R4AW250XT 600S2R4AW250XT\500 | |||||
Mfr: 600S390FW250XT TTI: 600S390FW250XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 250volts 39pF 1% | 500In Stock | 600S | 39 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S390FW250XT 600S390FW250XT\500 | |||||
TTI: 600S5R1AT250XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 250volts 5.1pF | 1,000In Stock | 600S | 5.1 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S5R1AT250XT 600S5R1AT250XT\500 | |||||
Mfr: 600S750FT250XT/500 TTI: 600S750FT250XT KYOCERA AVX Availability: 6,500In StockSilicon RF Capacitors / Thin Film 250volts 75pF 1% | 6,500In Stock | 600S | 75 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S750FT250XT 600S750FT250XT\500 | |||||
Mfr: 600S430FT250T TTI: 600S430FT250T KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film 250V 43pF Tol 1% | 3,000In Stock | 600S | 43 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S430FT250T\500 | |||||
Mfr: 600S2R2BT250XTV TTI: 600S2R2BT250XTV KYOCERA AVX Availability: 3,500In StockSilicon RF Capacitors / Thin Film 250V 2.2pF Tol 0.1pF Las Mkg Vertical | 3,500In Stock | 600S | 2.2 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S2R2BT250XTV\500 | |||||
Mfr: 600S1R2BT250TV TTI: 600S1R2BT250TV KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 1.2PF 250V .1PF 0603 | 500In Stock | 600S | 1.2 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S1R2BT250TV\500 | |||||
Mfr: 600S2R7CT250XT TTI: 600S2R7CT250XT KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 250volts 2.7pF | 1,500In Stock | 600S | 2.7 pF | 250 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S2R7CT250XT 600S2R7CT250XT\500 | |||||
Mfr: 600S3R9BT250XTV/500 TTI: 600S3R9BT250XTV KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 250V 3.9pF Tol 0.1pF Las Mkg Vertical | 1,000In Stock | 600S | 3.9 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S3R9BT250XTV\500 | |||||
TTI: 600S150JT250XT KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 250volts 15pF 5% | 2,500In Stock | 600S | 15 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S150JT250XT 600S150JT250XT\500 | |||||
Mfr: 600S4R7AW250XT TTI: 600S4R7AW250XT KYOCERA AVX Availability: 4,500In StockSilicon RF Capacitors / Thin Film 250volts 4.7pF | 4,500In Stock | 600S | 4.7 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S4R7AW250XT 600S4R7AW250XT\500 | |||||
Mfr: 600S3R9AT250T TTI: 600S3R9AT250T KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 250V 3.9pF Tol 0.05pF | 1,500In Stock | 600S | 3.9 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S3R9AT250T\500 | |||||
Mfr: 600S0R1BW250XT TTI: 600S0R1BW250XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 250volts 0.1pF | 1,000In Stock | 600S | 0.1 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S0R1BW250XT 600S0R1BW250XT\500 | |||||
Mfr: 600S0R3BW250XT TTI: 600S0R3BW250XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 250volts 0.3pF | 500In Stock | 600S | 0.3 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S0R3BW250XT 600S0R3BW250XT\500 | |||||
Mfr: 600S390MT250T TTI: 600S390MT250T KYOCERA AVX Availability: 11,500In StockSilicon RF Capacitors / Thin Film 250V 39pF Tol 20% | 11,500In Stock | 600S | 39 pF | 250 V | 20 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 600S0R1AW250XT TTI: 600S0R1AW250XT KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 250volts 0.1pF | 2,500In Stock | 600S | 0.1 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S0R1AW250XT 600S0R1AW250XT\500 | |||||
Mfr: 600S470JW250XT TTI: 600S470JW250XT KYOCERA AVX Availability: 4,000In StockSilicon RF Capacitors / Thin Film 250volts 47pF 5% | 4,000In Stock | 600S | 47 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S470JW250XT 600S470JW250XT\500 | |||||
Mfr: 600S560JW250XT TTI: 600S560JW250XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 250volts 56pF 5% | 500In Stock | 600S | 56 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S560JW250XT 600S560JW250XT\500 | |||||
Mfr: 600S0R2AT250TV TTI: 600S0R2AT250TV KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film .2PF 250V .05PF 0603 | 1,000In Stock | 600S | 0.2 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S0R2AT250TV\500 | |||||
Mfr: 600S0R5AT250XTV TTI: 600S0R5AT250XTV KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 250V 0.5pF Tol 0.05pF Las Mkg Vertical | 500In Stock | 600S | 0.5 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S0R5AT250XTV\500 |