180R - RF Capacitors
777 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 180R1R1CW500XT1K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 1.1 pF | 500 V | 0.25 pF | 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R1R2DT500XT1K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 1.2 pF | 500 V | 0.5 pF | 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R130JW500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 13 pF | 500 V | 5 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R910JT500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 91 pF | 500 V | 5 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R9R1BT500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 500V 9.1pF Tol 0.1pF Las Mkg | Not Available Online | 180R | 9.1 pF | 500 V | 0.1 pF | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R101MT500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 100 pF | 500 V | 20 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R4R4CW500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 4.4 pF | 500 V | 0.25 pF | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R510JT500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 51 pF | 500 V | 5 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R510JW500XTV TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 500V 51pF Tol 5% Las Mkg Vertical | Not Available Online | 180R | 51 pF | 500 V | 5 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R560JT500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 56 pF | 500 V | 5 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R5R6CT500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 5.6 pF | 500 V | 0.25 pF | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R620JT500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 62 pF | 500 V | 5 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R680KW500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 68 pF | 500 V | 10 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R1R0DT500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 1 pF | 500 V | 0.5 pF | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R1R1CT500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 1.1 pF | 500 V | 0.25 pF | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R750JW500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 75 pF | 500 V | 5 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R7R5CW500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 7.5 pF | 500 V | 0.25 pF | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R0R7CW500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 700 fF | 500 V | 0.25 pF | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R220JW500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 22 pF | 500 V | 5 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R2R4CW500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 2.4 pF | 500 V | 0.25 pF | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R100KW500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 10 pF | 500 V | 10 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R300KW500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 30 pF | 500 V | 10 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R3R9CT500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 3.9 pF | 500 V | 0.25 pF | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R470GT500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 47 pF | 500 V | 2 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R6R2CW500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 6.2 pF | 500 V | 0.25 pF | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel |