Accu-P Std - RF Capacitors
4,074 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 06035J1R5BBSTR TTI: 06035J1R5BBSTR KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film 50V 1.5pF .1pFTol Th inFilm 0603 | 3,000In Stock | Accu-P Std | 1.5 pF | 50 V | 0.1 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 04025J2R8QBWTR\500 TTI: 04025J2R8QBWTR\500 KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 50V 2.8pF .03pFTol T hinFilm 0402 | 1,000In Stock | Accu-P Std | 2.8 pF | 50 V | 0.03 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04023J0R9ZBSTR TTI: 04023J0R9ZBSTR KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film .9PF 25V .01PF 0402 | 2,500In Stock | Accu-P Std | 0.9 pF | 25 V | 0.01 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 0201ZJ2R5BBSTR TTI: 0201ZJ2R5BBSTR KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 10V 2.5pF Tol .1pF T hin Film 0201 | 1,500In Stock | Accu-P Std | 2.5 pF | 10 V | 0.1 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 0201ZJ0R6PBSTR TTI: 0201ZJ0R6PBSTR KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 10V .6pF Tol .02pF T hin Film 0201 | 500In Stock | Accu-P Std | 0.6 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 0201ZJ1R8PBSTR TTI: 0201ZJ1R8PBSTR KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 10V 1.8pF Tol .02pF Thin Film 0201 | 500In Stock | Accu-P Std | 1.8 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 0201ZJ1R3PBSTR TTI: 0201ZJ1R3PBSTR KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 10V 1.3pF .02pFTol T hinFilm 0201 | 500In Stock | Accu-P Std | 1.3 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 0201ZJ2R7BBSTR TTI: 0201ZJ2R7BBSTR KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 10V 2.7pF .1pFTol Th inFilm 0201 | 500In Stock | Accu-P Std | 2.7 pF | 10 V | 0.1 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 0201ZJ1R0PBSTR TTI: 0201ZJ1R0PBSTR KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 10V 1pF Tol .02pF Th in Film 0201 | 1,500In Stock | Accu-P Std | 1 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 04023JR75PBSTR TTI: 04023JR75PBSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 25V 0.75pF .02pFT Th inFilm 0402 | 5,000In Stock | Accu-P Std | 0.75 pF | 25 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 06035J0R4BBTTR TTI: 06035J0R4BBTTR KYOCERA AVX Availability: 6,000In StockSilicon RF Capacitors / Thin Film 50V 0.4pF .1pFTol Th inFilm 0603 | 6,000In Stock | Accu-P Std | 0.4 pF | 50 V | 0.1 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 04023J0R1PBSTR TTI: 04023J0R1PBSTR. KYOCERA AVX Availability: 2,150In StockCut Tape Silicon RF Capacitors / Thin Film .1PF 25V .02PF 0402 | 2,150In Stock | Accu-P Std | 25 V | Cut Tape | ||||||||||||||||
Mfr: 0201ZJR75PBSTR TTI: 0201ZJR75PBSTR KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film .75PF 10V .02PF 0201 | 500In Stock | Accu-P Std | 0.75 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 0201ZJA15PBSTR TTI: 0201ZJA15PBSTR KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 1.15PF 10V .02PF 0201 | 500In Stock | Accu-P Std | 1.15 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 0201ZJR05PBSTR TTI: 0201ZJR05PBSTR KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film .05PF 10V .02PF 0201 | 1,000In Stock | Accu-P Std | 0.05 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 04023J3R6BBSTR. TTI: 04023J3R6BBSTR. KYOCERA AVX Availability: 425In StockCut Tape Silicon RF Capacitors / Thin Film 3.6PF 25V .1PF 0402 | 425In Stock | Accu-P Std | 25 V | Cut Tape | ||||||||||||||||
Mfr: 02015J1R5PBSTR TTI: 02015J1R5PBSTR KYOCERA AVX Availability: 15,000In StockSilicon RF Capacitors / Thin Film 1.5PF 50V .02PF 0201 | 15,000In Stock | Accu-P Std | 1.5 pF | 50 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 04023J0R5ABSTR. TTI: 04023J0R5ABSTR. KYOCERA AVX Availability: 4,900In StockCut Tape Silicon RF Capacitors / Thin Film .5PF 25V .05PF 0402 | 4,900In Stock | Accu-P Std | 25 V | Cut Tape | ||||||||||||||||
Mfr: 04023J0R3PBSTR TTI: 04023J0R3PBSTR. KYOCERA AVX Availability: 3,575In StockCut Tape Silicon RF Capacitors / Thin Film .3PF 25V .02PF 0402 | 3,575In Stock | Accu-P Std | 300 fF | 25 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Cut Tape | ||||||||
Mfr: 04023J0R9ZBSTR TTI: 04023J0R9ZBSTR\500 KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film .9PF 25V .01PF 0402 | 2,500In Stock | Accu-P Std | 0.9 pF | 25 V | 0.01 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04023J1R3ABSTR. TTI: 04023J1R3ABSTR. KYOCERA AVX Availability: 1,000In StockCut Tape Silicon RF Capacitors / Thin Film 1.3PF 25V .05PF 0402 | 1,000In Stock | Accu-P Std | 25 V | Cut Tape | ||||||||||||||||
Mfr: 04023J1R2ABSTR TTI: 04023J1R2ABSTR. KYOCERA AVX Availability: 500In StockCut Tape Silicon RF Capacitors / Thin Film 1.2PF 25V .05PF 0402 | 500In Stock | Accu-P Std | 1.2 pF | 25 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Cut Tape | ||||||||
Mfr: 0201ZK6R2BBSTR TTI: 0201ZK6R2BBSTR\500 KYOCERA AVX Availability: 0In Stock1,000 On Order Expected 10-Dec-26 Silicon RF Capacitors / Thin Film 10V 6.2pF 0.1pFTol T hinFilm 0201 | 0In Stock1,000 On Order Expected 10-Dec-26 | Accu-P Std | 6.2 pF | 10 V | 0.1 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 04021J0R1ZBSTR TTI: 04021J0R1ZBSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 100V 0.1pF .01pFT Th inFilm 0402 | 0In Stock | Accu-P Std | 0.1 pF | 100 V | 0.01 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 02015J1R5PBSTR TTI: 02015J1R5PBSTR\500 KYOCERA AVX Availability: 0In Stock500 On Order Expected 26-Feb-27 Silicon RF Capacitors / Thin Film 50V 1.5pF .02pFTol T hinFilm 0201 | 0In Stock500 On Order Expected 26-Feb-27 | Accu-P Std | 1.5 pF | 50 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel |