RF Capacitors
108,524 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 100B1R2BW500XT TTI: 100B1R2BW500XT KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 500volts 1.2pF | 1,500In Stock | 100B | 1.2 pF | 500 V | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B1R2BW500XT | |||||
Mfr: 600S2R2BT250T TTI: 600S2R2BT250T KYOCERA AVX Availability: 8,500In StockSilicon RF Capacitors / Thin Film 250V 2.2pF Tol 0.1pF | 8,500In Stock | 600S | 2.2 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S2R2BT250T\500 | |||||
Mfr: 600S1R5BT250XT4K TTI: 600S1R5BT250XT4K KYOCERA AVX Availability: 20,000In StockSilicon RF Capacitors / Thin Film 1.5PF 250V .1PF 0603 | 20,000In Stock | 600S | 1.5 pF | 250 V | 0.1 pF | 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 600F3R3BT250XT TTI: 600F3R3BT250XT KYOCERA AVX Availability: 14,500In StockSilicon RF Capacitors / Thin Film 250volts 3.3pF NP0 | 14,500In Stock | 600F | 3.3 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F3R3BT250XT 600F3R3BT250XT\500 | |||||
Mfr: 600F4R7BT250XT TTI: 600F4R7BT250XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 250volts 4.7pF NP0 | 500In Stock | 600F | 4.7 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F4R7BT250XT 600F4R7BT250XT\500 | |||||
Mfr: 600S0R3AT250XT/500 TTI: 600S0R3AT250XT KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 250volts 0.3pF | 5,000In Stock | 600S | 0.3 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S0R3AT250XT 600S0R3AT250XT\500 | |||||
Mfr: 600S470JT250XT TTI: 600S470JT250XT KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 250volts 47pF 5% | 2,000In Stock | 600S | 47 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S470JT250XT 600S470JT250XT\500 | |||||
Mfr: 600S4R7BW250XT TTI: 600S4R7BW250XT KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 250volts 4.7pF | 1,500In Stock | 600S | 4.7 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S4R7BW250XT 600S4R7BW250XT\500 | |||||
TTI: 600L0R5BT200T KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film 200V 0.5pF Tol 0.1pF | 3,000In Stock | 600L | 0.5 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L0R5BT200T 600L0R5BT200T\500 | |||||
Mfr: 600L0R6BT200T/500 TTI: 600L0R6BT200T KYOCERA AVX Availability: 20,500In StockSilicon RF Capacitors / Thin Film 200V 0.6pF Tol 0.1pF | 20,500In Stock | 600L | 0.6 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L0R6BT200T 600L0R6BT200T\500 | |||||
Mfr: 600L100GT200T TTI: 600L100GT200T KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 200V 10pF Tol 2% | 500In Stock | 600L | 10 pF | 200 V | 2 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L100GT200T 600L100GT200T\500 | |||||
Mfr: 600L150JT200T/500 TTI: 600L150JT200T KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 200V 15pF Tol 5% | 1,500In Stock | 600L | 15 pF | 200 V | 5 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L150JT200T 600L150JT200T\500 | |||||
Mfr: 600S220FT250XT/500 TTI: 600S220FT250XT KYOCERA AVX Availability: 30,500In StockSilicon RF Capacitors / Thin Film 250volts 22pF 1% | 30,500In Stock | 600S | 22 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S220FT250XT 600S220FT250XT\500 | |||||
Mfr: 600S560FW250XT TTI: 600S560FW250XT KYOCERA AVX Availability: 9,000In StockSilicon RF Capacitors / Thin Film 250volts 56pF 1% | 9,000In Stock | 600S | 56 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S560FW250XT 600S560FW250XT\500 | |||||
Mfr: 600S5R6CT250XT TTI: 600S5R6CT250XT KYOCERA AVX Availability: 13,000In Stock5,500 On Order Expected 11-Jan-27 Silicon RF Capacitors / Thin Film 250volts 5.6pF | 13,000In Stock5,500 On Order Expected 11-Jan-27 | 600S | 5.6 pF | 250 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S5R6CT250XT 600S5R6CT250XT\500 | |||||
Mfr: 600L6R2AT200T TTI: 600L6R2AT200T KYOCERA AVX Availability: 8,000In StockSilicon RF Capacitors / Thin Film 200V 6.2pF Tol 0.05pF | 8,000In Stock | 600L | 6.2 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L6R2AT200T 600L6R2AT200T\500 | |||||
Mfr: 600S8R2BW250XT TTI: 600S8R2BW250XT KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 250volts 8.2pF | 2,000In Stock | 600S | 8.2 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S8R2BW250XT 600S8R2BW250XT\500 | |||||
Mfr: 600L9R1BT200T500 TTI: 600L9R1BT200T KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 200V 9.1pF Tol 0.1pF | 2,000In Stock | 600L | 9.1 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L9R1BT200T 600L9R1BT200T\500 | |||||
Mfr: 100B390JT500XT TTI: 100B390JT500XT KYOCERA AVX Availability: 8,000In StockSilicon RF Capacitors / Thin Film 500volts 39pF 5% | 8,000In Stock | 100B | 39 pF | 500 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B390JT500XT | |||||
Mfr: 100B0R5BT500XT TTI: 100B0R5BT500XT KYOCERA AVX Availability: 3,500In StockSilicon RF Capacitors / Thin Film 500volts 0.5pF | 3,500In Stock | 100B | 0.5 pF | 500 V | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B0R5BT500XT | |||||
Mfr: 100A3R0BT150XT TTI: 100A3R0BT150XT KYOCERA AVX Availability: 15,500In StockSilicon RF Capacitors / Thin Film 150volts 3pF | 15,500In Stock | 100A | 3 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A3R0BT150XT | |||||
Mfr: 600F180FT250XT/500 TTI: 600F180FT250XT KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 250volts 18pF 1% NP0 | 1,500In Stock | 600F | 18 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F180FT250XT 600F180FT250XT\500 | |||||
Mfr: 100B220JW500XT TTI: 100B220JW500XT KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 500volts 22pF 5% | 2,000In Stock | 100B | 22 pF | 500 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B220JW500XT | |||||
Mfr: 100A101JW150XT500 TTI: 100A101JW150XT KYOCERA AVX Availability: 3,500In StockSilicon RF Capacitors / Thin Film 150volts 100pF 5% | 3,500In Stock | 100A | 100 pF | 150 V | 5 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A101JW150XT | |||||
Mfr: 100A150FW150XT TTI: 100A150FW150XT KYOCERA AVX Availability: 5,500In StockSilicon RF Capacitors / Thin Film 150volts 15pF 1% | 5,500In Stock | 100A | 15 pF | 150 V | 1 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A150FW150XT |