700A - RF Capacitors
11,837 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 700A3R6DP150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 3.6pF Tol .5pF Las Mkg | 0In Stock | 700A | 3.6 pF | 150 V | 0.5 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A3R9DT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 3.9pF Tol .5pF Las Mkg | 0In Stock | 700A | 3.9 pF | 150 V | 0.5 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A560FWN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 56pF Tol 1% Las Mkg | 0In Stock | 700A | 56 pF | 150 V | 1 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A560GT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 56pF Tol 2% Las Mkg | 0In Stock | 700A | 56 pF | 150 V | 2 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A560KTN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 56pF Tol 10% Las Mkg | 0In Stock | 700A | 56 pF | 150 V | 10 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A560KWN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 56pF Tol 10% Las Mkg | 0In Stock | 700A | 56 pF | 150 V | 10 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A5R1BTN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 5.1pF Tol .1pF Las Mkg | 0In Stock | 700A | 5.1 pF | 150 V | 0.1 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A330FP150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 33pF Tol 1% Las Mkg | 0In Stock | 700A | 33 pF | 150 V | 1 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A8R2JT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 8.2pF Tol 5% Las Mkg | 0In Stock | 700A | 8.2 pF | 150 V | 5 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A8R2KTN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 8.2pF Tol 10% Las Mkg | 0In Stock | 700A | 8.2 pF | 150 V | 10 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A2R2CP150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 2.2pF Tol .25pF Las Mkg | 0In Stock | 700A | 2.2 pF | 150 V | 0.25 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A2R4BP150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 2.4pF Tol .1pF Las Mkg | 0In Stock | 700A | 2.4 pF | 150 V | 0.1 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A2R4DT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 2.4pF Tol .5pF Las Mkg | 0In Stock | 700A | 2.4 pF | 150 V | 0.5 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A330MWN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 33pF Tol 20% Las Mkg | 0In Stock | 700A | 33 pF | 150 V | 20 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A120JWN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 12pF Tol 5% Las Mkg | 0In Stock | 700A | 12 pF | 150 V | 5 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A331JCA150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 330pF Tol 5% Las Mkg | 0In Stock | 700A | 330 pF | 150 V | 5 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A5R6DTN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 5.6pF Tol .5pF Las Mkg | 0In Stock | 700A | 5.6 pF | 150 V | 0.5 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A5R6DW150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 5.6pF Tol .5pF Las Mkg | 0In Stock | 700A | 5.6 pF | 150 V | 0.5 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A620KP150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 62pF Tol 10% Las Mkg | 0In Stock | 700A | 62 pF | 150 V | 10 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A910FCA150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 91pF Tol 1% Las Mkg | 0In Stock | 700A | 91 pF | 150 V | 1 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A9R1BT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 9.1pF Tol .1pF Las Mkg | 0In Stock | 700A | 9.1 pF | 150 V | 0.1 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A131GW150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 130pF Tol 2% Las Mkg | 0In Stock | 700A | 130 pF | 150 V | 2 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Bulk | ||||||
Mfr: 700A150GT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 15pF Tol 2% Las Mkg | 0In Stock | 700A | 15 pF | 150 V | 2 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A301JW150XC100 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 150V 300pF Tol 5% Las Mkg | Not Available Online | 700A | 300 pF | 150 V | 5 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A360JW150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 36pF Tol 5% Las Mkg | 0In Stock | 700A | 36 pF | 150 V | 5 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle |