Accu-P Std - RF Capacitors
4,074 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 06035J3R9BBSTR TTI: 06035J3R9BBSTR KYOCERA AVX Availability: 21,000In StockSilicon RF Capacitors / Thin Film 50V 3.9pF .1pFTol Th inFilm 0603 | 21,000In Stock | Accu-P Std | 3.9 pF | 50 V | 0.1 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 0402ZK180GBSTR TTI: 0402ZK180GBSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 10V 18pF 2%Tol ThinF ilm 0402 | 5,000In Stock | Accu-P Std | 18 pF | 10 V | 2 % | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 06035J6R8BBTTR TTI: 06035J6R8BBTTR KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film 50V 6.8pF .1pFTol Th inFilm 0603 | 3,000In Stock | Accu-P Std | 6.8 pF | 50 V | 0.1 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 02013J1R2ABSTR TTI: 02013J1R2ABSTR KYOCERA AVX Availability: 10,000In StockSilicon RF Capacitors / Thin Film 25V 1.2pF .05pFTol T hinFilm 0201 | 10,000In Stock | Accu-P Std | 1.2 pF | 25 V | 0.05 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 06031JR85PBSTR\500 TTI: 06031JR85PBSTR\500 KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 100V 0.185p .02pFTol ThinFilm 0603 | 2,000In Stock | Accu-P Std | 0.85 pF | 100 V | 0.02 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 0201ZJ1R5PBSTR TTI: 0201ZJ1R5PBSTR KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 10V 1.5pF Tol .02pF Thin Film 0201 | 1,000In Stock | Accu-P Std | 1.5 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 0201ZJ0R3PBSTR TTI: 0201ZJ0R3PBSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 10V .3pF Tol .02pF T hin Film 0201 | 5,000In Stock | Accu-P Std | 0.3 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 04023J0R9BBSTR TTI: 04023J0R9BBSTR KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 25V 0.9pF .1pFTol Th inFilm 0402 | 2,000In Stock | Accu-P Std | 0.9 pF | 25 V | 0.1 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04023J4R5BBSTR TTI: 04023J4R5BBSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 25V 4.5pF .1pFTol Th inFilm 0402 | 5,000In Stock | Accu-P Std | 4.5 pF | 25 V | 0.1 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04023J0R7ABSTR TTI: 04023J0R7ABSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 25V 0.7pF .05pFTol T hinFilm 0402 | 5,000In Stock | Accu-P Std | 0.7 pF | 25 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 0201ZJ0R9PBSTR TTI: 0201ZJ0R9PBSTR KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 10V .9pF Tol .02pF T hin Film 0201 | 1,000In Stock | Accu-P Std | 0.9 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 04023J3R9ABSTR TTI: 04023J3R9ABSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 25V 3.9pF .05pFTol T hinFilm 0402 | 5,000In Stock | Accu-P Std | 3.9 pF | 25 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 0201ZJ3R6BBSTR TTI: 0201ZJ3R6BBSTR KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 10V 3.6pF .1pFTol Th inFilm 0201 | 2,500In Stock | Accu-P Std | 3.6 pF | 10 V | 0.1 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 04023J6R8BBSTR TTI: 04023J6R8BBSTR\500 KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 25V 6.8pF .1pFTol Th inFilm 0402 | 2,500In Stock | Accu-P Std | 6.8 pF | 25 V | 0.1 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04023J100FBSTR TTI: 04023J100FBSTR\500 KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 25V 10pF 1%Tol ThinF ilm 0402 | 1,500In Stock | Accu-P Std | 10 pF | 25 V | 1 % | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 06031J3R6ABSTR\500 TTI: 06031J3R6ABSTR\500 KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film 100V 3.6pF .05pFTol ThinFilm 0603 | 3,000In Stock | Accu-P Std | 3.6 pF | 100 V | 0.05 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 0402ZJ2R1BBSTR\500 TTI: 0402ZJ2R1BBSTR\500 KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 2 .1PF 10V .1PF 0402 | 1,500In Stock | Accu-P Std | 10 V | Reel | ||||||||||||||||
Mfr: 02011JR25ZBSTR TTI: 02011JR25ZBSTR KYOCERA AVX Availability: 90,000In StockSilicon RF Capacitors / Thin Film 100V 0.25pF .01pFT T hinFilm 0201 | 90,000In Stock | Accu-P Std | 0.25 pF | 100 V | 0.01 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 04023J4R7ABSTR\500 TTI: 04023J4R7ABSTR\500 KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 25V 4.7pF .05pFTol T hinFilm 0402 | 1,000In Stock | Accu-P Std | 4.7 pF | 25 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 0402YJ100GBSTR TTI: 0402YJ100GBSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 16V 10pF 2%Tol ThinF ilm 0402 | 5,000In Stock | Accu-P Std | 10 pF | 16 V | 2 % | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 06035J1R5BBSTR TTI: 06035J1R5BBSTR KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film 50V 1.5pF .1pFTol Th inFilm 0603 | 3,000In Stock | Accu-P Std | 1.5 pF | 50 V | 0.1 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 06031J3R3ABSTR\500 TTI: 06031J3R3ABSTR\500 KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 100V 3.3pF .05pFTol ThinFilm 0603 | 500In Stock | Accu-P Std | 3.3 pF | 100 V | 0.05 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 0201ZJ1R6PBSTR TTI: 0201ZJ1R6PBSTR KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 10V 1.6pF Tol .02pF Thin Film 0201 | 2,500In Stock | Accu-P Std | 1.6 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 06035J5R6BBSTR TTI: 06035J5R6BBSTR\500 KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 50V 5.6pF 0.1pFTol T hinFilm 0603 | 500In Stock | Accu-P Std | 5.6 pF | 50 V | 0.1 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 02013J1R2PBSTR TTI: 02013J1R2PBSTR KYOCERA AVX Availability: 45,000In StockSilicon RF Capacitors / Thin Film 25V 1.2pF .02pFTol T hinFilm 0201 | 45,000In Stock | Accu-P Std | 1.2 pF | 25 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel |