600L - RF Capacitors
2,413 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 600L1R1BT200T TTI: 600L1R1BT200T KYOCERA AVX Availability: 13,500In StockSilicon RF Capacitors / Thin Film 200V 1.1pF Tol 0.1pF | 13,500In Stock | 600L | 1.1 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L1R1BT200T 600L1R1BT200T\500 | |||||
Mfr: 600L270GT200T TTI: 600L270GT200T KYOCERA AVX Availability: 27,500In StockSilicon RF Capacitors / Thin Film 200V 27pF Tol 2% | 27,500In Stock | 600L | 27 pF | 200 V | 2 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L270GT200T 600L270GT200T\500 | |||||
Mfr: 600L3R9BW200T TTI: 600L3R9BW200T KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 200V 3.9pF Tol 0.1pF | 500In Stock | 600L | 3.9 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L3R9BW200T 600L3R9BW200T\500 | |||||
Mfr: 600L1R1AW200T TTI: 600L1R1AW200T KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 200V 1.1pF Tol 0.05pF | 2,000In Stock | 600L | 1.1 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L1R1AW200T 600L1R1AW200T\500 | |||||
Mfr: 600L100FT200T4K TTI: 600L100FT200T4K KYOCERA AVX Availability: 4,000In StockSilicon RF Capacitors / Thin Film 10PF 200V 1% 0402 | 4,000In Stock | 600L | 10 pF | 200 V | 1 % | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L3R3BW200T TTI: 600L3R3BW200T KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 200V 3.3pF Tol 0.1pF | 2,000In Stock | 600L | 3.3 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L3R3BW200T 600L3R3BW200T\500 | |||||
Mfr: 600L0R3CT200T TTI: 600L0R3CT200T KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 200V 0.3pF Tol 0.25pF | 500In Stock | 600L | 0.3 pF | 200 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L0R3CT200T | |||||
Mfr: 600L1R5BW200T TTI: 600L1R5BW200T KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film 200V 1.5pF Tol 0.1pF | 3,000In Stock | 600L | 1.5 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L1R5BW200T 600L1R5BW200T\500 | |||||
Mfr: 600L0R1AT200T500 TTI: 600L0R1AT200T KYOCERA AVX Availability: 9,500In StockSilicon RF Capacitors / Thin Film 200V 0.1pF Tol 0.05pF | 9,500In Stock | 600L | 0.1 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L0R1AT200T 600L0R1AT200T\500 | |||||
Mfr: 600L4R3AT200T\4K TTI: 600L4R3AT200T4K KYOCERA AVX Availability: 16,000In StockSilicon RF Capacitors / Thin Film 4.3PF 200V .05PF 0402 | 16,000In Stock | 600L | 4.3 pF | 200 V | 0.05 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L1R3BW200T TTI: 600L1R3BW200T KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 200V 1.3pF Tol 0.1pF | 500In Stock | 600L | 1.3 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L1R3BW200T 600L1R3BW200T\500 | |||||
Mfr: 600L240FW200T TTI: 600L240FW200T KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 200V 24pF Tol 1% | 500In Stock | 600L | 24 pF | 200 V | 1 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L240FW200T 600L240FW200T\500 | |||||
Mfr: 600L1R1BT200T4K TTI: 600L1R1BT200T4K KYOCERA AVX Availability: 4,000In StockSilicon RF Capacitors / Thin Film 1.1PF 200V .1PF 0402 | 4,000In Stock | 600L | 1.1 pF | 200 V | 0.1 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L3R6BW200T4K TTI: 600L3R6BW200T4K KYOCERA AVX Availability: 12,000In StockSilicon RF Capacitors / Thin Film 3.6PF 200V .1PF 0402 | 12,000In Stock | 600L | 3.6 pF | 200 V | 0.1 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L180JW200T4K TTI: 600L180JW200T4K KYOCERA AVX Availability: 4,000In StockSilicon RF Capacitors / Thin Film 18PF 200V 5% 0402 | 4,000In Stock | 600L | 18 pF | 200 V | 5 % | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L220GW200T TTI: 600L220GW200T KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 200V 22pF Tol 2% | 1,500In Stock | 600L | 22 pF | 200 V | 2 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L220GW200T 600L220GW200T\500 | |||||
Mfr: 600L0R9BW200T TTI: 600L0R9BW200T KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 200V 0.9pF Tol 0.1pF | 500In Stock | 600L | 0.9 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L0R9BW200T 600L0R9BW200T\500 | |||||
Mfr: 600L0R2AT200T500 TTI: 600L0R2AT200T500 KYOCERA AVX Availability: 18,000In StockSilicon RF Capacitors / Thin Film .2PF 200V .05PF 0402 | 18,000In Stock | 600L | Reel | ||||||||||||||||||
Mfr: 600L0R5AT200T/500 TTI: 600L0R5AT200T/500 KYOCERA AVX Availability: 16,000In StockSilicon RF Capacitors / Thin Film .5PF 200V .05PF 0402 | 16,000In Stock | 600L | 0.5 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L8R2BT200T/500 TTI: 600L8R2BT200T/500 KYOCERA AVX Availability: 5,000In Stock19,500 On Order Expected Silicon RF Capacitors / Thin Film 8.2PF 200V .1PF 0402 | 5,000In Stock19,500 On Order Expected | 600L | 8.2 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L4R7BT200T500 TTI: 600L4R7BT200T500 KYOCERA AVX Availability: 14,500In Stock10,000 On Order Expected 13-Apr-27 Silicon RF Capacitors / Thin Film 4.7PF 200V .1PF 0402 | 14,500In Stock10,000 On Order Expected 13-Apr-27 | 600L | Reel | ||||||||||||||||||
Mfr: 600L5R6BT200T/500 TTI: 600L5R6BT200T/500 KYOCERA AVX Availability: 34,500In Stock20,000 On Order Expected 12-Apr-27 Silicon RF Capacitors / Thin Film 5.6PF 200V .1PF 0402 | 34,500In Stock20,000 On Order Expected 12-Apr-27 | 600L | 5.6 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L220FT200T500 TTI: 600L220FT200T500 KYOCERA AVX Availability: 37,000In Stock22,500 On Order Expected Silicon RF Capacitors / Thin Film 22PF 200V 1% 0402 | 37,000In Stock22,500 On Order Expected | 600L | Reel | ||||||||||||||||||
Mfr: 600L4R3AT200T/500 TTI: 600L4R3AT200T/500 KYOCERA AVX Availability: 12,500In StockSilicon RF Capacitors / Thin Film 4.3PF 200V .05PF 0402 | 12,500In Stock | 600L | 4.3 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L120FT200T500 TTI: 600L120FT200T500 KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film 12PF 200V 1% 0402 | 3,000In Stock | 600L | Reel |