RF Capacitors
108,524 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 100A100FW150XT TTI: 100A100FW150XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 150volts 10pF 1% | 1,000In Stock | 100A | 10 pF | 150 V | 1 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A100FW150XT | |||||
Mfr: 600S1R5BT250XT TTI: 600S1R5BT250XT KYOCERA AVX Availability: 6,000In StockSilicon RF Capacitors / Thin Film 250volts 1.5pF | 6,000In Stock | 600S | 1.5 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S1R5BT250XT 600S1R5BT250XT\500 | |||||
Mfr: 600F560JT250XT TTI: 600F560JT250XT KYOCERA AVX Availability: 4,500In StockSilicon RF Capacitors / Thin Film 250volts 56pF 5% NP0 | 4,500In Stock | 600F | 56 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F560JT250XT 600F560JT250XT\500 | |||||
Mfr: 600S0R6BT250T TTI: 600S0R6BT250T KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 250V 0.6pF Tol 0.1pF | 1,000In Stock | 600S | 0.6 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S0R6BT250T\500 | |||||
Mfr: 600L1R2AW200T/500 TTI: 600S1R5BW250XT KYOCERA AVX Availability: 7,000In StockSilicon RF Capacitors / Thin Film 250volts 1.5pF | 7,000In Stock | 600S | 1.5 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S1R5BW250XT 600S1R5BW250XT\500 | |||||
Mfr: 100A2R7BW150XT TTI: 100A2R7BW150XT KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 150volts 2.7pF | 2,500In Stock | 100A | 2.7 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A2R7BW150XT | |||||
Mfr: 100B102JW300XT TTI: 100B102JW300XT KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 1000PF 300V 5% 1111 | 2,500In Stock | 100B | 1 nF | 300 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 600F270FT250XT TTI: 600F270FT250XT KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 250volts 27pF 1% NP0 | 2,500In Stock | 600F | 27 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F270FT250XT 600F270FT250XT\500 | |||||
Mfr: 600S0R4AT250XT/500 TTI: 600S0R4AT250XT KYOCERA AVX Availability: 13,000In StockSilicon RF Capacitors / Thin Film 250volts 0.4pF | 13,000In Stock | 600S | 0.4 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S0R4AT250XT 600S0R4AT250XT\500 | |||||
Mfr: 600S150FT250XT500 TTI: 600S150FT250XT KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 250volts 15pF 1% | 2,500In Stock | 600S | 15 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S150FT250XT 600S150FT250XT\500 | |||||
Mfr: 600S1R8AT250XT/500 TTI: 600S1R8AT250XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 250volts 1.8pF | 500In Stock | 600S | 1.8 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S1R8AT250XT 600S1R8AT250XT\500 | |||||
Mfr: 600S1R8BT250XT/500 TTI: 600S1R8BT250XT KYOCERA AVX Availability: 5,500In StockSilicon RF Capacitors / Thin Film 250volts 1.8pF | 5,500In Stock | 600S | 1.8 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S1R8BT250XT 600S1R8BT250XT\500 | |||||
Mfr: 600S2R4AT250XT/500 TTI: 600S2R4AT250XT KYOCERA AVX Availability: 5,500In StockSilicon RF Capacitors / Thin Film 250volts 2.4pF | 5,500In Stock | 600S | 2.4 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S2R4AT250XT 600S2R4AT250XT\500 | |||||
Mfr: 600S390FT250XT/500 TTI: 600S390FT250XT KYOCERA AVX Availability: 10,000In StockSilicon RF Capacitors / Thin Film 250volts 39pF 1% | 10,000In Stock | 600S | 39 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S390FT250XT 600S390FT250XT\500 | |||||
Mfr: 600S4R7AT250XT500 TTI: 600S4R7AT250XT KYOCERA AVX Availability: 15,500In StockSilicon RF Capacitors / Thin Film 250volts 4.7pF | 15,500In Stock | 600S | 4.7 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S4R7AT250XT 600S4R7AT250XT\500 | |||||
Mfr: 700A101JT150XT TTI: 700A101JT150XT KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 150V 100pF Tol 5% Las Mkg | 2,000In Stock | 700A | 100 pF | 5 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC700A101JT150XT | |||||||
Mfr: 100A220FW150XTV TTI: 100A220FW150XTV KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 150V 22pF Tol 1% Las Mkg Vertical | 5,000In Stock | 100A | 22 pF | 150 V | 1 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ||||||
Mfr: 600S101FT250T500 TTI: 600S101FT250T KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 250V 100pF Tol 1% | 2,500In Stock | 600S | 100 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S101FT250T\500 | |||||
Mfr: 100B151JW300XT TTI: 100B151JW300XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 300volts 150pF 5% | 1,000In Stock | 100B | 150 pF | 300 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B151JW300XT | |||||
Mfr: 600L6R2AW200T TTI: 600L6R2AW200T KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 200V 6.2pF Tol 0.05pF | 1,000In Stock | 600L | 6.2 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L6R2AW200T 600L6R2AW200T\500 | |||||
Mfr: 600S3R9CT250XT TTI: 600S3R9CT250XT KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 250V 3.9pF NP0 0603 Tol .25pF | 2,500In Stock | 600S | 3.9 pF | 250 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S3R9CT250XT 600S3R9CT250XT\500 | |||||
Mfr: 600S101JW250XT/500 TTI: 600S101JW250XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 250volts 100pF 5% | 1,000In Stock | 600S | 100 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S101JW250XT 600S101JW250XT\500 | |||||
Mfr: 600S3R0AT250XT/500 TTI: 600L1R6BT200T KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 200V 1.6pF Tol 0.1pF | 2,000In Stock | 600L | 1.6 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L1R6BT200T 600L1R6BT200T\500 | |||||
Mfr: 0201ZJ0R7PBSTR TTI: 0201ZJ0R7PBSTR\500 KYOCERA AVX Availability: 500In Stock500 On Order Expected 04-Jan-27 Silicon RF Capacitors / Thin Film 10V 0.7pF .02pFTol T hinFilm 0201 | 500In Stock500 On Order Expected 04-Jan-27 | Accu-P Std | 0.7 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 600S0R7AT250XT TTI: 600S0R7AT250XT KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 250volts 0.7pF | 1,500In Stock | 600S | 0.7 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S0R7AT250XT 600S0R7AT250XT\500 |