100A - RF Capacitors
9,000 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 100A150GTN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 15 pF | 150 V | 2 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A560MT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 56 pF | 150 V | 20 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A6R8CWN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 6.8 pF | 150 V | 0.25 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A470MT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 47 pF | 150 V | 20 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A4R0CP150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 4 pF | 150 V | 0.25 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A4R0CT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 4 pF | 150 V | 0.25 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A4R3BT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 4.3 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A3R3DT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 3.3 pF | 150 V | 0.5 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A270KT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 27 pF | 150 V | 10 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A1R4BTN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 1.4 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A1R4BW150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 1.4 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Bulk | |||||
Mfr: 100A6R2CW150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 6.2 pF | 150 V | 0.25 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A5R4BCA150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 5.4 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A750FT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 75 pF | 150 V | 1 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A5R6DP150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 5.6 pF | 150 V | 0.5 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A5R6DWN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 5.6 pF | 150 V | 0.5 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A300GCA150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 30 pF | 150 V | 2 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A8R2CTN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 8.2 pF | 150 V | 0.25 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A8R2CW150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 8.2 pF | 150 V | 0.25 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A8R4BCA150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 8.4 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A360GP150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 36 pF | 150 V | 2 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A220FW150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 22 pF | 150 V | 1 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A510JW150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 51 pF | 150 V | 5 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A6R2CPN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 6.2 pF | 150 V | 0.25 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A1R3DW150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 1.3 pF | 150 V | 0.5 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle |