RF Capacitors
108,524 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 700A1R6BW150XC100 TTI: 700A1R6BW150XC100 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 150V 1.6pF Tol .1pF Las Mkg | Not Available Online | 700A | 1.6 pF | 150 V | 0.1 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | WAFL | |||||||
Mfr: 04021J0R6PBSTR\500 TTI: 04021J0R6PBSTR\500 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 100V 0.6pF .02pFT Th inFilm 0402 | 0In Stock | Accu-P Std | 0.6 pF | 100 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 02013J3R0QBSTR TTI: 02013J3R0QBSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film ACCU-F/P | 0In Stock | Accu-P Std | 3 pF | 25 V | 0.03 pF | 0 PPM / C, 30 PPM / C | 0201 | 0603 | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||
Mfr: 100B181JT300XT TTI: 100B181JT300XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 300volts 180pF 5% | 0In Stock | 100B | 180 pF | 300 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B181JT300XT | |||||
Mfr: 100B4R7CW500XT TTI: 100B4R7CW500XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 500volts 4.7pF | 0In Stock | 100B | 4.7 pF | 500 V | 0.25 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B4R7CW500XT | |||||
Mfr: 0402ZK390FBSTR\500 TTI: 0402ZK390FBSTR\500 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 10V 39pF 1%Tol ThinF ilm 0402 | 0In Stock | Accu-P Std | 39 pF | 10 V | 1 % | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 700A102GCA50XC100 TTI: 700A102GCA50XC100 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 50V 0.001uF Tol 2% Las Mkg | Not Available Online | 700A | 1 nF | 50 V | 2 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | WAFL | |||||||
Mfr: 600S1R0BT250XT4K TTI: 600S1R0BT250XT4K KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 1PF 250V .1PF 0603 | 0In Stock | 600S | 1 pF | 250 V | 0.1 pF | 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 700A1R0CCA150XC100 TTI: 700A1R0CCA150XC100 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 150V 1pF Tol .25pF Las Mkg | Not Available Online | 700A | 1 pF | 150 V | 0.25 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | WAFL | |||||||
Mfr: 600S0R3AT250T TTI: 600S0R3AT250T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 0.3pF Tol 0.05pF | 0In Stock | 600S | 0.3 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S0R3AT250T\500 | |||||
Mfr: 600S2R4CT250XT/500 TTI: 600S2R4CT250XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250volts 2.4pF | 0In Stock | 600S | 2.4 pF | 250 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S2R4CT250XT 600S2R4CT250XT\500 | |||||
Mfr: 700A130GCA150XC100 TTI: 700A130GCA150XC100 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 150V 13pF Tol 2% Las Mkg | Not Available Online | 700A | 13 pF | 150 V | 2 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | WAFL | |||||||
Mfr: 700A180FCA150XC100 TTI: 700A180FCA150XC100 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 150V 18pF Tol 1% Las Mkg | Not Available Online | 700A | 18 pF | 150 V | 1 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | WAFL | |||||||
TTI: 600F0R5BT250XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250volts 0.5pF NP0 | 0In Stock | 600F | 0.5 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F0R5BT250XT 600F0R5BT250XT\500 | |||||
Mfr: Q1109436 X05/09/2026 TTI: 600F1R2BT250XT KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250volts 1.2pF NP0 | Not Available Online | 600F | 1.2 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | WAFL | ATC600F1R2BT250XT 600F1R2BT250XT\500 | |||||
Mfr: 600L0R3BT200T TTI: 600L0R3BT200T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 0.3pF Tol 0.1pF | 0In Stock | 600L | 0.3 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L0R3BT200T 600L0R3BT200T\500 | |||||
Mfr: 700A3R9BW150XT500 TTI: 700A3R9BW150XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 3.9pF Tol .1pF Las Mkg | 0In Stock | 700A | 3.9 pF | 0.1 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC700A3R9BW150XT | |||||||
Mfr: 600S101KT250XT TTI: 600S101KT250XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250volts 100pF 10% | 0In Stock | 600S | 100 pF | 250 V | 10 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S101KT250XT 600S101KT250XT\500 | |||||
Mfr: 100B0R2BW500XT TTI: 100B0R2BW500XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 500volts 0.2pF | 0In Stock | 100B | 0.2 pF | 500 V | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B0R2BW500XT | |||||
Mfr: 100B1R2BT500XT TTI: 100B1R2BT500XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 500volts 1.2pF | 0In Stock | 100B | 1.2 pF | 500 V | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B1R2BT500XT | |||||
Mfr: 700A151JW150XT TTI: 700A151JW150XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 150pF Tol 5% Las Mkg | 0In Stock | 700A | 150 pF | 5 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC700A151JW150XT | |||||||
Mfr: 600F151JT250XT TTI: 600F151JT250XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250volts 150pF 5% NP0 | 0In Stock | 600F | 150 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F151JT250XT 600F151JT250XT\500 | |||||
Mfr: 600L180GT200T TTI: 600L180GT200T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 18pF Tol 2% | 0In Stock | 600L | 18 pF | 200 V | 2 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L180GT200T 600L180GT200T\500 | |||||
Mfr: 600S1R2CT250XT TTI: 600S1R2CT250XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250volts 1.2pF | 0In Stock | 600S | 1.2 pF | 250 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S1R2CT250XT 600S1R2CT250XT\500 | |||||
Mfr: 04023J2R8QBSTR\500 TTI: 04023J2R8QBSTR\500 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 2.8pF .03pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 2.8 pF | 25 V | 0.03 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel |