100A - RF Capacitors
9,000 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 100A8R2JCA150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 8.2 pF | 150 V | 5 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A680KP150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 68 pF | 150 V | 10 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A680MCA150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 68 pF | 150 V | 20 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A910JCA50XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | Waffle | |||||||||||||||||
Mfr: 100A5R1CW150XT1K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | Reel | |||||||||||||||||
Mfr: 100A160GPN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 16 pF | 150 V | 2 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A0R4CW150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 0.4 pF | 150 V | 0.25 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A0R5CCA150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 0.5 pF | 150 V | 0.25 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A330GT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 33 pF | 150 V | 2 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A330JPN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 33 pF | 150 V | 5 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A160MCA150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 16 pF | 150 V | 20 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A180FTN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 18 pF | 150 V | 1 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A180GTN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 18 pF | 150 V | 2 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A180KT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 18 pF | 150 V | 10 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A1R0BCA150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 1 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A1R0BWN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 1 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A1R0CCA150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 1 pF | 150 V | 0.25 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A1R1BW150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 1.1 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A1R1CCA150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 1.1 pF | 150 V | 0.25 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A101MT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 100 pF | 150 V | 20 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A101MW150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 100 pF | 150 V | 20 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A101MWN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 100 pF | 150 V | 20 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A0R7DT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 0.7 pF | 150 V | 0.5 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A0R9CT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 0.9 pF | 150 V | 0.25 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | |||||
Mfr: 100A0R9CTN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100A | 0.9 pF | 150 V | 0.25 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle |