RF Capacitors
108,524 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 100A200FW150XT-STRIP TTI: 100A200FW150XT-STRIP KYOCERA Display Availability: 4,875In StockSilicon RF Capacitors / Thin Film 20PF 150V 1% 0505 | 4,875In Stock | 100A | Strip | ||||||||||||||||||
Mfr: 600S3R9BT250XTV/500 TTI: 600S3R9BT250XTV/500 KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 3.9PF 250V .1PF 0603 | 1,000In Stock | 600S | 3.9 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 04023J1R2ABSTR TTI: 04023J1R2ABSTR. KYOCERA AVX Availability: 500In StockCut Tape Silicon RF Capacitors / Thin Film 1.2PF 25V .05PF 0402 | 500In Stock | Accu-P Std | 1.2 pF | 25 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Cut Tape | |||||||||
Mfr: 06035J100FBTTR. TTI: 06035J100FBTTR. KYOCERA AVX Availability: 2,890In StockCut Tape Silicon RF Capacitors / Thin Film 10PF 50V 1% 0603 | 2,890In Stock | ACCU-P | 50 V | Cut Tape | |||||||||||||||||
Mfr: 700E102JAR1000X TTI: 700E102JAR1000X KYOCERA AVX Availability: 608In StockSilicon RF Capacitors / Thin Film 1000PF 1000V 5% 3838 | 608In Stock | 700E | WAFL | ||||||||||||||||||
Mfr: 100B6R8DT500XC100 TTI: 100B6R8DT500XC100 KYOCERA Display Availability: 500In StockSilicon RF Capacitors / Thin Film 6.8PF 500V .5PF 1111 | 500In Stock | 100B | WAFL | ||||||||||||||||||
Mfr: 100C821KT1000X TTI: 100C821KT1000X KYOCERA AVX Availability: 32In StockSilicon RF Capacitors / Thin Film 820PF 1000V 10% 2525 | 32In Stock | 100C | 820 pF | 1 kV | 10 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 4.19 mm | WAFL | ||||||
TTI: 600S0R5AT250XT. KYOCERA AVX Availability: 150In StockCut Tape Silicon RF Capacitors / Thin Film .5PF 250V .05PF 0603 | 150In Stock | 600S | 0.5 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Cut Tape | ||||||
Mfr: 100C681KT1000X TTI: 100C681KT1000X KYOCERA AVX Availability: 16In StockSilicon RF Capacitors / Thin Film 680PF 1000V 10% 2525 | 16In Stock | 100C | 680 pF | 1 kV | 10 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | WAFL | ||||||
Mfr: 100A0R4CT150XTV\1K TTI: 100A0R4CT150XTV\1K KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film .4PF 150V .25PF 0505 | 1,000In Stock | 100A | Reel | ||||||||||||||||||
Mfr: 100A2R2DT150XTV\1K TTI: 100A2R2DT150XTV\1K KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 2.2PF 150V .5PF 0505 | 1,000In Stock | 100A | Reel | ||||||||||||||||||
Mfr: 600F9R1BW250XT\500 TTI: 600F9R1BW250XT\500 KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 9.1PF 250V .1PF 0805 | 1,500In Stock | 600F | 9.1 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ||||||
Mfr: 600L6R8BT200T500 TTI: 600L6R8BT200T KYOCERA AVX Availability: 0In Stock3,500 On Order Expected 13-Nov-26 Silicon RF Capacitors / Thin Film 200V 6.8pF Tol 0.1pF | 0In Stock3,500 On Order Expected 13-Nov-26 | 600L | 6.8 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L6R8BT200T 600L6R8BT200T\500 | |||||
Mfr: 600L7R5BT200T/500 TTI: 600L7R5BT200T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 7.5pF Tol 0.1pF | 0In Stock | 600L | 7.5 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L7R5BT200T 600L7R5BT200T\500 | |||||
Mfr: 600S101GT250XT500 TTI: 600S101GT250XT KYOCERA AVX Availability: 0In Stock6,000 On Order Expected 20-Jan-27 Silicon RF Capacitors / Thin Film 250volts 100pF 2% | 0In Stock6,000 On Order Expected 20-Jan-27 | 600S | 100 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S101GT250XT 600S101GT250XT\500 | |||||
Mfr: 600S0R5AT250XT/500 TTI: 600S0R5AT250XT KYOCERA AVX Availability: 0In Stock4,500 On Order Expected 11-Jan-27 Silicon RF Capacitors / Thin Film 250volts 0.5pF | 0In Stock4,500 On Order Expected 11-Jan-27 | 600S | 0.5 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S0R5AT250XT 600S0R5AT250XT\500 | |||||
Mfr: 200B103KT50XT500 TTI: 200B103KT50XT KYOCERA AVX Availability: 0In Stock10,000 On Order Expected Silicon RF Capacitors / Thin Film .01UF 50V 10% 1111 | 0In Stock10,000 On Order Expected | 200B | 10 nF | 10 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.59 mm | Reel | ||||||||||
Mfr: 600S3R0BT250XT TTI: 600S3R0BT250XT KYOCERA AVX Availability: 0In Stock5,000 On Order Expected 13-Apr-27 Silicon RF Capacitors / Thin Film 250volts 3pF | 0In Stock5,000 On Order Expected 13-Apr-27 | 600S | 3 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S3R0BT250XT 600S3R0BT250XT\500 | |||||
TTI: 600L2R7BT200T KYOCERA AVX Availability: 0In Stock3,000 On Order Expected 21-Jan-27 Silicon RF Capacitors / Thin Film 200V 2.7pF Tol 0.1pF | 0In Stock3,000 On Order Expected 21-Jan-27 | 600L | 2.7 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L2R7BT200T 600L2R7BT200T\500 | |||||
Mfr: 600L4R7AT200T TTI: 600L4R7AT200T KYOCERA AVX Availability: 0In Stock20,500 On Order Expected Silicon RF Capacitors / Thin Film 200V 4.7pF Tol 0.05pF | 0In Stock20,500 On Order Expected | 600L | 4.7 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L4R7AT200T 600L4R7AT200T\500 | |||||
Mfr: 600L1R2BT200T500 TTI: 600L1R2BT200T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 1.2pF Tol 0.1pF | 0In Stock | 600L | 1.2 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L1R2BT200T 600L1R2BT200T\500 | |||||
Mfr: 600L2R7AT200T/500 TTI: 600L2R7AT200T KYOCERA AVX Availability: 0In Stock8,500 On Order Expected 11-Jan-27 Silicon RF Capacitors / Thin Film 200V 2.7pF Tol 0.05pF | 0In Stock8,500 On Order Expected 11-Jan-27 | 600L | 2.7 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L2R7AT200T 600L2R7AT200T\500 | |||||
Mfr: 600S0R1AT250XT TTI: 600S0R1AT250XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250volts 0.1pF | 0In Stock | 600S | 0.1 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S0R1AT250XT 600S0R1AT250XT\500 | |||||
Mfr: 100B1R5BW500XT TTI: 100B1R5BW500XT KYOCERA AVX Availability: 0In Stock500 On Order Expected 05-Jan-27 Silicon RF Capacitors / Thin Film 500volts 1.5pF | 0In Stock500 On Order Expected 05-Jan-27 | 100B | 1.5 pF | 500 V | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B1R5BW500XT | |||||
Mfr: 600S910FT250XT500 TTI: 600S910FT250XT KYOCERA AVX Availability: 0In Stock4,000 On Order Expected 11-Jan-27 Silicon RF Capacitors / Thin Film 250volts 91pF 1% | 0In Stock4,000 On Order Expected 11-Jan-27 | 600S | 91 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S910FT250XT 600S910FT250XT\500 |