600F - RF Capacitors
4,363 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 600F150FT250XTV4K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 600F | 15 pF | 250 V | 1 % | 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | |||||
Mfr: 600F150JT250T4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 600F | 15 pF | 250 V | 5 % | 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | |||||
Mfr: 600F151GT250XT4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 600F | 150 pF | 250 V | 2 % | 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | |||||
Mfr: 600F1R1CT250T4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 600F | 1.1 pF | 250 V | 0.25 pF | 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | |||||
Mfr: 600F1R2BT250T4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 600F | 1.2 pF | 250 V | 0.1 pF | 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | |||||
Mfr: 600F1R3AT250T4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 600F | 1.3 pF | 250 V | 0.05 pF | 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | |||||
Mfr: 600F1R3BT250XT4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 600F | 1.3 pF | 250 V | 0.1 pF | 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | |||||
Mfr: 600F2R7CT250XT4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 600F | 2.7 pF | 250 V | 0.25 pF | 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | |||||
Mfr: 600F360JT250XT4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 600F | 36 pF | 250 V | 5 % | 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | |||||
Mfr: 600F390FT250T4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 600F | 39 pF | 250 V | 1 % | 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | |||||
Mfr: 600F3R0AT250T4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 600F | 3 pF | 250 V | 0.05 pF | 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | |||||
Mfr: 600F3R3AT250XT4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 600F | 3.3 pF | 250 V | 0.05 pF | 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | |||||
Mfr: 600F3R3AW250T4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 600F | 3.3 pF | 250 V | 0.05 pF | 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | |||||
Mfr: 600F3R3CT250T4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 600F | 3.3 pF | 250 V | 0.25 pF | 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | |||||
Mfr: 600F3R9AT250XT4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 600F | 3.9 pF | 250 V | 0.05 pF | 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | |||||
Mfr: 600F1R3CT250T4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 600F | 1.3 pF | 250 V | 0.25 pF | 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | |||||
Mfr: 600F1R5AT250T4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 600F | 1.5 pF | 250 V | 0.05 pF | 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | |||||
Mfr: 600F4R3CT250T4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 600F | 4.3 pF | 250 V | 0.25 pF | 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | |||||
Mfr: 600F4R7AT250T4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 600F | 4.7 pF | 250 V | 0.05 pF | 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | |||||
Mfr: 600F4R7CW250XT4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 600F | 4.7 pF | 250 V | 0.25 pF | 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | |||||
Mfr: 600F5R1CW250XT4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 600F | 5.1 pF | 250 V | 0.25 pF | 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | |||||
Mfr: 600F221GT250T4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 600F | 220 pF | 250 V | 2 % | 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | |||||
Mfr: 600F240FT250T4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 600F | 24 pF | 250 V | 1 % | 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | |||||
Mfr: 600F240FT250XT4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 600F | 24 pF | 250 V | 1 % | 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | |||||
Mfr: 600F241FW250XT4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 600F | 240 pF | 250 V | 1 % | 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel |