RF Capacitors
108,524 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 600S470GT250XT/500 TTI: 600S470GT250XT/500 KYOCERA AVX Availability: 7,000In StockSilicon RF Capacitors / Thin Film 47PF 250V 2% 0603 | 7,000In Stock | 600S | 47 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | |||||
KYOCERA Display Availability: 0In StockSilicon RF Capacitors / Thin Film 47PF 250V 1% 0603 | 0In Stock | 600S | 47 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | |||||
Mfr: 02011J0R2ZBSTR TTI: 02011J0R2ZBSTR KYOCERA AVX Availability: 23,500In StockSilicon RF Capacitors / Thin Film .2PF 100V .01PF 0201 | 23,500In Stock | 0.2 pF | 100 V | 0.01 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film .9PF 250V .05PF 0603 | 2,000In Stock | 0.9 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 600S750FT250XT/500 TTI: 600S750FT250XT/500 KYOCERA AVX Availability: 6,500In StockSilicon RF Capacitors / Thin Film 75PF 250V 1% 0603 | 6,500In Stock | 600S | 75 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | |||||
Mfr: 600L220JT200T/500 TTI: 600L220JT200T/500 KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 10PF 250V 10% 0603 | 500In Stock | 600L | 10 pF | 250 V | 10 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | |||||
Mfr: 600S910FT250XT/500 TTI: 600S910FT250XT/500 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 91PF 250V 1% 0603 | Not Available Online | 600S | 91 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | |||||
Mfr: 600S3R6BT250XT/500 TTI: 600S3R6BT250XT/500 KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 3.6PF 250V .1PF 0603 | 1,500In Stock | 600S | 3.6 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | |||||
Mfr: 600F8R2BT250XT/500 TTI: 600F8R2BT250XT/500 KYOCERA AVX Availability: 3,500In StockSilicon RF Capacitors / Thin Film 8.2PF 250V .1PF 0805 | 3,500In Stock | 600F | 8.2 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | |||||
Mfr: 600S3R3AW250T4K TTI: 600S3R3AW250T4K KYOCERA AVX Availability: 4,000In StockSilicon RF Capacitors / Thin Film 3.3PF 250V .05PF 0603 | 4,000In Stock | 600S | Reel | |||||||||||||||||
Mfr: 02015J1R5PBSTR TTI: 02015J1R5PBSTR KYOCERA AVX Availability: 15,000In StockSilicon RF Capacitors / Thin Film 1.5PF 50V .02PF 0201 | 15,000In Stock | Accu-P Std | 1.5 pF | 50 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 100A200FW150XT-STRIP TTI: 100A200FW150XT-STRIP KYOCERA Display Availability: 4,875In StockSilicon RF Capacitors / Thin Film 20PF 150V 1% 0505 | 4,875In Stock | 100A | Strip | |||||||||||||||||
Mfr: 700A5R6BCA150XQ TTI: 700A5R6BCA150XQ KYOCERA Display Availability: 100In StockSilicon RF Capacitors / Thin Film 5.6PF 150V .1PF | 100In Stock | 700A | 0505 | 1414 | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 0.57 mm | WAFL | ||||||||||
Mfr: 100B1R0BT500X TTI: 100B1R0BT500X KYOCERA AVX Availability: 100In StockSilicon RF Capacitors / Thin Film 1PF 500V .1PF 1111 | 100In Stock | 100B | 1 pF | 500 V | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | WAFL | |||||
Mfr: 04023J1R3ABSTR. TTI: 04023J1R3ABSTR. KYOCERA AVX Availability: 1,000In StockCut Tape Silicon RF Capacitors / Thin Film 1.3PF 25V .05PF 0402 | 1,000In Stock | Accu-P Std | 25 V | Cut Tape | ||||||||||||||||
Mfr: 600S3R9BT250XTV/500 TTI: 600S3R9BT250XTV/500 KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 3.9PF 250V .1PF 0603 | 1,000In Stock | 600S | 3.9 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | |||||
Mfr: 04023J1R2ABSTR TTI: 04023J1R2ABSTR. KYOCERA AVX Availability: 500In StockCut Tape Silicon RF Capacitors / Thin Film 1.2PF 25V .05PF 0402 | 500In Stock | Accu-P Std | 1.2 pF | 25 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Cut Tape | ||||||||
Mfr: 06035J100FBTTR. TTI: 06035J100FBTTR. KYOCERA AVX Availability: 2,890In StockCut Tape Silicon RF Capacitors / Thin Film 10PF 50V 1% 0603 | 2,890In Stock | ACCU-P | 50 V | Cut Tape | ||||||||||||||||
TTI: 600L2R0BT200T. KYOCERA AVX Availability: 510In StockCut Tape Silicon RF Capacitors / Thin Film 2PF 200V .1PF 0402 | 510In Stock | 600L | 2 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Cut Tape | |||||
KYOCERA Display Availability: 150In StockCut Tape Silicon RF Capacitors / Thin Film .5PF 250V .05PF 0603 | 150In Stock | 600S | 0.5 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Cut Tape | |||||
Mfr: 04023J0R3PBSTR TTI: 04023J0R3PBSTR. KYOCERA AVX Availability: 3,575In StockCut Tape Silicon RF Capacitors / Thin Film .3PF 25V .02PF 0402 | 3,575In Stock | Accu-P Std | 300 fF | 25 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Cut Tape | ||||||||
Mfr: 100A2R2BW150XT/500 TTI: 100A2R2BW150XT/500 KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 2.2PF 150V .1PF 0505 | 1,000In Stock | 100A | 2.2 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | |||||
KYOCERA AVX Availability: 11,500In StockSilicon RF Capacitors / Thin Film 1PF 250V .05PF 0805 | 11,500In Stock | 600F | 1 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | |||||
Mfr: 04023J0R5ABSTR. TTI: 04023J0R5ABSTR. KYOCERA AVX Availability: 4,900In StockCut Tape Silicon RF Capacitors / Thin Film .5PF 25V .05PF 0402 | 4,900In Stock | Accu-P Std | 25 V | Cut Tape | ||||||||||||||||
KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 15PF 250V 5% 0603 | 2,500In Stock | 600S | 15 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel |