Accu-P Std - RF Capacitors
4,074 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 04023J0R3ABSTR TTI: 04023J0R3ABSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 25V 0.3pF .05pFTol T hinFilm 0402 | 5,000In Stock | Accu-P Std | 0.3 pF | 25 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04021J0R3PBSTR TTI: 04021J0R3PBSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 100V 0.3pF .02pFTol ThinFilm 0402 | 5,000In Stock | Accu-P Std | 0.3 pF | 100 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04023J1R5PBSTR TTI: 04023J1R5PBSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 25V 1.5pF .02pFTol T hinFilm 0402 | 5,000In Stock | Accu-P Std | 1.5 pF | 25 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 02011JR15ZBSTR TTI: 02011JR15ZBSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 100V .15pF Tol .01pF Thin Film 0201 | 5,000In Stock | Accu-P Std | 0.15 pF | 100 V | 0.01 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 04025J2R5QBSTR TTI: 04025J2R5QBSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 50V 2.5pF .03pFTol T hinFilm 0402 | 5,000In Stock | Accu-P Std | 2.5 pF | 50 V | 0.03 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04023J1R2PBSTR TTI: 04023J1R2PBSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 25V 1.2pF .02pFTol T hinFilm 0402 | 5,000In Stock | Accu-P Std | 1.2 pF | 25 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 06035J120FBSTR TTI: 06035J120FBSTR KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film 50V 12pF 1%Tol ThinF ilm 0603 | 3,000In Stock | Accu-P Std | 12 pF | 50 V | 1 % | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 06033J240FBSTR TTI: 06033J240FBSTR KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film 25V 24pF 1%Tol ThinF ilm 0603 | 3,000In Stock | Accu-P Std | 24 pF | 25 V | 1 % | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 04021J1R5PBSTR TTI: 04021J1R5PBSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 100V 1.5pF .02pFTol ThinFilm 0402 | 5,000In Stock | Accu-P Std | 1.5 pF | 100 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 06035J3R0BBSTR TTI: 06035J3R0BBSTR KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film 50V 3pF .1pFTol Thin Film 0603 | 3,000In Stock | Accu-P Std | 3 pF | 50 V | 0.1 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 04023J2R0PBSTR TTI: 04023J2R0PBSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 25V 2pF .02pFTol Thi nFilm 0402 | 5,000In Stock | Accu-P Std | 2 pF | 25 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04023J1R7ABSTR TTI: 04023J1R7ABSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 25V 1.7pF .05pFTol T hinFilm 0402 | 5,000In Stock | Accu-P Std | 1.7 pF | 25 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04025J3R3ABSTR TTI: 04025J3R3ABSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 50V 3.3pF .05pFTol T hinFilm 0402 | 5,000In Stock | Accu-P Std | 3.3 pF | 50 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 06035J0R2PBSTR TTI: 06035J0R2PBSTR KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film 50V 0.2pF .02pFTol T hinFilm 0603 | 3,000In Stock | Accu-P Std | 0.2 pF | 50 V | 0.02 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 04023J1R2BBSTR TTI: 04023J1R2BBSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 25V 1.2pF .1pFTol Th inFilm 0402 | 5,000In Stock | Accu-P Std | 1.2 pF | 25 V | 0.1 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 06035J0R5ABSTR TTI: 06035J0R5ABSTR KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film 50V 0.5pF .05pFTol T hinFilm 0603 | 3,000In Stock | Accu-P Std | 0.5 pF | 50 V | 0.05 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 02011JR45ZBSTR TTI: 02011JR45ZBSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 100V 0.45pF .01pFT T hinFilm 0201 | 5,000In Stock | Accu-P Std | 0.45 pF | 100 V | 0.01 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 04023J1R6PBSTR TTI: 04023J1R6PBSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 25V 1.6pF .02pFTol T hinFilm 0402 | 5,000In Stock | Accu-P Std | 1.6 pF | 25 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 06031J2R7QBSTR\500 TTI: 06031J2R7QBSTR\500 KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 100V 0.17pF .03pFTol ThinFilm 0603 | 1,000In Stock | Accu-P Std | 2.7 pF | 100 V | 0.03 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 02015J1R5ABSTR TTI: 02015J1R5ABSTR KYOCERA AVX Availability: 8,500In StockSilicon RF Capacitors / Thin Film 50V 1.5pF .05pFTol T hinFilm 0201 | 8,500In Stock | Accu-P Std | 1.5 pF | 50 V | 0.05 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 06035J3R9BBSTR TTI: 06035J3R9BBSTR KYOCERA AVX Availability: 21,000In StockSilicon RF Capacitors / Thin Film 50V 3.9pF .1pFTol Th inFilm 0603 | 21,000In Stock | Accu-P Std | 3.9 pF | 50 V | 0.1 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 0402ZK180GBSTR TTI: 0402ZK180GBSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 10V 18pF 2%Tol ThinF ilm 0402 | 5,000In Stock | Accu-P Std | 18 pF | 10 V | 2 % | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 06035J6R8BBTTR TTI: 06035J6R8BBTTR KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film 50V 6.8pF .1pFTol Th inFilm 0603 | 3,000In Stock | Accu-P Std | 6.8 pF | 50 V | 0.1 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 02013J1R2ABSTR TTI: 02013J1R2ABSTR KYOCERA AVX Availability: 10,000In StockSilicon RF Capacitors / Thin Film 25V 1.2pF .05pFTol T hinFilm 0201 | 10,000In Stock | Accu-P Std | 1.2 pF | 25 V | 0.05 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 04025J2R8QBWTR\500 TTI: 04025J2R8QBWTR\500 KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 50V 2.8pF .03pFTol T hinFilm 0402 | 1,000In Stock | Accu-P Std | 2.8 pF | 50 V | 0.03 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel |