700A - RF Capacitors
11,837 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 700A330GCA150XC100 TTI: 700A330GCA150XC100 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 150V 33pF Tol 2% Las Mkg | Not Available Online | 700A | 33 pF | 150 V | 2 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | WAFL | |||||||
Mfr: 700A620FW150XC100 TTI: 700A620FW150XC100 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 150V 62pF Tol 1% Las Mkg | Not Available Online | 700A | 62 pF | 150 V | 1 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | WAFL | |||||||
Mfr: 700A510FW150XC100 TTI: 700A510FW150XC100 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 150V 51pF Tol 1% Las Mkg | Not Available Online | 700A | 51 pF | 150 V | 1 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | WAFL | |||||||
Mfr: 700A680GCA150XC100 TTI: 700A680GCA150XC100 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 150V 68pF Tol 2% Las Mkg | Not Available Online | 700A | 68 pF | 150 V | 2 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | |||||||
Mfr: 700A430GCA150XC100 TTI: 700A430GCA150XC100 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 150V 43pF Tol 2% Las Mkg | Not Available Online | 700A | 43 pF | 150 V | 2 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | WAFL | |||||||
Mfr: 700A101FW150XT TTI: 700A101FW150XT KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 150V 100pF Tol 1% Las Mkg | Not Available Online | 700A | 100 pF | 1 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC700A101FW150XT | |||||||
Mfr: 700A331FW150XT TTI: 700A331FW150XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 330pF Tol 1% Las Mkg | 0In Stock | 700A | 330 pF | 1 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC700A331FW150XT | |||||||
Mfr: 700A8R2BW150XC100 TTI: 700A8R2BW150XC100 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 150V 8.2pF Tol .1pF Las Mkg | Not Available Online | 700A | 8.2 pF | 150 V | 0.1 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | WAFL | |||||||
Mfr: 700A5R6BW150XC100 TTI: 700A5R6BW150XC100 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 150V 5.6pF Tol .1pF Las Mkg | Not Available Online | 700A | 5.6 pF | 150 V | 0.1 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | |||||||
Mfr: 700A680FW150XC100 TTI: 700A680FW150XC100 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 150V 68pF Tol 1% Las Mkg | Not Available Online | 700A | 68 pF | 150 V | 1 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | WAFL | |||||||
Mfr: 700A160FCA150XC100 TTI: 700A160FCA150XC100 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 150V 16pF Tol 1% Las Mkg | Not Available Online | 700A | 16 pF | 150 V | 1 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | WAFL | |||||||
Mfr: 700A330JP150XC100 TTI: 700A330JP150XC100 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 150V 33pF Tol 5% Las Mkg | Not Available Online | 700A | 33 pF | 150 V | 5 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | WAFL | |||||||
Mfr: 700A330KP150XC100 TTI: 700A330KP150XC100 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 33pF Tol 10% Las Mkg | 0In Stock | 700A | 33 pF | 150 V | 10 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | WAFL | |||||||
Mfr: 700A430FW150XC100 TTI: 700A430FW150XC100 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 150V 43pF Tol 1% Las Mkg | Not Available Online | 700A | 43 pF | 150 V | 1 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | WAFL | |||||||
Mfr: 700A681JW50XC100 TTI: 700A681JW50XC100 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 50V 680pF Tol 5% Las Mkg | Not Available Online | 700A | 680 pF | 50 V | 5 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | WAFL | |||||||
Mfr: 700A3R3BW150XT500 TTI: 700A3R3BW150XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 3.3pF Tol .1pF Las Mkg | 0In Stock | 700A | 3.3 pF | 0.1 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC700A3R3BW150XT | |||||||
Mfr: 700A2R2BW150XC100 TTI: 700A2R2BW150XC100 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 150V 2.2pF Tol .1pF Las Mkg | Not Available Online | 700A | 2.2 pF | 150 V | 0.1 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | WAFL | |||||||
Mfr: 700A102MT50XTV TTI: 700A102MT50XTV KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 1000pF Tol 20% Las Mkg Vertical | 0In Stock | 700A | 1 nF | 50 V | 20 % | 0 PPM / C, 30 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ||||||
Mfr: 700A100FW150XC100 TTI: 700A100FW150XC100 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 150V 10pF Tol 1% Las Mkg | Not Available Online | 700A | 10 pF | 150 V | 1 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | WAFL | |||||||
Mfr: 700A121FW150XC100 TTI: 700A121FW150XC100 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 150V 120pF Tol 1% Las Mkg | Not Available Online | 700A | 120 pF | 150 V | 1 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | WAFL | |||||||
Mfr: 700A101FW150XC100 TTI: 700A101FW150XC100 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 150V 100pF Tol 1% Las Mkg | Not Available Online | 700A | 100 pF | 150 V | 1 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | WAFL | |||||||
Mfr: 700A750FT150XC100 TTI: 700A750FT150XC100 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 150V 75pF Tol 1% Las Mkg | Not Available Online | 700A | 75 pF | 150 V | 1 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | |||||||
Mfr: 700A110FW150XC100 TTI: 700A110FW150XC100 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 150V 11pF Tol 1% Las Mkg | Not Available Online | 700A | 11 pF | 150 V | 1 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | WAFL | |||||||
Mfr: 700A151FW150XC100 TTI: 700A151FW150XC100 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 150V 150pF Tol 1% Las Mkg | Not Available Online | 700A | 150 pF | 150 V | 1 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | WAFL | |||||||
Mfr: 700A390GCA150XC100 TTI: 700A390GCA150XC100 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 150V 39pF Tol 2% Las Mkg | Not Available Online | 700A | 39 pF | 150 V | 2 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | WAFL |