100B - RF Capacitors
19,366 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 100B4R7CW1500XT TTI: 100B4R7CW1500XT KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 4.7PF 1500V .25PF 1111 | 2,500In Stock | 100B | 4.7 pF | 1.5 kV | 0.25 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 100B431FW200XT/500 TTI: 100B431FW200XT KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 200volts 430pF 1% | 1,500In Stock | 100B | 430 pF | 200 V | 1 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B431FW200XT | |||||
Mfr: 100B3R9BW1500XT TTI: 100B3R9BW1500XT KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 3.9PF 1.5KV .1PF 1111 | 2,500In Stock | 100B | 3.9 pF | 1.5 kV | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 100B8R2CT500XT TTI: 100B8R2CT500XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 500volts 8.2pF | 1,000In Stock | 100B | 8.2 pF | 500 V | 0.25 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B8R2CT500XT | |||||
Mfr: 100B390FW1500XTV TTI: 100B390FW1500XTV KYOCERA AVX Availability: 8,000In StockSilicon RF Capacitors / Thin Film 500V 39pF Tol 1% Las Mkg Vertical | 8,000In Stock | 100B | 39 pF | 1.5 kV | 1 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 100B0R3BW500XT TTI: 100B0R3BW500XT KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 500volts 0.3pF | 5,000In Stock | 100B | 0.3 pF | 500 V | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B0R3BW500XT | |||||
Mfr: 100B150JT1500XT TTI: 100B150JT1500XT KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 15PF 1500V 5% 1111 | 1,500In Stock | 100B | 15 pF | 1.5 kV | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 100B100KAW500XB100 TTI: 100B100KAW500XB100 KYOCERA AVX Availability: 300In StockSilicon RF Capacitors / Thin Film 500V 10pF 10% Axial Wire Configuration | 300In Stock | 100B | 10 pF | 500 V | 10 % | 90 PPM / C | 1411 | 3628 | 1411 (3628 metric) | - 55 C | + 125 C | 3.68 mm | 2.79 mm | 2.59 mm | Bulk | ||||||
Mfr: 100B470JW1000XT TTI: 100B470JW1000XT KYOCERA AVX Availability: 4,500In StockSilicon RF Capacitors / Thin Film 47PF 1000V 5% 1111 | 4,500In Stock | 100B | 47 pF | 1 kV | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 100B390JW1000XT TTI: 100B390JW1000XT KYOCERA AVX Availability: 3,500In StockSilicon RF Capacitors / Thin Film 39PF 1000V 5% 1111 | 3,500In Stock | 100B | 39 pF | 1 kV | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 100B2R2BWN1500XT TTI: 100B2R2BWN1500XT KYOCERA AVX Availability: 3,500In StockSilicon RF Capacitors / Thin Film 2.2PF 1500V .1PF 1111 | 3,500In Stock | 100B | 2.2 pF | 1.5 kV | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 100B3R9CW500XT TTI: 100B3R9CW500XT KYOCERA AVX Availability: 6,000In StockSilicon RF Capacitors / Thin Film 500volts 3.9pF | 6,000In Stock | 100B | 3.9 pF | 500 V | 0.25 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B3R9CW500XT | |||||
Mfr: 100B221JW1000XT TTI: 100B221JW1000XT KYOCERA AVX Availability: 5,500In StockSilicon RF Capacitors / Thin Film 220PF 1000V 5% 1111 | 5,500In Stock | 100B | 220 pF | 1 kV | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 100B560JW1000XT TTI: 100B560JW1000XT KYOCERA AVX Availability: 4,500In StockSilicon RF Capacitors / Thin Film 56PF 1000V 5% 1111 | 4,500In Stock | 100B | 56 pF | 1 kV | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 100B820FW500XT TTI: 100B820FW500XT KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 500volts 82pF 1% | 1,500In Stock | 100B | 82 pF | 500 V | 1 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B820FW500XT | |||||
Mfr: 100B561KW100X TTI: 100B561KW100X KYOCERA AVX Availability: 3,100In StockSilicon RF Capacitors / Thin Film 560PF 100V 10% 1111 | 3,100In Stock | 100B | 560 pF | 100 V | 10 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | WAFL | ||||||
Mfr: 100B151JT300X TTI: 100B151JT300X KYOCERA AVX Availability: 200In StockSilicon RF Capacitors / Thin Film 150PF 300V 5% 1111 | 200In Stock | 100B | 150 pF | 300 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | WAFL | ||||||
Mfr: 100B102JW300T TTI: 100B102JW300T KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 300V 1000pF Tol 5% | 2,500In Stock | 100B | 1 nF | 300 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 100B111FW300XT TTI: 100B111FW300XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 300volts 110pF 1% | 500In Stock | 100B | 110 pF | 300 V | 1 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B111FW300XT | |||||
Mfr: 100B110FW500XT TTI: 100B110FW500XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 500volts 11pF 1% | 1,000In Stock | 100B | 11 pF | 500 V | 1 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B110FW500XT | |||||
Mfr: 100B180GW500XT TTI: 100B180GW500XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 500volts 18pF 2% | 500In Stock | 100B | 18 pF | 500 V | 2 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B180GW500XT | |||||
Mfr: 100B910GTN500XT TTI: 100B910GTN500XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 91PF 500V 2% 1111 | 500In Stock | 100B | 91 pF | 500 V | 2 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 100B102JTN50XC100 TTI: 100B102JTN50XC100 KYOCERA AVX Availability: 100In StockSilicon RF Capacitors / Thin Film 1000PF 50V 5% 1111 | 100In Stock | 100B | WAFL | ||||||||||||||||||
Mfr: 100B471JT200XT/500 TTI: 100B471JT200XT/500 KYOCERA AVX Availability: 3,500In StockSilicon RF Capacitors / Thin Film 470PF 200V 5% 1111 | 3,500In Stock | 100B | 470 pF | 200 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 100B470JT500XT/500 TTI: 100B470JT500XT/500 KYOCERA AVX Availability: 3,500In StockSilicon RF Capacitors / Thin Film 47PF 500V 5% 1111 | 3,500In Stock | 100B | 47 pF | 500 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel |