RF Capacitors
108,524 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KYOCERA AVX Availability: 7,000In StockSilicon RF Capacitors / Thin Film 27PF 250V 5% 0603 | 7,000In Stock | 27 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 600F8R2BW250XT\500 TTI: 600F8R2BW250XT\500 KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 8.2PF 250V .1PF 0805 | 2,500In Stock | 600F | 8.2 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | |||||
Mfr: 600F3R9BW250XT\500 TTI: 600F3R9BW250XT\500 KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 3.9PF 250V .1PF 0805 | 500In Stock | 600F | 3.9 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | |||||
Mfr: 100E470JXQX-170303A TTI: 100E470JXQX-170303A KYOCERA Display Availability: 3In Stock1,727 On Order Expected 28-May-27 Silicon RF Capacitors / Thin Film 47PF .6V 5% | 3In Stock1,727 On Order Expected 28-May-27 | 100E | Bulk | |||||||||||||||||
Mfr: 600F120FT250XT/500 TTI: 600F120FT250XT/500 KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 12PF 250V 1% 0805 | 1,000In Stock | 600F | 12 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | |||||
Mfr: 600S1R3BT250T500 TTI: 600S1R3BT250T500 KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 1.3PF 250V .1PF 0603 | 500In Stock | 600S | Reel | |||||||||||||||||
Mfr: 04023J0R1PBSTR TTI: 04023J0R1PBSTR. KYOCERA AVX Availability: 2,150In StockCut Tape Silicon RF Capacitors / Thin Film .1PF 25V .02PF 0402 | 2,150In Stock | Accu-P Std | 25 V | Cut Tape | ||||||||||||||||
Mfr: 600F0R5BW250XT\500 TTI: 600F0R5BW250XT\500 KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film .5PF 250V .1PF 0805 | 1,000In Stock | 600F | 0.5 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | |||||
Mfr: 600L180FT200T TTI: 600L180FT200T\500 KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 18PF 200V 1% 0402 | 500In Stock | 600L | Reel | |||||||||||||||||
Mfr: 600F330FT250XT/500 TTI: 600F330FT250XT/500 KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 33PF 250V 1% 0805 | 2,000In Stock | 600F | 33 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | |||||
Mfr: 600S0R8AT250XT/500 TTI: 600S0R8AT250XT/500 KYOCERA AVX Availability: 10,000In StockSilicon RF Capacitors / Thin Film .8PF 250V .05PF 0603 | 10,000In Stock | 600S | 0.8 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | |||||
Mfr: 100B431FW200XT/500 TTI: 100B431FW200XT/500 KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 430PF 200V 1% 1111 | 1,500In Stock | 100B | 430 pF | 200 V | 1 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | |||||
Mfr: 0402YC104K4T2A TTI: 0402YC104K4T2A KYOCERA AVX Availability: 1,720,000In StockSilicon RF Capacitors / Thin Film .1UF 16V 10% 0402 | 1,720,000In Stock | Reel | ||||||||||||||||||
Mfr: 0201ZJA15PBSTR TTI: 0201ZJA15PBSTR KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 1.15PF 10V .02PF 0201 | 500In Stock | Accu-P Std | 1.15 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 0201ZJR75PBSTR TTI: 0201ZJR75PBSTR KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film .75PF 10V .02PF 0201 | 500In Stock | Accu-P Std | 0.75 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 100C150JT2500X TTI: 100C150JT2500X KYOCERA AVX Availability: 8In StockSilicon RF Capacitors / Thin Film 15PF 2500V 5% 2525 | 8In Stock | 100C | 15 pF | 2.5 kV | 5 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | WAFL | |||||
Mfr: 700E102JAR1000XJ16 TTI: 700E102JAR1000XJ16 KYOCERA AVX Availability: 864In StockSilicon RF Capacitors / Thin Film 1000PF 1000V 5% 3838 | 864In Stock | 700E | WAFL | |||||||||||||||||
Mfr: 02011J0R2ZBSTR TTI: 02011J0R2ZBSTR KYOCERA AVX Availability: 23,500In StockSilicon RF Capacitors / Thin Film .2PF 100V .01PF 0201 | 23,500In Stock | 0.2 pF | 100 V | 0.01 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film .9PF 250V .05PF 0603 | 2,000In Stock | 0.9 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 600S750FT250XT/500 TTI: 600S750FT250XT/500 KYOCERA AVX Availability: 6,500In StockSilicon RF Capacitors / Thin Film 75PF 250V 1% 0603 | 6,500In Stock | 600S | 75 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | |||||
Mfr: 600L220JT200T/500 TTI: 600L220JT200T/500 KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 10PF 250V 10% 0603 | 500In Stock | 600L | 10 pF | 250 V | 10 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | |||||
Mfr: 600S910FT250XT/500 TTI: 600S910FT250XT/500 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 91PF 250V 1% 0603 | Not Available Online | 600S | 91 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | |||||
Mfr: 600S3R6BT250XT/500 TTI: 600S3R6BT250XT/500 KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 3.6PF 250V .1PF 0603 | 1,500In Stock | 600S | 3.6 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | |||||
Mfr: 600F8R2BT250XT/500 TTI: 600F8R2BT250XT/500 KYOCERA AVX Availability: 3,500In StockSilicon RF Capacitors / Thin Film 8.2PF 250V .1PF 0805 | 3,500In Stock | 600F | 8.2 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | |||||
Mfr: BAE RESALE:0.2235 TTI: BAE RESALE:0.2235 KYOCERA Display Availability: 5,500In StockSilicon RF Capacitors / Thin Film 15PF 200V 1% 0402 | 5,500In Stock | 15 pF | 200 V | 1 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel |